Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Source Current
|
Type
|
Supply Voltage
|
Sink Current
|
Number of Bits per Element
|
Number of Elements
|
Operating Temperature
|
Input Capacitance
|
Quiescent Current (Iq)
|
Output Type
|
Maximum Propagation Delay
|
Trigger Type
|
Series
|
Clock Frequency
|
Function
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Source Current
|
Type
|
Supply Voltage
|
Sink Current
|
Number of Bits per Element
|
Number of Elements
|
Operating Temperature
|
Input Capacitance
|
Quiescent Current (Iq)
|
Output Type
|
Maximum Propagation Delay
|
Trigger Type
|
Series
|
Clock Frequency
|
Function
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | CD74FCT162374ATMT96 | HARRIS | D-Type 4.5V~5.5V 8 2 500uA 6.5ns@5V,50pF TSSOP-48 Flip Flops ROHS | C3827619 | TSSOP-48 | Bag-packed | 24mA | D-Type | 4.5V~5.5V | 24mA | 8 | 2 | -40℃~+85℃ | 4.5pF | 500uA | - | 6.5ns@5V,50pF | 上升沿 | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD74FCT162374CTSM | HARRIS | D-Type 4.5V~5.5V 8 2 500uA 5.2ns@5V,50pF SSOP-48 Flip Flops ROHS | C3826801 | SSOP-48 | Bag-packed | 24mA | D-Type | 4.5V~5.5V | 24mA | 8 | 2 | -40℃~+85℃ | 4.5pF | 500uA | - | 5.2ns@5V,50pF | 上升沿 | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD74FCT162Q374ATMT | HARRIS | D-Type 4.5V~5.5V 8 500uA 8.5ns@5V,50pF TSSOP-48 Flip Flops ROHS | C3825860 | TSSOP-48 | Bag-packed | 12mA | D-Type | 4.5V~5.5V | 12mA | 8 | - | -40℃~+85℃ | 4.5pF | 500uA | - | 8.5ns@5V,50pF | 上升沿 | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD54HC534F | HARRIS | D-Type 2V~6V 8 60MHz 8uA 28ns@6V,50pF CDIP-20 Flip Flops ROHS | C3825960 | CDIP-20 | Bag-packed | 7.8mA | D-Type | 2V~6V | 7.8mA | 8 | - | -55℃~+125℃ | 10pF | 8uA | - | 28ns@6V,50pF | 上升沿 | 54HCSeries | 60MHz | - | |||
Min: 1 Mult: 1 | 0 | CD4076BK | HARRIS | - Flip Flops ROHS | C3826085 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD74FCT2574ATQM | HARRIS | 4.75V~5.25V D-Type 8 1 500uA 6.5ns@5V,50pF QSOP-20 Flip Flops ROHS | C3826135 | QSOP-20 | Bag-packed | 15mA | D-Type | 4.75V~5.25V | 64mA | 8 | 1 | -40℃~+85℃ | 6pF | 500uA | - | 6.5ns@5V,50pF | 上升沿 | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD74AC175E | HARRIS | 1.5V~5.5V 100MHz 12.2ns@5V,50pF D-Type 4 1 8uA PDIP-16 Flip Flops ROHS | C3826220 | PDIP-16 | Bag-packed | 24mA | D-Type | 1.5V~5.5V | 24mA | 4 | 1 | -55℃~+125℃ | 10pF | 8uA | 互补型 | 12.2ns@5V,50pF | 上升沿 | 74ACSeries | 100MHz | Reset | |||
Min: 1 Mult: 1 | 0 | CD4013BFXV | HARRIS | - Flip Flops ROHS | C3825767 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD54HC174F | HARRIS | 2V~6V 35MHz 28ns@6V,50pF D-Type 6 1 8uA CDIP-16 Flip Flops ROHS | C3825967 | CDIP-16 | Bag-packed | 5.2mA | D-Type | 2V~6V | 5.2mA | 6 | 1 | -55℃~+125℃ | 10pF | 8uA | - | 28ns@6V,50pF | 上升沿 | 54HCSeries | 35MHz | Reset | |||
Min: 1 Mult: 1 | 0 | CD54HC374F | HARRIS | D-Type 2V~6V 8 60MHz 8uA 28ns@6V,50pF CDIP-20 Flip Flops ROHS | C3826137 | CDIP-20 | Bag-packed | 7.8mA | D-Type | 2V~6V | 7.8mA | 8 | - | -55℃~+125℃ | 10pF | 8uA | - | 28ns@6V,50pF | 上升沿 | 54HCSeries | 60MHz | - | |||
Min: 1 Mult: 1 | 0 | CD74FCT16374CTMT | HARRIS | D-Type 4.5V~5.5V 8 2 500uA 5.2ns@5V,50pF TSSOP-48 Flip Flops ROHS | C3826292 | TSSOP-48 | Bag-packed | 32mA | D-Type | 4.5V~5.5V | 64mA | 8 | 2 | -40℃~+85℃ | 4.5pF | 500uA | - | 5.2ns@5V,50pF | 上升沿 | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD74FCT16374ETMT | HARRIS | D-Type 4.5V~5.5V 8 2 500uA 3.7ns@5V,50pF TSSOP-48 Flip Flops ROHS | C3825990 | TSSOP-48 | Bag-packed | 32mA | D-Type | 4.5V~5.5V | 64mA | 8 | 2 | -40℃~+85℃ | 4.5pF | 500uA | - | 3.7ns@5V,50pF | 上升沿 | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD74FCT2574CTM | HARRIS | 4.75V~5.25V D-Type 8 1 500uA 5.2ns@5V,50pF SOIC-20 Flip Flops ROHS | C3827018 | SOIC-20 | Bag-packed | 15mA | D-Type | 4.75V~5.25V | 64mA | 8 | 1 | -40℃~+85℃ | 6pF | 500uA | - | 5.2ns@5V,50pF | 上升沿 | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD40174BD3 | HARRIS | 3V~18V 16MHz 100ns@15V,50pF D-Type 6 1 20uA CDIP-16 Flip Flops ROHS | C3827058 | CDIP-16 | Bag-packed | 6.8mA | D-Type | 3V~18V | 6.8mA | 6 | 1 | -55℃~+125℃ | 5pF | 20uA | - | 100ns@15V,50pF | 上升沿 | - | 16MHz | Reset | |||
Min: 1 Mult: 1 | 0 | CD40174BEX | HARRIS | 3V~18V 16MHz 100ns@15V,50pF D-Type 6 1 20uA PDIP-16 Flip Flops ROHS | C3827073 | PDIP-16 | Bag-packed | 6.8mA | D-Type | 3V~18V | 6.8mA | 6 | 1 | -55℃~+125℃ | 5pF | 20uA | - | 100ns@15V,50pF | 上升沿 | - | 16MHz | Reset | |||
Min: 1 Mult: 1 | 0 | CD74FCT2823BTQM | HARRIS | 4.75V~5.25V D-Type 9 1 500uA 20ns@5V,300pF QSOP-24 Flip Flops ROHS | C3827492 | QSOP-24 | Bag-packed | 15mA | D-Type | 4.75V~5.25V | 48mA | 9 | 1 | -40℃~+85℃ | 10pF | 500uA | - | 20ns@5V,300pF | 上升沿 | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD4013AK | HARRIS | - Flip Flops ROHS | C3826914 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD74FCT2574ATM | HARRIS | 4.75V~5.25V D-Type 8 1 500uA 6.5ns@5V,50pF SOIC-20 Flip Flops ROHS | C3827163 | SOIC-20 | Bag-packed | 15mA | D-Type | 4.75V~5.25V | 64mA | 8 | 1 | -40℃~+85℃ | 6pF | 500uA | - | 6.5ns@5V,50pF | 上升沿 | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD74ACT374EX | HARRIS | D-Type 4.5V~5.5V 8 110MHz 8uA 11.2ns@5V,50pF PDIP-20 Flip Flops ROHS | C3827203 | PDIP-20 | Bag-packed | 24mA | D-Type | 4.5V~5.5V | 24mA | 8 | - | -55℃~+125℃ | 10pF | 8uA | - | 11.2ns@5V,50pF | 上升沿 | 74ACTSeries | 110MHz | - | |||
Min: 1 Mult: 1 | 0 | CD74HCT377EX | HARRIS | 4.5V~5.5V 50MHz 38ns@4.5V,50pF D-Type 8 1 8uA SOIC-20 Flip Flops ROHS | C3827588 | SOIC-20 | Bag-packed | 4mA | D-Type | 4.5V~5.5V | 4mA | 8 | 1 | -55℃~+125℃ | 10pF | 8uA | - | 38ns@4.5V,50pF | 上升沿 | 74HCTSeries | 50MHz | - | |||
Min: 1 Mult: 1 | 0 | CD74HCT377MS2075 | HARRIS | D-Type 4.5V~5.5V 8 50MHz 8uA 38ns@4.5V,50pF SOIC-20 Flip Flops ROHS | C3826109 | SOIC-20 | Bag-packed | 4mA | D-Type | 4.5V~5.5V | 4mA | 8 | - | -55℃~+125℃ | 10pF | 8uA | - | 38ns@4.5V,50pF | 上升沿 | 74HCTSeries | 50MHz | - | |||
Min: 1 Mult: 1 | 0 | CD74FCT574ATE | HARRIS | 4.75V~5.25V D-Type 8 1 8uA 5.6ns@5V,50pF PDIP-20 Flip Flops ROHS | C3826154 | PDIP-20 | Bag-packed | 15mA | D-Type | 4.75V~5.25V | 48mA | 8 | 1 | 0℃~+70℃ | 10pF | 8uA | - | 5.6ns@5V,50pF | 上升沿 | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD74FCT574E | HARRIS | D-Type 4.75V~5.25V 8 1 70MHz 8uA PDIP-20 Flip Flops ROHS | C3825864 | PDIP-20 | Bag-packed | 15mA | D-Type | 4.75V~5.25V | 48mA | 8 | 1 | 0℃~+70℃ | 10pF | 8uA | - | - | 上升沿 | 74FCTSeries | 70MHz | - | |||
Min: 1 Mult: 1 | 0 | CD74HCT107M | HARRIS | 4.5V~5.5V 56MHz 43ns@4.5V,50pF JK-Type 1 4uA SOIC-16 Flip Flops ROHS | C3826149 | SOIC-16 | Bag-packed | 4mA | JK-Type | 4.5V~5.5V | 4mA | 1 | - | -55℃~+125℃ | 10pF | 4uA | 互补型 | 43ns@4.5V,50pF | 下降沿 | 74HCTSeries | 56MHz | Reset | |||
Min: 1 Mult: 1 | 0 | CD74FCT162374ATSM | HARRIS | D-Type 4.5V~5.5V 8 2 500uA 6.5ns@5V,50pF SSOP-48 Flip Flops ROHS | C3826254 | SSOP-48 | Bag-packed | 24mA | D-Type | 4.5V~5.5V | 24mA | 8 | 2 | -40℃~+85℃ | 4.5pF | 500uA | - | 6.5ns@5V,50pF | 上升沿 | - | - | - |