Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Operating Temperature Range
|
Number of Holes
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Contact Material
|
Circular Hole / Square Hole
|
Holes Structure
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Operating Temperature Range
|
Number of Holes
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Contact Material
|
Circular Hole / Square Hole
|
Holes Structure
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
117
(0+88+29)In Stock | 0791077005 | MOLEX | 2mm 2mm 双排 Tin 1A -55℃~+125℃ 12P 125V Straight 4.45mm Plugin,P=2mm Female Headers ROHS | C7153907 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | 双排 | Tin | 1A | -55℃~+125℃ | 12P | 125V | Straight | 4.45mm | - | - | - | |||
Min: 1 Mult: 1 |
95
(0+0+95)In Stock | 0022152036 | MOLEX | 2.54mm Plugin Tin 2.5A 3P -40℃~+80℃ 250V Brass 4.7mm Square Holes P=2.54mm Female Headers ROHS | C3323110 | P=2.54mm | Tray | 2.54mm | - | Plugin | Tin | 2.5A | -40℃~+80℃ | 3P | 250V | - | 4.7mm | Brass | Square Holes | - | |||
Min: 1 Mult: 1 |
20
(0+0+20)In Stock | 90147-1108 | MOLEX | Plugin,P=2.54mm Female Headers ROHS | C19188605 | Plugin,P=2.54mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
20
(0+0+20)In Stock | 0791091007 | MOLEX | 2mm 2mm 双排 Tin 1A 16P -55℃~+125℃ Phosphor bronze 125V Brick nogging 4.45mm Square Holes SMD,P=2mm Female Headers ROHS | C3322901 | SMD,P=2mm | Tube-packed | 2mm | 2mm | 双排 | Tin | 1A | -55℃~+125℃ | 16P | 125V | Brick nogging | 4.45mm | Phosphor bronze | Square Holes | - | |||
Min: 1 Mult: 1 |
5
(0+0+5)In Stock | 0901471106 | MOLEX | 2.54mm Plugin 3A Tin 6P -55℃~+105℃ Phosphor bronze 350V Straight 8.51mm Square Holes Plugin,P=2.54mm Female Headers ROHS | C3321777 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | Plugin | Tin | 3A | -55℃~+105℃ | 6P | 350V | Straight | 8.51mm | Phosphor bronze | Square Holes | - | |||
Min: 1 Mult: 1 |
3
(0+0+3)In Stock | 791077009 | MOLEX | Plugin Female Headers ROHS | C564196 | Plugin | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
2
(0+2+0)In Stock | 791077007 | MOLEX | 2mm 2mm 双排 16P Straight 2x8P Plugin,P=2mm Female Headers ROHS | C277627 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | 双排 | - | - | - | 16P | - | Straight | - | - | - | 2x8P | |||
Min: 1 Mult: 1 |
1
(0+0+1)In Stock | 39293026 | MOLEX | Plugin,P=4.2mm Female Headers ROHS | C563782 | Plugin,P=4.2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 10844060 | MOLEX | SMD Female Headers ROHS | C561771 | SMD | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 0524180410 | MOLEX | 2mm Plugin 1.5A Tin 4P Phosphor bronze -40℃~+105℃ 125V Right-Angle 3.14mm Square Holes Push-Pull,P=2mm Female Headers ROHS | C3321618 | Push-Pull,P=2mm | Bag-packed | 2mm | - | Plugin | Tin | 1.5A | -40℃~+105℃ | 4P | 125V | Right-Angle | 3.14mm | Phosphor bronze | Square Holes | - | |||
Min: 1 Mult: 1 | 0 | 0448120021 | MOLEX | 2.54mm Plugin Tin 3P -40℃~+105℃ Copper Alloy Straight 4.5mm Square Holes Plugin,P=2.54mm Female Headers ROHS | C3321625 | Plugin,P=2.54mm | Tray | 2.54mm | - | Plugin | Tin | - | -40℃~+105℃ | 3P | - | Straight | 4.5mm | Copper Alloy | Square Holes | - | |||
Min: 1 Mult: 1 | 0 | 0022022055 | MOLEX | Plugin Female Headers ROHS | C3322653 | Plugin | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 0009481083 | MOLEX | 3.96mm Plugin Tin 5A 8P Phosphor bronze -40℃~+105℃ 600V Right-Angle 7.82mm Square Holes Push-Pull,P=3.96mm Female Headers ROHS | C3322940 | Push-Pull,P=3.96mm | Tray | 3.96mm | - | Plugin | Tin | 5A | -40℃~+105℃ | 8P | 600V | Right-Angle | 7.82mm | Phosphor bronze | Square Holes | - | |||
Min: 1 Mult: 1 | 0 | 0791077130 | MOLEX | 2mm 2mm 双排 Tin 1A 12P -55℃~+125℃ Phosphor bronze 125V Straight 4.45mm Square Holes Plugin,P=2mm Female Headers ROHS | C3323010 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | 双排 | Tin | 1A | -55℃~+125℃ | 12P | 125V | Straight | 4.45mm | Phosphor bronze | Square Holes | - | |||
Min: 1 Mult: 1 | 0 | 0022172087 | MOLEX | 2.54mm Plugin Tin 4A 8P Phosphor bronze 500V -40℃~+105℃ 14.68mm Square Holes P=2.54mm Female Headers ROHS | C3323434 | P=2.54mm | Bag-packed | 2.54mm | - | Plugin | Tin | 4A | -40℃~+105℃ | 8P | 500V | - | 14.68mm | Phosphor bronze | Square Holes | - | |||
Min: 1 Mult: 1 | 0 | 0901512232 | MOLEX | 2.54mm 2.54mm 双排 Tin 32P Phosphor bronze Straight 8.51mm Square Holes Plugin,P=2.54mm Female Headers ROHS | C3320635 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | 双排 | Tin | - | - | 32P | - | Straight | 8.51mm | Phosphor bronze | Square Holes | - | |||
Min: 1 Mult: 1 | 0 | 0448120003 | MOLEX | 2.54mm Plugin Tin 3P -40℃~+105℃ Copper Alloy Straight 4.5mm Square Holes Plugin,P=2.54mm Female Headers ROHS | C3320647 | Plugin,P=2.54mm | Tray | 2.54mm | - | Plugin | Tin | - | -40℃~+105℃ | 3P | - | Straight | 4.5mm | Copper Alloy | Square Holes | - | |||
Min: 1 Mult: 1 | 0 | 0872641052 | MOLEX | 2mm 2mm 双排 Tin 1A 10P -55℃~+105℃ 125V Right-Angle 4mm Square Holes Push-Pull,P=2mm Female Headers ROHS | C3322700 | Push-Pull,P=2mm | Tube-packed | 2mm | 2mm | 双排 | Tin | 1A | -55℃~+105℃ | 10P | 125V | Right-Angle | 4mm | - | Square Holes | - | |||
Min: 1 Mult: 1 | 0 | 0015247061 | MOLEX | 4.2mm 4.2mm 双排 Tin 6P -40℃~+105℃ Brass 600V Straight 11.33mm Square Holes Plugin,P=4.2mm Female Headers ROHS | C3323447 | Plugin,P=4.2mm | Tray | 4.2mm | 4.2mm | 双排 | Tin | - | -40℃~+105℃ | 6P | 600V | Straight | 11.33mm | Brass | Square Holes | - | |||
Min: 1 Mult: 1 | 0 | 0448120004 | MOLEX | 2.54mm Plugin Tin 4P -40℃~+105℃ Straight 4.5mm Plugin,P=2.54mm Female Headers ROHS | C5858455 | Plugin,P=2.54mm | Tray | 2.54mm | - | Plugin | Tin | - | -40℃~+105℃ | 4P | - | Straight | 4.5mm | - | - | - | |||
Min: 1 Mult: 1 | 0 | 0719790216 | MOLEX | 2.54mm 2.54mm 双排 Tin 32P -40℃~+105℃ Surface Mount,Right Angle 6.76mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C5859138 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | 2.54mm | 双排 | Tin | - | -40℃~+105℃ | 32P | - | Surface Mount,Right Angle | 6.76mm | - | - | - | |||
Min: 1 Mult: 1 | 0 | 0009484046 | MOLEX | 3.96mm Plugin 4.5A 4P -40℃~+80℃ 600V Straight 11.4mm Plugin,P=3.96mm Female Headers ROHS | C6055775 | Plugin,P=3.96mm | Bag-packed | 3.96mm | - | Plugin | - | 4.5A | -40℃~+80℃ | 4P | 600V | Straight | 11.4mm | - | - | - | |||
Min: 1 Mult: 1 | 0 | 0009484159 | MOLEX | 3.96mm Plugin Tin 4.5A 15P -40℃~+105℃ 600V Straight 11.4mm Plugin,P=3.96mm Female Headers ROHS | C6055781 | Plugin,P=3.96mm | Tray | 3.96mm | - | Plugin | Tin | 4.5A | -40℃~+105℃ | 15P | 600V | Straight | 11.4mm | - | - | - | |||
Min: 1 Mult: 1 | 0 | 0009485026 | MOLEX | 3.96mm Plugin Tin 4.5A -40℃~+105℃ 600V 2P Straight 11.4mm Plugin,P=3.96mm Female Headers ROHS | C6055783 | Plugin,P=3.96mm | Tray | 3.96mm | - | Plugin | Tin | 4.5A | -40℃~+105℃ | 2P | 600V | Straight | 11.4mm | - | - | - | |||
Min: 1 Mult: 1 | 0 | 0009485056 | MOLEX | 3.96mm Plugin Tin 4.5A -40℃~+105℃ 5P 600V Straight 11.4mm Plugin,P=3.96mm Female Headers ROHS | C6055785 | Plugin,P=3.96mm | Tray | 3.96mm | - | Plugin | Tin | 4.5A | -40℃~+105℃ | 5P | 600V | Straight | 11.4mm | - | - | - |