Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
2572
(0+781+1791)In Stock | DSEP12-12A | Littelfuse/IXYS | 3.19V@30A 40ns Single 12A 1.2kV TO-220AC-2 Fast recovery/high efficiency diode ROHS | C82572 | TO-220AC-2 | Tube-packed | 3.19V@30A | 100uA@1.2kV | 40ns | Single | 12A | -55℃~+175℃@(Tj) | 1.2kV | - | |||
Min: 1 Mult: 1 |
992
(0+990+2)In Stock | DSEI12-12A | Littelfuse/IXYS | 2.58V@12A 150ns Single 12A 1.2kV TO-220AC Fast recovery/high efficiency diode ROHS | C2763946 | TO-220AC | Tube-packed | 2.58V@12A | 250uA@1.2kV | 150ns | Single | - | -40℃~+150℃@(Tvj) | 1.2kV | 12A | |||
Min: 1 Mult: 1 |
658
(0+658+0)In Stock | DSEP29-06A | Littelfuse/IXYS | 1.94V@60A 35ns Single 30A 600V TO-220-2 Fast recovery/high efficiency diode ROHS | C426666 | TO-220-2 | Tube-packed | 1.94V@60A | 250uA@600V | 35ns | Single | 30A | -55℃~+175℃@(Tvj) | 600V | - | |||
Min: 1 Mult: 1 |
442
(0+442+0)In Stock | DSEI60-10A | Littelfuse/IXYS | 2.3V@60A 35ns Single 60A 1kV TO-247-2 Fast recovery/high efficiency diode ROHS | C426669 | TO-247-2 | Tube-packed | 2.3V@60A | 3mA@1kV | 35ns | Single | 60A | -40℃~+150℃@(Tvj) | 1kV | - | |||
Min: 1 Mult: 1 |
434
(0+434+0)In Stock | DSEI20-12A | Littelfuse/IXYS | 2.15V@12A 40ns Single 17A 1.2kV TO-220AC Fast recovery/high efficiency diode ROHS | C461305 | TO-220AC | Tube-packed | 2.15V@12A | 750uA@1.2kV | 40ns | Single | - | -40℃~+150℃@(Tvj) | 1.2kV | 17A | |||
Min: 1 Mult: 1 |
425
(0+425+0)In Stock | DPG30C400HB | Littelfuse/IXYS | 1.38V@15A 45ns Dual Common Cathode 15A 400V TO-247-3 Fast recovery/high efficiency diode ROHS | C497167 | TO-247-3 | Tube-packed | 1.38V@15A | 1uA@400V | 45ns | Dual Common Cathode | - | -55℃~+175℃@(Tvj) | 400V | 15A | |||
Min: 1 Mult: 1 |
399
(0+398+1)In Stock | DSEC60-06A | Littelfuse/IXYS | 1.91V@60A 35ns Dual Common Cathode 30A 600V TO-247-3 Fast recovery/high efficiency diode ROHS | C440367 | TO-247-3 | Tube-packed | 1.91V@60A | 250uA@600V | 35ns | Dual Common Cathode | - | -55℃~+175℃@(Tvj) | 600V | 30A | |||
Min: 1 Mult: 1 |
390
(0+390+0)In Stock | DSEI60-06A | Littelfuse/IXYS | 1.8V@70A 35ns Single 60A 600V TO-247-2 Fast recovery/high efficiency diode ROHS | C426674 | TO-247-2 | Tube-packed | 1.8V@70A | 20uA@600V | 35ns | Single | 60A | -55℃~+150℃@(Tvj) | 600V | - | |||
Min: 1 Mult: 1 |
380
(0+380+0)In Stock | DSEI30-10A | Littelfuse/IXYS | 2.4V@30A 35ns Single 30A 1kV TO-247AD-2 Fast recovery/high efficiency diode ROHS | C499435 | TO-247AD-2 | Tube-packed | 2.4V@30A | 750uA@1kV | 35ns | Single | 30A | -40℃~+150℃@(Tvj) | 1kV | - | |||
Min: 1 Mult: 1 |
368
(0+368+0)In Stock | DSEI12-10A | Littelfuse/IXYS | 2.7V@12A 50ns Single 12A 1kV TO-220AC-2 Fast recovery/high efficiency diode ROHS | C150434 | TO-220AC-2 | Tube-packed | 2.7V@12A | 250uA@1kV | 50ns | Single | - | -40℃~+150℃@(Tvj) | 1kV | 12A | |||
Min: 1 Mult: 1 |
246
(0+0+246)In Stock | DSEP30-06B | Littelfuse/IXYS | TO-247AD-2 Fast recovery/high efficiency diode ROHS | C3036711 | TO-247AD-2 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
226
(0+0+226)In Stock | DSEI60-12A | Littelfuse/IXYS | 2.55V@60A 40ns Single 52A 1.2kV TO-247-2 Fast recovery/high efficiency diode ROHS | C426670 | TO-247-2 | Tube-packed | 2.55V@60A | 220uA@1.2kV | 40ns | Single | 52A | -40℃~+150℃@(Tvj) | 1.2kV | - | |||
Min: 1 Mult: 1 |
197
(0+197+0)In Stock | DPG30I300PA | Littelfuse/IXYS | 1.66V@60A 35ns Single 30A 300V TO-220AC-2 Fast recovery/high efficiency diode ROHS | C461304 | TO-220AC-2 | Tube-packed | 1.66V@60A | 1uA@300V | 35ns | Single | - | -55℃~+175℃@(Tvj) | 300V | 30A | |||
Min: 1 Mult: 1 |
172
(0+172+0)In Stock | DPG60C300HB | Littelfuse/IXYS | 1.63V@60A 35ns Dual Common Cathode 30A 300V TO-247AD Fast recovery/high efficiency diode ROHS | C424086 | TO-247AD | Tube-packed | 1.63V@60A | 1uA@300V | 35ns | Dual Common Cathode | 30A | -55℃~+175℃@(Tvj) | 300V | - | |||
Min: 1 Mult: 1 |
137
(0+137+0)In Stock | DSEP8-12A | Littelfuse/IXYS | 2.94V@10A 40ns Single 8A 1.2kV TO-220-2 Fast recovery/high efficiency diode ROHS | C499427 | TO-220-2 | Tube-packed | 2.94V@10A | 60uA@1.2kV | 40ns | Single | - | -55℃~+175℃@(Tvj) | 1.2kV | 8A | |||
Min: 1 Mult: 1 |
128
(0+128+0)In Stock | DSEP60-12A | Littelfuse/IXYS | 2.66V@60A 80ns Single 60A 1.2kV TO-247AC Fast recovery/high efficiency diode ROHS | C130473 | TO-247AC | Tube-packed | 2.66V@60A | 650uA@1.2kV | 80ns | Single | - | -55℃~+175℃@(Tj) | 1.2kV | 60A | |||
Min: 1 Mult: 1 |
117
(0+117+0)In Stock | DPG30I400HA | Littelfuse/IXYS | 1.69V@60A 45ns Single 30A 400V TO-247-2 Fast recovery/high efficiency diode ROHS | C426682 | TO-247-2 | Tube-packed | 1.69V@60A | 1uA@400V | 45ns | Single | - | -55℃~+175℃@(Tvj) | 400V | 30A | |||
Min: 1 Mult: 1 |
84
(0+6+78)In Stock | DSEP29-12A | Littelfuse/IXYS | 1.75V@30A 60ns Single 30A 1.2kV TO-220-2 Fast recovery/high efficiency diode ROHS | C444860 | TO-220-2 | Tube-packed | 1.75V@30A | 250uA@1.2kV | 60ns | Single | 30A | -55℃~+175℃@(Tvj) | 1.2kV | - | |||
Min: 1 Mult: 1 |
80
(0+80+0)In Stock | DSEI120-06A | Littelfuse/IXYS | 1.3V@70A 35ns Single 126A 600V TO-247AD-2 Fast recovery/high efficiency diode ROHS | C2831636 | TO-247AD-2 | Tube-packed | 1.3V@70A | 3mA@600V | 35ns | Single | - | -40℃~+150℃@(Tvj) | 600V | 126A | |||
Min: 1 Mult: 1 |
74
(0+74+0)In Stock | DSEK60-06A | Littelfuse/IXYS | 1.81V@74A 90ns Dual Common Cathode 30A 600V TO-247-3 Fast recovery/high efficiency diode ROHS | C426671 | TO-247-3 | Tube-packed | 1.81V@74A | 100uA@600V | 90ns | Dual Common Cathode | - | -40℃~+150℃@(Tvj) | 600V | 30A | |||
Min: 1 Mult: 1 |
72
(0+72+0)In Stock | DFE10I600PM | Littelfuse/IXYS | 1.5V@10A 35ns 10A 600V TO-220ACFP Fast recovery/high efficiency diode ROHS | C7501304 | TO-220ACFP | Tube-packed | 1.5V@10A | 20uA@600V | 35ns | - | - | -55℃~+150℃ | 600V | 10A | |||
40% OFF | Min: 1 Mult: 1 |
47
(0+47+0)In Stock | DPG20C400PB | Littelfuse/IXYS | 1.32V@10A 45ns Dual Common Cathode 10A 400V TO-220-3 Fast recovery/high efficiency diode ROHS | C7502228 | TO-220-3 | Tube-packed | 1.32V@10A | 1uA@400V | 45ns | Dual Common Cathode | - | -55℃~+175℃ | 400V | 10A | ||
Min: 1 Mult: 1 |
47
(0+0+47)In Stock | DPG20C400PN | Littelfuse/IXYS | 1.32V@10A 45ns Dual Common Cathode 10A 400V TO-220ABFP Fast recovery/high efficiency diode ROHS | C17325691 | TO-220ABFP | Tube-packed | 1.32V@10A | 1uA@400V | 45ns | Dual Common Cathode | - | -55℃~+175℃ | 400V | 10A | |||
Min: 1 Mult: 1 |
47
(0+47+0)In Stock | DPG30C300PB | Littelfuse/IXYS | TO-220-3 Fast recovery/high efficiency diode ROHS | C19673789 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
37
(0+0+37)In Stock | DPF30I300PA | Littelfuse/IXYS | 1.17V@30A 55ns 30A 300V TO-220-2 Fast recovery/high efficiency diode ROHS | C6916236 | TO-220-2 | Tube-packed | 1.17V@30A | 5uA@300V | 55ns | - | - | -55℃~+175℃ | 300V | 30A |