Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
4017
(0+4017+0)In Stock | SFR25U20EPN | Hangzhou Silan Microelectronics | 910mV@12.5A 25ns Dual Common Cathode 12.5A 200V TO-3P Fast recovery/high efficiency diode ROHS | C2897641 | TO-3P | Tube-packed | 910mV@12.5A | 5uA@200V | 25ns | Dual Common Cathode | 12.5A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 |
456
(0+337+119)In Stock | SFR80F40PS | Hangzhou Silan Microelectronics | 1.85V@40A 60ns Dual Common Cathode 40A 400V TO-247S-3 Fast recovery/high efficiency diode ROHS | C2761776 | TO-247S-3 | Tube-packed | 1.85V@40A | 10uA@400V | 60ns | Dual Common Cathode | 40A | -40℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 |
387
(0+322+65)In Stock | SFR60F30AEPS | Hangzhou Silan Microelectronics | TO-247 Fast recovery/high efficiency diode ROHS | C5453931 | TO-247 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
325
(0+0+325)In Stock | SFRD92-02AEPS | Hangzhou Silan Microelectronics | - Fast recovery/high efficiency diode ROHS | C7465563 | - | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
5
(0+5+0)In Stock | SFR25U20PN | Hangzhou Silan Microelectronics | 980mV@12A 20ns Dual Common Cathode 12.5A 200V TO-3PN Fast recovery/high efficiency diode ROHS | C2761774 | TO-3PN | Tube-packed | 980mV@12A | 5uA@200V | 20ns | Dual Common Cathode | 12.5A | -40℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 |
3
(0+3+0)In Stock | SFR4204PN | Hangzhou Silan Microelectronics | 1.3V@10A 50ns Dual Common Cathode 20A 450V TO-3P Fast recovery/high efficiency diode ROHS | C2897642 | TO-3P | Tube-packed | 1.3V@10A | 50uA@450V | 50ns | Dual Common Cathode | 20A | -40℃~+150℃@(Tj) | 450V | |||
Min: 1 Mult: 1 | 0 | SFR08F120T2 | Hangzhou Silan Microelectronics | 3.5V@8A 60ns Single 8A 1.2kV TO-220-2L Fast recovery/high efficiency diode ROHS | C2887254 | TO-220-2L | Tube-packed | 3.5V@8A | 10uA@1.2kV | 60ns | Single | 8A | -40℃~+150℃@(Tj) | 1.2kV | |||
Min: 1 Mult: 1 | 0 | SFR60F30APS | Hangzhou Silan Microelectronics | 1.25V@30A 45ns Dual Common Cathode 30A 300V TO-247S-3L Fast recovery/high efficiency diode ROHS | C2761775 | TO-247S-3L | Tube-packed | 1.25V@30A | 100uA@300V | 45ns | Dual Common Cathode | 30A | -65℃~+175℃@(Tj) | 300V | |||
Min: 1 Mult: 1 | 0 | SFR12S20T | Hangzhou Silan Microelectronics | 1V@6A 35ns Dual Common Cathode 6A 200V TO-220-3L Fast recovery/high efficiency diode ROHS | C2897639 | TO-220-3L | Tube-packed | 1V@6A | 5uA@200V | 35ns | Dual Common Cathode | 6A | -40℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | SFRD92-02PS | Hangzhou Silan Microelectronics | 970mV@10A 20ns Dual Common Cathode 10A 200V TO-247S-3L Fast recovery/high efficiency diode ROHS | C2761777 | TO-247S-3L | Tube-packed | 970mV@10A | 5uA@200V | 20ns | Dual Common Cathode | 10A | -40℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | SFR16S20T | Hangzhou Silan Microelectronics | 1.25V@8A 35ns Dual Common Cathode 8A 200V TO-220-3L Fast recovery/high efficiency diode ROHS | C2897640 | TO-220-3L | Tube-packed | 1.25V@8A | 5uA@200V | 35ns | Dual Common Cathode | 8A | -65℃~+175℃@(Tj) | 200V |