Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
96150
(0+30600+65550)In Stock | FR107W | FUXINSEMI | 1.3V@1A 500ns 1A 1kV SOD-123 Fast recovery/high efficiency diode ROHS | C3018495 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | - | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
48600
(0+21100+27500)In Stock | DSF1D | FUXINSEMI | 950mV@1A 35ns Single 1A 200V SOD-123 Fast recovery/high efficiency diode ROHS | C915614 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5mA | 35ns | 1A | -55℃~+150℃@(Tj) | 200V | Single | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
20520
(0+12415+8105)In Stock | MURS160T3G | FUXINSEMI | 1.25V@1A 50ns null 1A 600V SMB(DO-214AA) Fast recovery/high efficiency diode ROHS | C5563724 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@1A | 5uA@4V | 50ns | 1A | -55℃~+150℃ | 600V | null | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
18680
(0+1080+17600)In Stock | FR1MD3 | FUXINSEMI | 1.3V@1A 500ns Single 1A 1kV SOD-323 Fast recovery/high efficiency diode ROHS | C842807 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | Single | - | ||
10% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
16880
(150+9380+7350)In Stock | MURA120T3G | FUXINSEMI | 875mV@1A 25ns null 1A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C7503111 | SMA(DO-214AC) | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | 1A | -55℃~+150℃ | 200V | null | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
15000
(0+0+15000)In Stock | ES2DB | FUXINSEMI | 35ns 2A 200V SMB(DO-214AA) Fast recovery/high efficiency diode ROHS | C3018487 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5mA | 35ns | 2A | - | 200V | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
14920
(0+10620+4300)In Stock | ES1JA | FUXINSEMI | 35ns 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5178970 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5mA | 35ns | - | - | 600V | - | 1A | ||
30% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
13350
(0+7115+6235)In Stock | MURS320T3G | FUXINSEMI | 890mV@4A 25ns null 4A 200V SMC(DO-214AB) Fast recovery/high efficiency diode ROHS | C7436548 | SMC(DO-214AB) | Tape & Reel (TR) | 890mV@4A | 5uA@200V | 25ns | 4A | -55℃~+150℃ | 200V | null | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
13265
(0+8555+4710)In Stock | MURS360T3G | FUXINSEMI | 1.28V@4A 50ns null 4A 600V SMC(DO-214AB) Fast recovery/high efficiency diode ROHS | C7436549 | SMC(DO-214AB) | Tape & Reel (TR) | 1.28V@4A | 5uA@600V | 50ns | 4A | -55℃~+150℃ | 600V | null | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
13160
(0+3560+9600)In Stock | DSF1J | FUXINSEMI | 1.7V@1A 35ns Single 1A 600V SOD-123 Fast recovery/high efficiency diode ROHS | C915615 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5mA | 35ns | 1A | -55℃~+150℃@(Tj) | 600V | Single | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
13060
(0+7580+5480)In Stock | DHE1D | FUXINSEMI | SOD-123 Fast recovery/high efficiency diode ROHS | C915616 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
13050
(0+500+12550)In Stock | DFR1M | FUXINSEMI | 1.3V@1A 500ns Single 1A 1kV SOD-123 Fast recovery/high efficiency diode ROHS | C915613 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | Single | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
11460
(0+2760+8700)In Stock | DHE1M | FUXINSEMI | SOD-123 Fast recovery/high efficiency diode ROHS | C915617 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50 |
11300
(0+2250+9050)In Stock | FR107 | FUXINSEMI | 1.3V@1A 500ns Single 1A 1kV DO-41 Fast recovery/high efficiency diode ROHS | C842808 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | Single | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
11230
(0+410+10820)In Stock | STTH112A | FUXINSEMI | 1.9V@1A 75ns null 1A 1.2kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5563725 | SMA(DO-214AC) | Tape & Reel (TR) | 1.9V@1A | 5uA@1200V | 75ns | 1A | -55℃~+150℃ | 1.2kV | null | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
11170
(0+4140+7030)In Stock | HS1M | FUXINSEMI | 1.7V@1A 75ns null 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5563738 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@4V | 75ns | 1A | -55℃~+150℃ | 1kV | null | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
10100
(0+8930+1170)In Stock | MURA160T3G | FUXINSEMI | 1.25V@1A 50ns null 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C7503110 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@4V | 50ns | - | -55℃~+150℃ | 600V | null | 1A | |||
Min: 20 Mult: 20
Full Reel: 5000
|
9860
(0+8440+1420)In Stock | RS1MA | FUXINSEMI | 1.3V@1A 500ns 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C2844163 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | - | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 5000
|
9850
(0+8750+1100)In Stock | RS2MA | FUXINSEMI | 1.3V@2A 500ns Single 2A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C918189 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | 2A | -55℃~+150℃@(Tj) | 1kV | Single | - | ||
Min: 10 Mult: 10
Full Reel: 5000
|
9820
(0+7940+1880)In Stock | BYG21M-E3 | FUXINSEMI | 1.5V@1A 120ns null 1.5A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C6807799 | SMA(DO-214AC) | Tape & Reel (TR) | 1.5V@1A | 1uA@1kV | 120ns | - | -55℃~+150℃ | 1kV | null | 1.5A | |||
10% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
8845
(0+8135+710)In Stock | MURA220T3G | FUXINSEMI | 950mV@2A 25ns null 2A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C7503123 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 2uA@4V | 25ns | 2A | -55℃~+150℃ | 200V | null | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
8200
(0+5400+2800)In Stock | SF14D | FUXINSEMI | 950mV@1A 35ns Single 1A 200V SOD-123 Fast recovery/high efficiency diode ROHS | C842809 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | -55℃~+150℃@(Tj) | 200V | Single | 1A | ||
Min: 50 Mult: 50
Full Reel: 5000
|
7350
(0+0+7350)In Stock | ES2JA | FUXINSEMI | 1.7V@2A 35ns Single 2A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C842810 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 5mA | 35ns | 2A | -55℃~+150℃@(Tj) | 600V | Single | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
7140
(0+5840+1300)In Stock | ES1002FL | FUXINSEMI | 950mV@1A 35ns null 1A 200V SOD-123 Fast recovery/high efficiency diode ROHS | C5563729 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | -55℃~+150℃ | 200V | null | 1A | ||
Min: 10 Mult: 10
Full Reel: 5000
|
7110
(0+3780+3330)In Stock | STTH1L06A | FUXINSEMI | 1.25V@1A 50ns null 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5563722 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@4V | 50ns | - | -55℃~+150℃ | 600V | null | 1A |