Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
26600
(0+20600+6000)In Stock | FR107 | JSMSEMI | 1.3V@1A 500ns 1A 1kV SOD-123 Fast recovery/high efficiency diode ROHS | C963379 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃ | 1kV | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
6660
(20+5020+1620)In Stock | MURS120T3G | JSMSEMI | 875mV@1A 35ns 2A 200V SMB Fast recovery/high efficiency diode ROHS | C5296729 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃ | 200V | ||
20% OFF | Min: 1 Mult: 1 |
1827
(0+637+1190)In Stock | MUR1620CTG | JSMSEMI | 1.2V@16A 50ns Dual Common Cathode 16A 200V TO-220AB Fast recovery/high efficiency diode ROHS | C2902977 | TO-220AB | Tube-packed | 1.2V@16A | 100uA@200V | 50ns | Dual Common Cathode | 16A | - | 200V | ||
35% OFF | Min: 50 Mult: 50
Full Reel: 2000
|
1100
(0+1100+0)In Stock | US1M | JSMSEMI | 1.65V@1A 75ns null 1A 1kV DO-214AC Fast recovery/high efficiency diode ROHS | C2857182 | DO-214AC | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | null | 1A | -55℃~+150℃ | 1kV | ||
5% OFF | Min: 1 Mult: 1 |
917
(0+917+0)In Stock | MUR3060CT | JSMSEMI | 1.2V@15A 50ns Dual Common Cathode 15A 600V TO-220AB Fast recovery/high efficiency diode ROHS | C7472820 | TO-220AB | Tube-packed | 1.2V@15A | 1uA@600V | 50ns | Dual Common Cathode | 15A | - | 600V | ||
5% OFF | Min: 1 Mult: 1 |
706
(0+184+522)In Stock | MUR1620CTRG | JSMSEMI | 1.2V@16A 50ns 1 Pair Common Anode 16A 200V TO-220AB Fast recovery/high efficiency diode ROHS | C2902978 | TO-220AB | Tube-packed | 1.2V@16A | 100uA@200V | 50ns | 1 Pair Common Anode | 16A | - | 200V | ||
35% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
550
(0+0+550)In Stock | FR107W | JSMSEMI | 1.3V@1A 500ns 1A 1kV SOD-123 Fast recovery/high efficiency diode ROHS | C2900593 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 10uA@1kV | 500ns | - | 1A | -65℃~+150℃ | 1kV | ||
5% OFF | Min: 1 Mult: 1 |
260
(0+260+0)In Stock | MUR1660CTG | JSMSEMI | 1.2V@10A 50ns Dual Common Cathode 8A 600V TO-220AB Fast recovery/high efficiency diode ROHS | C3019010 | TO-220AB | Tube-packed | 1.2V@10A | 500mA@600V | 50ns | Dual Common Cathode | 8A | -65℃~+175℃@(Tj) | 600V |