Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40% OFF | Min: 1 Mult: 1
Full Reel: 800
|
7
(0+0+7)In Stock | DSEI36-06AS-TRL | Littelfuse | TO-263 Fast recovery/high efficiency diode ROHS | C5342247 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | DUR3060CT | Littelfuse | 2.03V@15A 50ns Dual Common Cathode 15A 600V TO-220AB Fast recovery/high efficiency diode ROHS | C6184686 | TO-220AB | Tube-packed | 2.03V@15A | 100uA@600V | 50ns | Dual Common Cathode | 15A | -55℃~+150℃ | 600V | |||
Min: 1 Mult: 1 | 0 | DURF1040CTR | Littelfuse | 1.3V@5A 45ns 1 Pair Common Anode 5A 400V ITO-220AB Fast recovery/high efficiency diode ROHS | C6226530 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@400V | 45ns | 1 Pair Common Anode | 5A | -55℃~+150℃ | 400V | |||
Min: 1 Mult: 1 | 0 | DURF1030CT | Littelfuse | 1.3V@5A 45ns Dual Common Cathode 5A 300V ITO-220AB Fast recovery/high efficiency diode ROHS | C5674527 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@300V | 45ns | Dual Common Cathode | 5A | -55℃~+150℃ | 300V | |||
Min: 1 Mult: 1 | 0 | DUR1040CT | Littelfuse | 1.3V@5A 45ns Dual Common Cathode 5A 400V TO-220AB Fast recovery/high efficiency diode ROHS | C3313274 | TO-220AB | Tube-packed | 1.3V@5A | 30uA@100V | 45ns | Dual Common Cathode | 5A | -55℃~+150℃ | 400V | |||
Min: 1 Mult: 1 | 0 | DURF1040CT | Littelfuse | 1.3V@5A 45ns Dual Common Cathode 5A 400V ITO-220AB Fast recovery/high efficiency diode ROHS | C7174053 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@400V | 45ns | Dual Common Cathode | 5A | -55℃~+150℃ | 400V | |||
Min: 1 Mult: 1 | 0 | DURF1060CT | Littelfuse | 1.55V@5A 50ns Dual Common Cathode 5A 600V ITO-220AB Fast recovery/high efficiency diode ROHS | C6602519 | ITO-220AB | Tube-packed | 1.55V@5A | 5uA@600V | 50ns | Dual Common Cathode | 5A | -55℃~+150℃ | 600V | |||
Min: 1 Mult: 1 | 0 | DUR2030CT | Littelfuse | 1.3V@10A 45ns Dual Common Cathode 10A 300V TO-220AB Fast recovery/high efficiency diode ROHS | C6602515 | TO-220AB | Tube-packed | 1.3V@10A | 30uA@300V | 45ns | Dual Common Cathode | 10A | -55℃~+150℃ | 300V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | DURB1640CT | Littelfuse | 1.3V@8A 45ns Dual Common Cathode 8A 400V TO-263(D2PAK) Fast recovery/high efficiency diode ROHS | C3313278 | TO-263(D2PAK) | Tape & Reel (TR) | 1.3V@8A | 10uA@400V | 45ns | Dual Common Cathode | 8A | -55℃~+150℃ | 400V | |||
Min: 1 Mult: 1 | 0 | DURF3060CT | Littelfuse | 2.03V@15A 50ns Dual Common Cathode 15A 600V ITO-220AB Fast recovery/high efficiency diode ROHS | C6540750 | ITO-220AB | Tube-packed | 2.03V@15A | 100uA@600V | 50ns | Dual Common Cathode | 15A | -55℃~+150℃ | 600V | |||
Min: 1 Mult: 1 | 0 | DUR6030WT | Littelfuse | 1.3V@30A 45ns Dual Common Cathode 30A 300V TO-247AD Fast recovery/high efficiency diode ROHS | C5674518 | TO-247AD | Tube-packed | 1.3V@30A | 5uA@300V | 45ns | Dual Common Cathode | 30A | -55℃~+150℃ | 300V | |||
Min: 1 Mult: 1 | 0 | DURF1030CTR | Littelfuse | 1.3V@5A 45ns 1 Pair Common Anode 5A 300V ITO-220AB Fast recovery/high efficiency diode ROHS | C3312860 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@300V | 45ns | 1 Pair Common Anode | 5A | -55℃~+150℃ | 300V | |||
Min: 1 Mult: 1 | 0 | DURF2040CT | Littelfuse | 1.3V@10A 45ns Dual Common Cathode 10A 400V ITO-220AB Fast recovery/high efficiency diode ROHS | C3312861 | ITO-220AB | Tube-packed | 1.3V@10A | 10uA@400V | 45ns | Dual Common Cathode | 10A | -55℃~+150℃ | 400V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | DURB2020CT | Littelfuse | 1.15V@10A 35ns Dual Common Cathode 10A 200V TO-263(D2PAk) Fast recovery/high efficiency diode ROHS | C6602517 | TO-263(D2PAk) | Tape & Reel (TR) | 1.15V@10A | 15uA@200V | 35ns | Dual Common Cathode | 10A | -55℃~+150℃ | 200V | |||
Min: 1 Mult: 1 | 0 | DUR6040WT | Littelfuse | 1.41V@30A 45ns Dual Common Cathode 30A 400V TO-247AD Fast recovery/high efficiency diode ROHS | C17184212 | TO-247AD | Tube-packed | 1.41V@30A | 5uA@400V | 45ns | Dual Common Cathode | 30A | -55℃~+150℃ | 400V |