Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
249660
(0+46400+203260)In Stock | UDD32C03L01 | Brightking | 19A 15V 4V Bi-Directional 3.3V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C78439 | SOD-323 | Tape & Reel (TR) | 19A | 15V | Single | 4V | Bi-Directional | 3.3V | ESD | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
249170
(0+116900+132270)In Stock | SMBJ6.5CA/TR13 | Brightking | 53.6A 600W 11.2V 7.22V 6.5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78428 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 11.2V | - | 7.22V | - | 6.5V | TVS | - | 600W | |||
Min: 10 Mult: 10
Full Reel: 3000
|
225340
(0+77320+148020)In Stock | SMBJ30CA/TR13 | Brightking | 12.4A 600W 48.4V 33.3V 30V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78418 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 48.4V | - | 33.3V | - | 30V | TVS | - | 600W | |||
Min: 10 Mult: 10
Full Reel: 3000
|
211470
(0+105320+106150)In Stock | UDD32C05L01 | Brightking | 17A 18.3V 6V Bi-Directional 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C78440 | SOD-323 | Tape & Reel (TR) | 17A | 18.3V | Single | 6V | Bi-Directional | 5V | ESD | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
202770
(0+94880+107890)In Stock | P6SMB6.8CA/TR13 | Brightking | 58.1A 600W 10.5V 6.45V 5.8V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78395 | SMB(DO-214AA) | Tape & Reel (TR) | 58.1A | 10.5V | - | 6.45V | - | 5.8V | TVS | - | 600W | |||
Min: 10 Mult: 10
Full Reel: 5000
|
197590
(0+149720+47870)In Stock | SMAJ36CA/TR13 | Brightking | 6.9A 400W 58.1V 40V Bi-Directional 36V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C87270 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 58.1V | - | 40V | Bi-Directional | 36V | TVS | - | 400W | |||
Min: 10 Mult: 10
Full Reel: 3000
|
191890
(0+82470+109420)In Stock | SMBJ6.0CA | Brightking | 58.3A 10.3V 6.67V 6V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78426 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 10.3V | - | 6.67V | - | 6V | TVS | 800uA | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
186100
(0+76090+110010)In Stock | SMBJ12CA/TR13 | Brightking | 30.2A 600W 19.9V 13.3V 12V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78407 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 19.9V | - | 13.3V | - | 12V | TVS | - | 600W | |||
Min: 10 Mult: 10
Full Reel: 3000
|
183270
(0+43740+139530)In Stock | SMBJ36CA | Brightking | 10.4A 58.1V 40V 36V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78421 | SMB(DO-214AA) | Tape & Reel (TR) | 10.4A | 58.1V | - | 40V | - | 36V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
166870
(0+63640+103230)In Stock | SMBJ5.0CA/TR13 | Brightking | 65.3A 600W 9.2V 6.4V Bi-Directional 5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78424 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 9.2V | - | 6.4V | Bi-Directional | 5V | TVS | - | 600W | |||
Min: 10 Mult: 10
Full Reel: 3000
|
161490
(0+61220+100270)In Stock | SMBJ15CA/TR13 | Brightking | 24.6A 600W 24.4V 16.7V Bi-Directional 15V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78410 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | 24.4V | - | 16.7V | Bi-Directional | 15V | TVS | - | 600W | |||
Min: 10 Mult: 10
Full Reel: 5000
|
150260
(0+99470+50790)In Stock | SMAJ6.5CA | Brightking | 35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78404 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 11.2V | - | 7.22V | - | 6.5V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
138690
(0+71940+66750)In Stock | SMAJ12CA/TR13 | Brightking | 20.1A 400W 19.9V 13.3V 12V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78399 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | - | 13.3V | - | 12V | TVS | 1uA | 400W | |||
Min: 10 Mult: 10
Full Reel: 3000
|
111260
(0+54850+56410)In Stock | SMBJ18CA/TR13 | Brightking | 20.6A 600W 29.2V 20V 18V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78413 | SMB(DO-214AA) | Tape & Reel (TR) | 20.6A | 29.2V | - | 20V | - | 18V | TVS | - | 600W | |||
Min: 10 Mult: 10
Full Reel: 5000
|
107520
(0+36230+71290)In Stock | SMAJ5.0A/TR13 | Brightking | 43.5A 400W 9.2V 6.4V Unidirectional 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78401 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 9.2V | - | 6.4V | Unidirectional | 5V | TVS | - | 400W | |||
Min: 20 Mult: 20
Full Reel: 5000
|
95420
(0+75360+20060)In Stock | SMAJ20CA/TR13 | Brightking | 12.3A 400W 32.4V 22.2V 20V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C309871 | SMA(DO-214AC) | Tape & Reel (TR) | 12.3A | 32.4V | - | 22.2V | - | 20V | TVS | - | 400W | |||
Min: 10 Mult: 10
Full Reel: 3000
|
78660
(0+23330+55330)In Stock | SMBJ24CA | Brightking | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78416 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | 38.9V | - | 26.7V | - | 24V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
68800
(0+39410+29390)In Stock | SMAJ15CA/TR13 | Brightking | 16.4A 400W 24.4V 16.7V Bi-Directional 15V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78400 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | - | 16.7V | Bi-Directional | 15V | TVS | - | 400W | |||
Min: 10 Mult: 10
Full Reel: 5000
|
62520
(0+23280+39240)In Stock | SMAJ6.0CA | Brightking | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78403 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | - | 6.67V | - | 6V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
56530
(0+48820+7710)In Stock | SMAJ6.0A/TR13 | Brightking | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C118308 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | - | 6.67V | - | 6V | TVS | - | 400W | |||
Min: 10 Mult: 10
Full Reel: 3000
|
54420
(0+28110+26310)In Stock | SMBJ40CA | Brightking | 9.3A 64.5V 44.4V 40V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C84730 | SMB(DO-214AA) | Tape & Reel (TR) | 9.3A | 64.5V | - | 44.4V | - | 40V | TVS | 1uA | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
51570
(0+18750+32820)In Stock | SMBJ26CA/TR13 | Brightking | 14.3A 600W 42.1V 28.9V 26V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C90512 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | 42.1V | - | 28.9V | - | 26V | TVS | - | 600W | |||
Min: 10 Mult: 10
Full Reel: 3000
|
34370
(0+4980+29390)In Stock | SMBJ13CA/TR13 | Brightking | 28A 600W 21.5V 14.4V 13V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78408 | SMB(DO-214AA) | Tape & Reel (TR) | 28A | 21.5V | - | 14.4V | - | 13V | TVS | 1uA | 600W | |||
Min: 10 Mult: 10
Full Reel: 3000
|
29610
(0+190+29420)In Stock | SMBJ28CA | Brightking | 13.3A 45.4V 31.1V 28V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C78417 | SMB(DO-214AA) | Tape & Reel (TR) | 13.3A | 45.4V | - | 31.1V | - | 28V | TVS | 1uA | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
25990
(0+4490+21500)In Stock | SMBJ24A | Brightking | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C87268 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | 38.9V | - | 26.7V | - | 24V | TVS | - | - |