Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 5000
|
5020
(0+0+5020)In Stock | SMAJ70A | EIC Semicon | 3.5A 400W 113V 77.8V 70V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2978802 | DO-214AC(SMA) | Tape & Reel (TR) | 3.5A | 1uA | 400W | 113V | 77.8V | 70V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
5000
(0+0+5000)In Stock | SMAJ54CA | EIC Semicon | 4.6A 87.1V 400W 60V 54V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015327 | SMA(DO-214AC) | Tape & Reel (TR) | 4.6A | 1uA | 400W | 87.1V | 60V | 54V | TVS | |||
Min: 1 Mult: 1
Full Reel: 5000
|
4990
(0+0+4990)In Stock | SMAJ170A | EIC Semicon | 1.09A 400W 275V 189V 170V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2978826 | DO-214AC(SMA) | Tape & Reel (TR) | 1.09A | 1uA | 400W | 275V | 189V | 170V | TVS | |||
Min: 5 Mult: 5 |
4890
(0+0+4890)In Stock | P4KE75A | EIC Semicon | 600W 103V 71.3V 64.1V DO-41 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2988346 | DO-41 | Box-packed | - | 5uA | 600W | 103V | 71.3V | 64.1V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4870
(0+0+4870)In Stock | SMAJ8.0A | EIC Semicon | 29.4A 13.6V 400W 8.89V 8V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015328 | SMA(DO-214AC) | Tape & Reel (TR) | 29.4A | 1uA | 400W | 13.6V | 8.89V | 8V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4845
(0+4400+445)In Stock | P6SMB300CA | EIC Semicon | 600W 414V 285V 256V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015307 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5uA | 600W | 414V | 285V | 256V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4730
(0+0+4730)In Stock | SMAJ70CA | EIC Semicon | 3.5A 400W 113V 77.8V 70V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015308 | SMA(DO-214AC) | Tape & Reel (TR) | 3.5A | 1uA | 400W | 113V | 77.8V | 70V | TVS | |||
Min: 5 Mult: 5 |
3935
(0+980+2955)In Stock | P4KE440CA | EIC Semicon | DO-41 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015333 | DO-41 | Box-packed | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
3815
(0+0+3815)In Stock | SA20A | EIC Semicon | 500W 32.4V 22.2V 20V DO-41 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2978898 | DO-41 | Box-packed | - | 1uA | 500W | 32.4V | 22.2V | 20V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
3640
(0+0+3640)In Stock | SMAJ64CA | EIC Semicon | 3.9A 103V 400W 71.1V 64V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015318 | SMA(DO-214AC) | Tape & Reel (TR) | 3.9A | 1uA | 400W | 103V | 71.1V | 64V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2980
(0+0+2980)In Stock | SMBJ6.0CA | EIC Semicon | 6.67V 6V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015387 | SMB | Tape & Reel (TR) | - | - | - | - | 6.67V | 6V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2980
(0+0+2980)In Stock | SMBJ6.5CA | EIC Semicon | 53.6A 600W 11.2V 7.22V 6.5V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C2978786 | SMB | Tape & Reel (TR) | 53.6A | 1mA | 600W | 11.2V | 7.22V | 6.5V | TVS | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2980
(0+0+2980)In Stock | SMF7.0A-HAF | EIC Semicon | 16.7A 12V 200W 7.8V 7V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C3014336 | SOD-123FL | Tape & Reel (TR) | 16.7A | 100uA | 200W | 12V | 7.8V | 7V | TVS | |||
Min: 5 Mult: 5 |
2975
(0+0+2975)In Stock | P6KE160A | EIC Semicon | 2.7A 600W 219V 152V 136V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015347 | DO-15 | Box-packed | 2.7A | 5uA | 600W | 219V | 152V | 136V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2935
(0+0+2935)In Stock | SMBJ90CA | EIC Semicon | 4.1A 600W 146V 100V 90V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015344 | SMB(DO-214AA) | Tape & Reel (TR) | 4.1A | 1uA | 600W | 146V | 100V | 90V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2900
(0+0+2900)In Stock | SMBJ85CA | EIC Semicon | 4.4A 600W 137V 94.4V 85V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015325 | SMB(DO-214AA) | Tape & Reel (TR) | 4.4A | 1uA | 600W | 137V | 94.4V | 85V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2805
(0+0+2805)In Stock | P6SMB130CA | EIC Semicon | 3.3A 179V 600W 124V 111V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015336 | SMB | Tape & Reel (TR) | 3.3A | 5uA | 600W | 179V | 124V | 111V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2675
(0+2675+0)In Stock | SMBJ7.0A | EIC Semicon | 50A 600W 12V 7.78V 7V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C2978797 | SMB | Tape & Reel (TR) | 50A | 200uA | 600W | 12V | 7.78V | 7V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2545
(0+0+2545)In Stock | GBLC12C | EIC Semicon | SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2978828 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2496
(0+0+2496)In Stock | STUK5E0 | EIC Semicon | 1.5kW 414V 285V 256V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2988773 | SMC | Tape & Reel (TR) | - | 1uA | 1.5kW | 414V | 285V | 256V | TVS | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2490
(0+0+2490)In Stock | SMCJ22A | EIC Semicon | 42.3A 35.5V 1.5kW 24.4V 22V SMC(DO-214AB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015346 | SMC(DO-214AB) | Tape & Reel (TR) | 42.3A | 1uA | 1.5kW | 35.5V | 24.4V | 22V | TVS | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2483
(0+0+2483)In Stock | SMCJ130A | EIC Semicon | 7.2A 1.5kW 209V 144V 130V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2978846 | SMC | Tape & Reel (TR) | 7.2A | 1uA | 1.5kW | 209V | 144V | 130V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2481
(0+0+2481)In Stock | SMBJ9.0CA | EIC Semicon | 600W 15.4V 10V 9V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C2978804 | SMB | Tape & Reel (TR) | - | 10uA | 600W | 15.4V | 10V | 9V | TVS | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2447
(0+2+2445)In Stock | STUK575 | EIC Semicon | 103V 1.5kW 71.3V 64.1V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C3014325 | SMC | Tape & Reel (TR) | - | 1uA | 1.5kW | 103V | 71.3V | 64.1V | TVS | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2445
(0+0+2445)In Stock | SMCJ45CA | EIC Semicon | 20.6A 72.7V 1.5kW 50V 45V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C3015343 | SMC | Tape & Reel (TR) | 20.6A | 1uA | 1.5kW | 72.7V | 50V | 45V | TVS |