Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
70900
(0+70900+0)In Stock | USBLC6-2SC6 | STMicroelectronics | 5A 17V 6V Unidirectional 5.25V SOT-23-6 Electrostatic and Surge Protection (TVS/ESD) ROHS | C7519 | SOT-23-6 | Tape & Reel (TR) | 5A | 17V | Dual | 6V | Unidirectional | 5.25V | ESD | -40℃~+125℃@(Tj) | - | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 5000
|
58424
(0+55960+2464)In Stock | SMA6T30CAY | STMicroelectronics | 75A@8/20us 600W 53.5V 28.5V Bi-Directional 25.6V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C1974234 | SMA(DO-214AC) | Tape & Reel (TR) | 75A@8/20us | 53.5V | - | 28.5V | Bi-Directional | 25.6V | TVS | - | 200nA | 600W | ||
Min: 5 Mult: 5
Full Reel: 3000
|
30730
(0+30730+0)In Stock | ESDA6V1W5 | STMicroelectronics | 150W 6.1V 6.1V Unidirectional 3V SOT-323-5 Electrostatic and Surge Protection (TVS/ESD) ROHS | C48677 | SOT-323-5 | Tape & Reel (TR) | - | 6.1V | Quad | 6.1V | Unidirectional | 3V | ESD | -40℃~+125℃@(Tj) | - | 150W | |||
Min: 10 Mult: 10
Full Reel: 15000
|
30190
(10+30180+0)In Stock | ESDALC6V1-1U2 | STMicroelectronics | 20W 6.1V 6.1V 3V 0201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1974498 | 0201 | Tape & Reel (TR) | - | 6.1V | Single | 6.1V | - | 3V | ESD | -40℃~+125℃@(Tj) | - | 20W | |||
Min: 5 Mult: 5 |
24535
(0+24050+485)In Stock | 1.5KE400A | STMicroelectronics | 14A@8/20us 1.5kW 706V 380V 342V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3720730 | DO-201 | Tape & Reel (TR) | 14A@8/20us | 706V | - | 380V | - | 342V | TVS | - | - | 1.5kW | |||
Min: 5 Mult: 5
Full Reel: 3000
|
23020
(0+23020+0)In Stock | USBLC6-2P6 | STMicroelectronics | 5A 17V 6V Unidirectional 5.25V SOT-666-6 Electrostatic and Surge Protection (TVS/ESD) ROHS | C15999 | SOT-666-6 | Tape & Reel (TR) | 5A | 17V | Dual | 6V | Unidirectional | 5.25V | ESD | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 12000
|
21877
(0+21877+0)In Stock | SM2T3V3A | STMicroelectronics | 25A 200W 6.8V 3.6V 3.3V DO-216AA Electrostatic and Surge Protection (TVS/ESD) ROHS | C970557 | DO-216AA | Tape & Reel (TR) | 25A | 6.8V | - | 3.6V | - | 3.3V | TVS | - | 500uA | 200W | |||
Min: 5 Mult: 5
Full Reel: 3000
|
20700
(0+20700+0)In Stock | ESDA25L | STMicroelectronics | 25V 300W 25V Unidirectional 24V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C95343 | SOT-23 | Tape & Reel (TR) | - | 25V | Dual | 25V | Unidirectional | 24V | ESD | -40℃~+125℃@(Tj) | - | 300W | |||
Min: 5 Mult: 5
Full Reel: 8000
|
15210
(0+15210+0)In Stock | ESDA7P60-1U1M | STMicroelectronics | 60A@(8/20us) 700W 11.6V 6.4V 5V 1610 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975146 | 1610 | Tape & Reel (TR) | 60A@(8/20us) | 11.6V | Single | 6.4V | - | 5V | ESD | -55℃~+150℃@(Tj) | - | 700W | |||
Min: 5 Mult: 5
Full Reel: 8000
|
13675
(0+13675+0)In Stock | ESDA25P35-1U1M | STMicroelectronics | 35A@(8/20us) 41V 1.4kW 23.3V 22V DFN1610-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1974707 | DFN1610-2 | Tape & Reel (TR) | 35A@(8/20us) | 41V | Single | 23.3V | - | 22V | ESD | -55℃~+150℃@(Tj) | - | 1.4kW | |||
Min: 5 Mult: 5
Full Reel: 15000
|
10940
(0+0+10940)In Stock | ESDARF02-1BU2CK | STMicroelectronics | 12V 5V 0201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C672369 | 0201 | Tape & Reel (TR) | - | 12V | Single | 5V | - | - | ESD | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
10485
(0+5685+4800)In Stock | SMAJ5.0CA-TR | STMicroelectronics | 174A@8/20us 400W 13.4V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C123776 | SMA(DO-214AC) | Tape & Reel (TR) | 174A@8/20us | 13.4V | - | 6.4V | - | 5V | TVS | - | - | 400W | |||
Min: 5 Mult: 5
Full Reel: 2500
|
10020
(0+10020+0)In Stock | SMBJ30CA-TR | STMicroelectronics | 13A 600W 48.4V 33.3V 30V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C90154 | SMB(DO-214AA) | Tape & Reel (TR) | 13A | 48.4V | - | 33.3V | - | 30V | TVS | - | - | 600W | |||
Min: 5 Mult: 5
Full Reel: 5000
|
9815
(0+9815+0)In Stock | SMAJ10CA-TR | STMicroelectronics | 106A@8/20us 400W 21.7V 11.1V 10V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C132953 | SMA(DO-214AC) | Tape & Reel (TR) | 106A@8/20us | 21.7V | - | 11.1V | - | 10V | TVS | - | - | 400W | |||
Min: 5 Mult: 5
Full Reel: 2500
|
9705
(0+9705+0)In Stock | SM6T15A | STMicroelectronics | 147A@8/20us 600W 27.2V 14.3V 12.8V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C118275 | SMB(DO-214AA) | Tape & Reel (TR) | 147A@8/20us | 27.2V | - | 14.3V | - | 12.8V | TVS | - | - | 600W | |||
DEALS | Min: 5 Mult: 5
Full Reel: 12000
|
8935
(0+0+8935)In Stock | ESDAVLC8-1BM2 | STMicroelectronics | 30W 8.5V 8.5V 3V SOD-882 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1974177 | SOD-882 | Tape & Reel (TR) | - | 8.5V | - | 8.5V | - | 3V | ESD | -55℃~+150℃@(Tj) | - | 30W | ||
Min: 5 Mult: 5
Full Reel: 3000
|
8400
(0+8400+0)In Stock | ESDA5V3L | STMicroelectronics | 5.3V 300W 5.3V 3V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C87911 | SOT-23 | Tape & Reel (TR) | - | 5.3V | Dual | 5.3V | - | 3V | ESD | -40℃~+125℃@(Tj) | - | 300W | |||
Min: 5 Mult: 5
Full Reel: 5000
|
8005
(0+3355+4650)In Stock | SM4T28CAY | STMicroelectronics | 46A@8/20us 400W 50V 26.7V Bi-Directional 24V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C1974237 | SMA(DO-214AC) | Tape & Reel (TR) | 46A@8/20us | 50V | - | 26.7V | Bi-Directional | 24V | TVS | - | 200nA | 400W | |||
Min: 5 Mult: 5
Full Reel: 3000
|
7185
(0+7185+0)In Stock | ESDA5V3SC6 | STMicroelectronics | 22A 21V 500W 5.3V Unidirectional 3V SOT-23-6 Electrostatic and Surge Protection (TVS/ESD) ROHS | C283620 | SOT-23-6 | Tape & Reel (TR) | 22A | 21V | Quad | 5.3V | Unidirectional | 3V | ESD | -40℃~+125℃@(Ta) | - | 500W | |||
DEALS | Min: 5 Mult: 5
Full Reel: 15000
|
6940
(0+0+6940)In Stock | ESDAXLC5-1U2 | STMicroelectronics | 2.2A 20W 8V 6.6V 3.6V 0201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1977476 | 0201 | Tape & Reel (TR) | 2.2A | 8V | - | 6.6V | - | 3.6V | ESD | -55℃~+150℃@(Tj) | - | 20W | ||
Min: 5 Mult: 5
Full Reel: 5000
|
6825
(0+4865+1960)In Stock | SMAJ5.0A-TR | STMicroelectronics | 174A@8/20us 400W 13.4V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C98802 | SMA(DO-214AC) | Tape & Reel (TR) | 174A@8/20us | 13.4V | - | 6.4V | - | 5V | TVS | - | - | 400W | |||
DEALS | Min: 5 Mult: 5
Full Reel: 15000
|
6260
(0+1960+4300)In Stock | ESDZL5-1F4 | STMicroelectronics | 7A@(8/20us) 60W 5.5V 0201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2970171 | 0201 | Tape & Reel (TR) | 7A@(8/20us) | - | Single | - | - | 5.5V | ESD | -55℃~+150℃@(Tj) | - | 60W | ||
Min: 5 Mult: 5
Full Reel: 3000
|
6055
(0+6055+0)In Stock | ESDA6V1L | STMicroelectronics | 6.1V 300W 6.1V 5.25V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C24378 | SOT-23 | Tape & Reel (TR) | - | 6.1V | Dual | 6.1V | - | 5.25V | ESD | -40℃~+125℃@(Tj) | - | 300W | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5976
(0+5976+0)In Stock | DVIULC6-4SC6 | STMicroelectronics | 5A 17V 80W 6V Unidirectional 5V SOT-23-6 Electrostatic and Surge Protection (TVS/ESD) ROHS | C115286 | SOT-23-6 | Tape & Reel (TR) | 5A | 17V | - | 6V | Unidirectional | 5V | ESD | -40℃~+125℃@(Tj) | - | 80W | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5895
(0+5895+0)In Stock | ESDA14V2LY | STMicroelectronics | 14A@(8/20us) 14.2V 300W 14.2V 12V SOT-23-3L Electrostatic and Surge Protection (TVS/ESD) ROHS | C2970078 | SOT-23-3L | Tape & Reel (TR) | 14A@(8/20us) | 14.2V | Dual | 14.2V | - | 12V | ESD | -40℃~+150℃@(Tj) | - | 300W |