Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
10500
(0+9620+880)In Stock | SMAJ5.0A | JUXING | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5243874 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | 9.2V | 6.4V | 5V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
9980
(0+4940+5040)In Stock | SMAJ16CA | JUXING | 15.4A 26V 17.8V 16V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5356049 | SMA(DO-214AC) | Tape & Reel (TR) | 15.4A | 1uA | 26V | 17.8V | 16V | TVS | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 10000
|
9850
(0+9850+0)In Stock | GESD0301PB | JUXING | 84W 8V 3.6V 3.3V DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5210938 | DFN1006 | Tape & Reel (TR) | - | 1uA | 8V | 3.6V | 3.3V | ESD | 84W | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
9740
(0+4700+5040)In Stock | SMAJ24CA | JUXING | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5243878 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 1uA | 38.9V | 26.7V | 24V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
9700
(0+4680+5020)In Stock | SMAJ30CA | JUXING | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5243881 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 1uA | 48.4V | 33.3V | 30V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
8920
(0+3900+5020)In Stock | SMAJ15CA | JUXING | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5243876 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 1uA | 24.4V | 16.7V | 15V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
7720
(0+2700+5020)In Stock | SMAJ30A | JUXING | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5243879 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 1uA | 48.4V | 33.3V | 30V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
7700
(0+2740+4960)In Stock | SMAJ26CA | JUXING | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5243880 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 1uA | 42.1V | 28.9V | 26V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
7300
(0+2520+4780)In Stock | SMAJ15A | JUXING | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5243885 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 1uA | 24.4V | 16.7V | 15V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
7080
(0+5920+1160)In Stock | SV05LC-B | JUXING | 18.3V 350W@8/20us 6V 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3011089 | SOD-323 | Tape & Reel (TR) | - | 1uA | 18.3V | 6V | 5V | TVS | 350W@8/20us | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 10000
|
6520
(0+6520+0)In Stock | GESD0501L | JUXING | 10V 60W 6V 5V DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5210933 | DFN1006 | Tape & Reel (TR) | - | - | 10V | 6V | 5V | ESD | 60W | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
5900
(0+2900+3000)In Stock | SMBJ15CA | JUXING | 4.6A 87.1V 60V 54V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5356030 | SMB(DO-214AA) | Tape & Reel (TR) | 4.6A | 1uA | 87.1V | 60V | 54V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
5460
(0+2460+3000)In Stock | SM712 | JUXING | 20V 400W 13.3V 12V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5243888 | SOT-23 | Tape & Reel (TR) | - | 1uA | 20V | 13.3V | 12V | ESD | 400W | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
5320
(0+320+5000)In Stock | SMAJ48CA | JUXING | 5.2A 77.4V 53.3V 48V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5356054 | SMA(DO-214AC) | Tape & Reel (TR) | 5.2A | 1uA | 77.4V | 53.3V | 48V | TVS | - | ||
15% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
5040
(0+2095+2945)In Stock | SMCJ18CA | JUXING | 51.4A 29.2V 1.5kW 20V 18V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C3011141 | SMC | Tape & Reel (TR) | 51.4A | 1uA | 29.2V | 20V | 18V | TVS | 1.5kW | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
5000
(0+5000+0)In Stock | SMAJ18CA | JUXING | 13.7A 29.2V 20V 18V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5356050 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 1uA | 29.2V | 20V | 18V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
5000
(0+0+5000)In Stock | SMAJ13CA | JUXING | 18.6A 21.5V 14.4V 13V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5356048 | SMA(DO-214AC) | Tape & Reel (TR) | 18.6A | 1uA | 21.5V | 14.4V | 13V | TVS | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
5000
(0+0+5000)In Stock | SMAJ9.0CA | JUXING | 26A 15.4V 10V 9V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5365562 | DO-214AC(SMA) | Tape & Reel (TR) | 26A | 10uA | 15.4V | 10V | 9V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
5000
(0+0+5000)In Stock | SMAJ6.0CA | JUXING | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5243884 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 800uA | 10.3V | 6.67V | 6V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
4980
(0+0+4980)In Stock | SMAJ7.0CA | JUXING | 33.3A 12V 7.78V 7V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5356057 | SMA(DO-214AC) | Tape & Reel (TR) | 33.3A | 200uA | 12V | 7.78V | 7V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
4900
(0+2600+2300)In Stock | GSM712 | JUXING | 20V 400W 13.3V 12V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5210942 | SOT-23 | Tape & Reel (TR) | - | 20uA | 20V | 13.3V | 12V | ESD | 400W | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
4880
(0+0+4880)In Stock | SMAJ45A | JUXING | 5.5A 72.7V 50V 45V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5182307 | SMA(DO-214AC) | Tape & Reel (TR) | 5.5A | 1uA | 72.7V | 50V | 45V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 10000
|
4720
(0+0+4720)In Stock | GESD0501BU-5BU | JUXING | 100W 13V 6V 5V DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5365358 | DFN1006 | Tape & Reel (TR) | - | 100nA | 13V | 6V | 5V | ESD | 100W | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
4580
(0+0+4580)In Stock | SMAJ90A | JUXING | 2.7A 146V 100V 90V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5182310 | DO-214AC(SMA) | Tape & Reel (TR) | 2.7A | 1uA | 146V | 100V | 90V | TVS | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
4530
(0+2100+2430)In Stock | SMAJ58A | JUXING | 4.3A 93.6V 64.4V 58V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5182308 | SMA(DO-214AC) | Tape & Reel (TR) | 4.3A | 1uA | 93.6V | 64.4V | 58V | TVS | - |