Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
20000
(0+14150+5850)In Stock | ESD5Z3V3 | YONGYUTAI | 7.5A 14V 105W 5V 3.3V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198293 | SOD-523 | Tape & Reel (TR) | 7.5A | 900nA | 14V | 105W | 5V | 3.3V | ESD | -55℃~+125℃ | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 10000
|
9840
(0+0+9840)In Stock | PESDC2FD3V3B | YONGYUTAI | 40V 3.3V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198302 | 0402 | Tape & Reel (TR) | - | 10nA | 40V | - | 3.3V | - | ESD | -55℃~+125℃ | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
9040
(0+0+9040)In Stock | AZ5325-01F | YONGYUTAI | 5A 100W 15V 6V 5V DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198284 | DFN1006 | Tape & Reel (TR) | 5A | 1uA | 15V | 100W | 6V | 5V | ESD | -55℃~+125℃ | - | - | - | |||
Min: 100 Mult: 100
Full Reel: 10000
|
6700
(0+0+6700)In Stock | ESD5451N | YONGYUTAI | 5A 100W 15V 6V Bi-Directional 5V DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198292 | DFN1006 | Tape & Reel (TR) | 5A | 1uA | 15V | 100W | 6V | 5V | ESD | -55℃~+125℃@(Tj) | - | Single | Bi-Directional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
6210
(0+0+6210)In Stock | AZ1045-04F | YONGYUTAI | 4A 15V 60W 9V 5V DFN2510 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198283 | DFN2510 | Tape & Reel (TR) | 4A | 1uA | 15V | 60W | 9V | 5V | ESD | -55℃~+125℃ | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
5550
(0+5550+0)In Stock | ESD5Z5.0C | YONGYUTAI | 5A 75W 15V 9V 5V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198297 | SOD-523 | Tape & Reel (TR) | 5A | 1uA | 15V | 75W | 9V | 5V | ESD | -55℃~+125℃ | - | - | - | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
5490
(0+0+5490)In Stock | AZC199-04S | YONGYUTAI | 5A 28V 150W 6V 5V SOT-163 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198285 | SOT-163 | Tape & Reel (TR) | 5A | 1uA | 28V | 150W | 6V | 5V | ESD | -55℃~+125℃ | - | - | - | ||
8% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
5450
(0+5450+0)In Stock | ESD3Z5.0C | YONGYUTAI | 8A 16V 100W 7.8V 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198291 | SOD-323 | Tape & Reel (TR) | 8A | 1uA | 16V | 100W | 7.8V | 5V | ESD | -55℃~+125℃ | - | - | - | ||
Min: 50 Mult: 50
Full Reel: 10000
|
5250
(0+0+5250)In Stock | ESD9B5VL | YONGYUTAI | 5A 100W 15V 6V 5V DFN-1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198298 | DFN-1006 | Tape & Reel (TR) | 5A | 1uA | 15V | 100W | 6V | 5V | ESD | -55℃~+125℃ | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
4980
(0+0+4980)In Stock | ESD0524P | YONGYUTAI | 4A 15V 60W 9V Unidirectional 5V DFN2510-10 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198295 | DFN2510-10 | Tape & Reel (TR) | 4A | 1uA | 15V | 60W | 9V | 5V | ESD | -55℃~+125℃@(Tj) | - | Quad | Unidirectional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3730
(0+10+3720)In Stock | BV03C | YONGYUTAI | 20A 20V 350W 4V 3.3V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198288 | SOD-323 | Tape & Reel (TR) | 20A | 5uA | 20V | 350W | 4V | 3.3V | ESD | -55℃~+125℃ | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
3660
(0+0+3660)In Stock | ESD3.3V52D-C | YONGYUTAI | 7.5A 14V 105W 5V 3.3V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198296 | SOD-523 | Tape & Reel (TR) | 7.5A | 900nA | 14V | 105W | 5V | 3.3V | ESD | -55℃~+125℃ | - | - | - | |||
8% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
3600
(0+0+3600)In Stock | SMAJ15CA | YONGYUTAI | 16.4A 400W 24.4V 18.5V Bi-Directional 15V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198306 | SMA | Tape & Reel (TR) | 16.4A | 1uA | 24.4V | 400W | 18.5V | 15V | - | - | - | - | Bi-Directional | ||
Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+0+2880)In Stock | SMBJ64A | YONGYUTAI | 5.9A 600W 103V 78.6V Unidirectional 64V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C18213986 | SMB | Tape & Reel (TR) | 5.9A | 1uA | 103V | 600W | 78.6V | 64V | - | - | - | - | Unidirectional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2770
(0+0+2770)In Stock | PTVS6V0S1UR | YONGYUTAI | 19.4A 10.3V 200W 7.37V Unidirectional 6V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198304 | SOD-123FL | Tape & Reel (TR) | 19.4A | 100uA | 10.3V | 200W | 7.37V | 6V | - | - | - | - | Unidirectional | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2430
(0+0+2430)In Stock | SMF30A | YONGYUTAI | 4.1A 200W 48.4V 36.8V Unidirectional 30V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2897476 | SOD-123FL | Tape & Reel (TR) | 4.1A | 1uA | 48.4V | 200W | 36.8V | 30V | TVS | - | - | - | Unidirectional | ||
Min: 20 Mult: 20
Full Reel: 3000
|
2360
(0+0+2360)In Stock | SMFJ5.0CA | YONGYUTAI | 21.7A 200W 9.2V 7V Bi-Directional 5V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C18213991 | SOD-123FL | Tape & Reel (TR) | 21.7A | 400uA | 9.2V | 200W | 7V | 5V | - | - | - | - | Bi-Directional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2150
(0+0+2150)In Stock | BV05C | YONGYUTAI | 18A 20V 350W 6V Bi-Directional 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198289 | SOD-323 | Tape & Reel (TR) | 18A | 1uA | 20V | 350W | 6V | 5V | ESD | -55℃~+150℃@(Tj) | - | Dual | Bi-Directional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1910
(0+0+1910)In Stock | PTVS12VS1UR | YONGYUTAI | 10.1A 19.9V 200W 14.7V Unidirectional 12V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198303 | SOD-123FL | Tape & Reel (TR) | 10.1A | 2.5uA | 19.9V | 200W | 14.7V | 12V | - | - | - | - | Unidirectional | |||
Min: 50 Mult: 50
Full Reel: 10000
|
1800
(0+0+1800)In Stock | LXES15AAA1 | YONGYUTAI | 40V Bi-Directional 5V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198300 | 0402 | Tape & Reel (TR) | - | 10nA | 40V | - | - | 5V | ESD | -55℃~+125℃@(Tj) | - | Single | Bi-Directional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1670
(0+0+1670)In Stock | NUP2105 | YONGYUTAI | 6A 70V 31.5V 24V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198301 | SOT-23 | Tape & Reel (TR) | 6A | 1uA | 70V | - | 31.5V | 24V | ESD | -55℃~+125℃ | - | - | - | |||
30% OFF | Min: 10 Mult: 10
Full Reel: 2000
|
720
(0+640+80)In Stock | SMAJ200CA | YONGYUTAI | 1.2A 400W 324V 224V Bi-Directional 200V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | C2916254 | SMA | Tape & Reel (TR) | 1.2A | 1uA | 324V | 400W | 224V | 200V | TVS | - | - | - | Bi-Directional |