Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ48C | Meritek | 35.09A 85.5V 3kW 53.3V 48V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3699747 | DO-214AB(SMC) | Tape & Reel (TR) | 35.09A | 85.5V | 3kW | 53.3V | 48V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ80CA | Meritek | 23.15A 3kW 129.6V 88.8V 80V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3699932 | DO-214AB(SMC) | Tape & Reel (TR) | 23.15A | 129.6V | 3kW | 88.8V | 80V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMBJ28C | Meritek | 12A 600W 50V 31.1V 28V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3699850 | DO-214AA(SMB) | Tape & Reel (TR) | 12A | 50V | 600W | 31.1V | 28V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | P6SMB520CA | Meritek | 840mA 600W 717.6V 494V 444.6V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3703307 | DO-214AA(SMB) | Tape & Reel (TR) | 840mA | 717.6V | 600W | 494V | 444.6V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMBJ140 | Meritek | 2.39A 600W 250.6V 155.68V 140V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3703857 | DO-214AA(SMB) | Tape & Reel (TR) | 2.39A | 250.6V | 600W | 155.68V | 140V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMCJ10 | Meritek | 79.79A 18.8V 1.5kW 11.1V 10V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3707586 | DO-214AB(SMC) | Tape & Reel (TR) | 79.79A | 18.8V | 1.5kW | 11.1V | 10V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMCJ54C | Meritek | 15.58A 96.3V 1.5kW 60V 54V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3708124 | DO-214AB(SMC) | Tape & Reel (TR) | 15.58A | 96.3V | 1.5kW | 60V | 54V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMBJ15 | Meritek | 22.3A 600W 26.9V 16.7V 15V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3708274 | DO-214AA(SMB) | Tape & Reel (TR) | 22.3A | 26.9V | 600W | 16.7V | 15V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMBJ19 | Meritek | 17.64A 600W 34V 21.1V 19V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3699231 | DO-214AA(SMB) | Tape & Reel (TR) | 17.64A | 34V | 600W | 21.1V | 19V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ5.0C | Meritek | 312.5A 3kW 9.6V 6.4V 5V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3699736 | DO-214AB(SMC) | Tape & Reel (TR) | 312.5A | 9.6V | 3kW | 6.4V | 5V | TVS | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | SMAJ15C | Meritek | 14.87A 26.9V 400W 16.7V 15V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3699806 | DO-214AC(SMA) | Tape & Reel (TR) | 14.87A | 26.9V | 400W | 16.7V | 15V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMBJ100C | Meritek | 3.35A 179V 600W 111V 100V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3703073 | DO-214AA(SMB) | Tape & Reel (TR) | 3.35A | 179V | 600W | 111V | 100V | TVS | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | SMAJ190C | Meritek | 1.18A 400W 340.1V 211V 190V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3703188 | DO-214AC(SMA) | Tape & Reel (TR) | 1.18A | 340.1V | 400W | 211V | 190V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMCJ150C | Meritek | DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3703233 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMCJ8.0C | Meritek | 100A 15V 1.5kW 8.89V 8V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3703658 | DO-214AB(SMC) | Tape & Reel (TR) | 100A | 15V | 1.5kW | 8.89V | 8V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMCJ51 | Meritek | 16.47A 1.5kW 91.1V 56.7V 51V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3703873 | DO-214AB(SMC) | Tape & Reel (TR) | 16.47A | 91.1V | 1.5kW | 56.7V | 51V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ160 | Meritek | 10.45A 3kW 287V 178V 160V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3701063 | DO-214AB(SMC) | Tape & Reel (TR) | 10.45A | 287V | 3kW | 178V | 160V | TVS | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | SMAJ22 | Meritek | 10.15A 39.4V 400W 24.4V 22V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3701713 | DO-214AC(SMA) | Tape & Reel (TR) | 10.15A | 39.4V | 400W | 24.4V | 22V | TVS | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | SMAJ78 | Meritek | 2.88A 139V 400W 86.7V 78V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704337 | DO-214AC(SMA) | Tape & Reel (TR) | 2.88A | 139V | 400W | 86.7V | 78V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ15 | Meritek | 111.52A 3kW 26.9V 16.7V 15V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704607 | DO-214AB(SMC) | Tape & Reel (TR) | 111.52A | 26.9V | 3kW | 16.7V | 15V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMCJ150 | Meritek | 5.6A 268V 1.5kW 167V 150V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704952 | DO-214AB(SMC) | Tape & Reel (TR) | 5.6A | 268V | 1.5kW | 167V | 150V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMBJ80A | Meritek | 4.63A 600W 129.6V 88.8V 80V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704977 | DO-214AA(SMB) | Tape & Reel (TR) | 4.63A | 129.6V | 600W | 88.8V | 80V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ19CA | Meritek | 97.47A 30.8V 3kW 21.1V 19V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3708464 | DO-214AB(SMC) | Tape & Reel (TR) | 97.47A | 30.8V | 3kW | 21.1V | 19V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ180C | Meritek | 9.31A 322.2V 3kW 200.16V 180V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3709934 | DO-214AB(SMC) | Tape & Reel (TR) | 9.31A | 322.2V | 3kW | 200.16V | 180V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMCJ110 | Meritek | 7.65A 1.5kW 196V 122V 110V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702125 | DO-214AB(SMC) | Tape & Reel (TR) | 7.65A | 196V | 1.5kW | 122V | 110V | TVS |