Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
158920
(0+60060+98860)In Stock | SMAJ5.0CA | GOODWORK | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908809 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | 400W | 9.2V | 6.4V | 5V | TVS | -55℃~+150℃@(Tj) | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
143380
(0+57580+85800)In Stock | SMAJ30A | GOODWORK | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908776 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 5uA | 400W | 48.4V | 33.3V | 30V | TVS | -55℃~+150℃@(Tj) | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
121000
(0+52460+68540)In Stock | SMAJ6.5CA | GOODWORK | 35.7A 400W 11.2V 7.22V 6.5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908811 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 500uA | 400W | 11.2V | 7.22V | 6.5V | TVS | - | ||
Min: 20 Mult: 20
Full Reel: 2000
|
89320
(2000+5880+81440)In Stock | SMAJ6.0CA | GOODWORK | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908810 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 800uA | 400W | 10.3V | 6.67V | 6V | TVS | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
88020
(0+40800+47220)In Stock | SMF6.0CA | GOODWORK | 19.4A 200W 10.3V 6.67V 6V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2943871 | SOD-123FL | Tape & Reel (TR) | 19.4A | 400uA | 200W | 10.3V | 6.67V | 6V | TVS | -55℃~+150℃@(Tj) | |||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
81580
(0+80420+1160)In Stock | SMAJ30CA | GOODWORK | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908828 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 5uA | 400W | 48.4V | 33.3V | 30V | TVS | -55℃~+150℃@(Tj) | ||
20% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
81540
(0+14500+67040)In Stock | SMAJ17A | GOODWORK | 14.5A 400W 27.6V 18.9V 17V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2943773 | SMA(DO-214AC) | Tape & Reel (TR) | 14.5A | 5uA | 400W | 27.6V | 18.9V | 17V | TVS | -55℃~+150℃@(Tj) | ||
Min: 20 Mult: 20
Full Reel: 2000
|
74621
(241+41420+32960)In Stock | SMAJ14A | GOODWORK | 17.2A 400W 23.2V 15.6V 14V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908768 | SMA(DO-214AC) | Tape & Reel (TR) | 17.2A | 5uA | 400W | 23.2V | 15.6V | 14V | TVS | -55℃~+150℃@(Tj) | |||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
73900
(0+54120+19780)In Stock | SMAJ33A | GOODWORK | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908777 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 5uA | 400W | 53.3V | 36.7V | 33V | TVS | -55℃~+150℃@(Tj) | ||
Min: 20 Mult: 20
Full Reel: 2000
|
68240
(0+32460+35780)In Stock | SMAJ15A | GOODWORK | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908769 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 5uA | 400W | 24.4V | 16.7V | 15V | TVS | -55℃~+150℃@(Tj) | |||
15% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
65380
(0+1840+63540)In Stock | SMAJ36CA | GOODWORK | 6.9A 400W 58.1V 40V 36V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908830 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 5uA | 400W | 58.1V | 40V | 36V | TVS | -55℃~+150℃@(Tj) | ||
15% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
63760
(0+35320+28440)In Stock | SMAJ18CA | GOODWORK | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908822 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 5uA | 400W | 29.2V | 20V | 18V | TVS | -55℃~+150℃@(Tj) | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
61380
(0+58160+3220)In Stock | SMAJ28A | GOODWORK | 8.8A 400W 45.4V 31.1V 28V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908775 | SMA(DO-214AC) | Tape & Reel (TR) | 8.8A | 5uA | 400W | 45.4V | 31.1V | 28V | TVS | -55℃~+150℃@(Tj) | ||
15% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
59300
(0+6400+52900)In Stock | SMF26A | GOODWORK | 4.8A 200W 42.1V 28.9V 26V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2943766 | SOD-123FL | Tape & Reel (TR) | 4.8A | 1uA | 200W | 42.1V | 28.9V | 26V | TVS | -55℃~+150℃@(Tj) | ||
Min: 20 Mult: 20
Full Reel: 3000
|
55860
(0+23940+31920)In Stock | SMF5.0CA | GOODWORK | 21.7A 200W 9.2V 6.4V 5V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2980402 | SOD-123FL | Tape & Reel (TR) | 21.7A | 400uA | 200W | 9.2V | 6.4V | 5V | TVS | -55℃~+150℃@(Tj) | |||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
54200
(0+26300+27900)In Stock | SMBJ5.0CA | GOODWORK | 65.2A 600W 9.2V 6.4V 5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908835 | SMB(DO-214AA) | Tape & Reel (TR) | 65.2A | 800uA | 600W | 9.2V | 6.4V | 5V | TVS | -55℃~+150℃@(Tj) | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
54060
(0+30440+23620)In Stock | SMAJ6.0A | GOODWORK | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908758 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 800uA | 400W | 10.3V | 6.67V | 6V | TVS | -55℃~+150℃@(Tj) | ||
Min: 20 Mult: 20
Full Reel: 2000
|
53640
(0+2260+51380)In Stock | SMAJ12A | GOODWORK | 20.1A 400W 19.9V 13.3V 12V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908766 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 5uA | 400W | 19.9V | 13.3V | 12V | TVS | -55℃~+150℃@(Tj) | |||
15% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
52820
(0+12820+40000)In Stock | SMF30CA | GOODWORK | 4.1A 200W 48.4V 33.3V 30V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2943771 | SOD-123FL | Tape & Reel (TR) | 4.1A | 1uA | 200W | 48.4V | 33.3V | 30V | TVS | -55℃~+150℃@(Tj) | ||
Min: 20 Mult: 20
Full Reel: 2000
|
52420
(0+18840+33580)In Stock | SMAJ5.0A | GOODWORK | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908757 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | 400W | 9.2V | 6.4V | 5V | TVS | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
50280
(0+23120+27160)In Stock | SMBJ12CA | GOODWORK | 30.2A 600W 19.9V 13.3V 12V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908845 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 5uA | 600W | 19.9V | 13.3V | 12V | TVS | -55℃~+150℃@(Tj) | |||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
50220
(0+27940+22280)In Stock | SMAJ33CA | GOODWORK | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908829 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 5uA | 400W | 53.3V | 36.7V | 33V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
49480
(0+43740+5740)In Stock | SMAJ15CA | GOODWORK | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2848698 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 5uA | 400W | 24.4V | 16.7V | 15V | TVS | -55℃~+150℃@(Tj) | ||
15% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
46020
(0+22740+23280)In Stock | SMF26CA | GOODWORK | 4.8A 200W 42.1V 28.9V 26V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2943770 | SOD-123FL | Tape & Reel (TR) | 4.8A | 1uA | 200W | 42.1V | 28.9V | 26V | TVS | -55℃~+150℃@(Tj) | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
45500
(0+16940+28560)In Stock | SMAJ36A | GOODWORK | 6.9A 400W 58.1V 40V 36V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908778 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 5uA | 400W | 58.1V | 40V | 36V | TVS | -55℃~+150℃@(Tj) |