Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 5000
|
14110
(0+4715+9395)In Stock | SMAJ170CA | TKS | 1.5A 275V 189V 170V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C964923 | DO-214AC | Tape & Reel (TR) | 1.5A | 1uA | 275V | 189V | 170V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
9965
(0+0+9965)In Stock | P4KE180A | TKS | 1.6A 246V 171V 154V DO-41(DO-204AL) Electrostatic and Surge Protection (TVS/ESD) ROHS | C964902 | DO-41(DO-204AL) | Tape & Reel (TR) | 1.6A | 5uA | 246V | 171V | 154V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
8740
(0+4525+4215)In Stock | SMAJ70A | TKS | 3.5A 113V 77.8V 70V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C964937 | DO-214AC | Tape & Reel (TR) | 3.5A | 1uA | 113V | 77.8V | 70V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
8150
(0+0+8150)In Stock | SMAJ64A | TKS | 3.9A 103V 71.1V 64V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C964936 | DO-214AC | Tape & Reel (TR) | 3.9A | 1uA | 103V | 71.1V | 64V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
7970
(0+1050+6920)In Stock | SMAJ190A | TKS | 1.3A 308V 209V 190V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C964911 | DO-214AC | Tape & Reel (TR) | 1.3A | 1uA | 308V | 209V | 190V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
7845
(0+0+7845)In Stock | SMAJ130A | TKS | 1.9A 209V 144V 130V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C964897 | DO-214AC | Tape & Reel (TR) | 1.9A | 1uA | 209V | 144V | 130V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
6960
(0+2560+4400)In Stock | SMAJ200A | TKS | 1.2A 324V 224V 200V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C964925 | DO-214AC | Tape & Reel (TR) | 1.2A | 1uA | 324V | 224V | 200V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
6255
(0+1905+4350)In Stock | SMAJ12CA | TKS | 20.1A 19.9V 13.3V 12V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C964907 | DO-214AC | Tape & Reel (TR) | 20.1A | 1uA | 19.9V | 13.3V | 12V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6000
(0+0+6000)In Stock | SMF43A | TKS | 2.9A 69.4V 47.8V 43V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2761007 | SOD-123FL | Tape & Reel (TR) | 2.9A | 1uA | 69.4V | 47.8V | 43V | TVS | |||
Min: 1 Mult: 1
Full Reel: 5000
|
5997
(0+3197+2800)In Stock | P4SMA300A | TKS | 970mA 414V 285V 256V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C964904 | DO-214AC | Tape & Reel (TR) | 970mA | 1uA | 414V | 285V | 256V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5930
(0+0+5930)In Stock | SMF8.5CA | TKS | 13.9A 14.4V 9.44V 8.5V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2761023 | SOD-123FL | Tape & Reel (TR) | 13.9A | 10uA | 14.4V | 9.44V | 8.5V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5880
(0+0+5880)In Stock | SMF78CA | TKS | 1.4A 126V 86.7V 78V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2761021 | SOD-123 | Tape & Reel (TR) | 1.4A | 1uA | 126V | 86.7V | 78V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5795
(0+0+5795)In Stock | SMF170CA | TKS | 600mA 275V 189V 170V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2760992 | SOD-123FL | Tape & Reel (TR) | 600mA | 1uA | 275V | 189V | 170V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5750
(0+0+5750)In Stock | SMF170A | TKS | 600mA 275V 189V 170V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2760991 | SOD-123 | Tape & Reel (TR) | 600mA | 1uA | 275V | 189V | 170V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5560
(0+1725+3835)In Stock | SMF90A | TKS | 1.2A 146V 100V 90V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2761028 | SOD-123 | Tape & Reel (TR) | 1.2A | 1uA | 146V | 100V | 90V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5400
(0+0+5400)In Stock | SMF78A | TKS | 1.4A 126V 86.7V 78V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2761020 | SOD-123FL | Tape & Reel (TR) | 1.4A | 1uA | 126V | 86.7V | 78V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
5345
(0+2625+2720)In Stock | SMAJ45CA | TKS | 5.5A 72.7V 50V 45V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C964931 | DO-214AC | Tape & Reel (TR) | 5.5A | 1uA | 72.7V | 50V | 45V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5250
(0+2485+2765)In Stock | SMF45A | TKS | 2.8A 72.7V 50V 45V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2761008 | SOD-123 | Tape & Reel (TR) | 2.8A | 1uA | 72.7V | 50V | 45V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
5225
(0+3895+1330)In Stock
Not recommended for new designs
| SMAJ26CA | TKS | 9.5A 42.1V 28.9V 26V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C964927 | DO-214AC | Tape & Reel (TR) | 9.5A | 1uA | 42.1V | 28.9V | 26V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5150
(0+1800+3350)In Stock | SMF22A | TKS | 5.6A 35.5V 24.4V 22V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2760995 | SOD-123 | Tape & Reel (TR) | 5.6A | 1uA | 35.5V | 24.4V | 22V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5095
(0+2400+2695)In Stock | SMF75A | TKS | 1.4A 121V 83.3V 75V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2761019 | SOD-123 | Tape & Reel (TR) | 1.4A | 1uA | 121V | 83.3V | 75V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4820
(0+1965+2855)In Stock | SMBJ58CA | TKS | 6.5A 93.6V 64.4V 58V DO-214AA Electrostatic and Surge Protection (TVS/ESD) ROHS | C2680703 | DO-214AA | Tape & Reel (TR) | 6.5A | 1uA | 93.6V | 64.4V | 58V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4815
(0+1660+3155)In Stock | SMBJ11A | TKS | 33A 18.2V 12.2V 11V DO-214AA Electrostatic and Surge Protection (TVS/ESD) ROHS | C964901 | DO-214AA | Tape & Reel (TR) | 33A | 1uA | 18.2V | 12.2V | 11V | TVS | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4720
(0+0+4720)In Stock | SMAJ9.0A | TKS | 26A 15.4V 10V 9V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1692728 | DO-214AC | Tape & Reel (TR) | 26A | 10uA | 15.4V | 10V | 9V | TVS | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4685
(0+955+3730)In Stock | SMF85CA | TKS | 1.3A 137V 94.4V 85V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2761025 | SOD-123 | Tape & Reel (TR) | 1.3A | 1uA | 137V | 94.4V | 85V | TVS |