Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
14950
(0+0+14950)In Stock | SMDJ26A | High Diode | SMCG Electrostatic and Surge Protection (TVS/ESD) ROHS | C5363931 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6315
(0+0+6315)In Stock | SMDJ33A | High Diode | SMCG Electrostatic and Surge Protection (TVS/ESD) ROHS | C5363932 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4990
(0+320+4670)In Stock | SMAJ26CA | High Diode | 9.5A 42.1V 28.9V 26V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | C571371 | SMA | Tape & Reel (TR) | 5uA | 9.5A | 42.1V | 28.9V | 26V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4870
(0+4870+0)In Stock | SMAJ24CA | High Diode | 10.3A 38.9V 26.7V 24V SMAG Electrostatic and Surge Protection (TVS/ESD) ROHS | C466514 | SMAG | Tape & Reel (TR) | 5uA | 10.3A | 38.9V | 26.7V | 24V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4300
(0+1500+2800)In Stock | SMAJ200CA | High Diode | 1.2A 324V 224V 200V SMAG Electrostatic and Surge Protection (TVS/ESD) ROHS | C466515 | SMAG | Tape & Reel (TR) | - | 1.2A | 324V | 224V | 200V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4250
(0+4250+0)In Stock | SMAJ20CA | High Diode | 12.3A 32.4V 22.2V 20V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | C514090 | SMA | Tape & Reel (TR) | 5uA | 12.3A | 32.4V | 22.2V | 20V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
3640
(0+0+3640)In Stock | SMAJ6.0CA | High Diode | 38.9A 10.3V 6.67V 6V SMAG Electrostatic and Surge Protection (TVS/ESD) ROHS | C466511 | SMAG | Tape & Reel (TR) | - | 38.9A | 10.3V | 6.67V | 6V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+3000+0)In Stock | 5.0SMDJ64CA | High Diode | 71.1V Bi-Directional 64V SMCG Electrostatic and Surge Protection (TVS/ESD) ROHS | C5142775 | SMCG | Tape & Reel (TR) | - | - | - | 71.1V | 64V | TVS | Bi-Directional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2970
(0+0+2970)In Stock | SMBJ51CA | High Diode | SMBG Electrostatic and Surge Protection (TVS/ESD) ROHS | C5363930 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
2400
(0+2400+0)In Stock | SMAJ18A | High Diode | 13.7A 29.2V 20V 18V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | C571369 | SMA | Tape & Reel (TR) | 5uA | 13.7A | 29.2V | 20V | 18V | TVS | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
2240
(0+2240+0)In Stock | 5.0SMDJ15CA | High Diode | 16.7V Bi-Directional 15V SMCG Electrostatic and Surge Protection (TVS/ESD) ROHS | C5142776 | SMCG | Tape & Reel (TR) | - | - | - | 16.7V | 15V | TVS | Bi-Directional | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2060
(0+1590+470)In Stock | SMBJ24CA | High Diode | 15.4A 38.9V 26.7V 24V SMBG Electrostatic and Surge Protection (TVS/ESD) ROHS | C466518 | SMBG | Tape & Reel (TR) | 5uA | 15.4A | 38.9V | 26.7V | 24V | TVS | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2040
(0+2040+0)In Stock | SMF30CA | High Diode | 4.1A 48.4V 33.5V 30V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C466522 | SOD-123FL | Tape & Reel (TR) | 1uA | 4.1A | 48.4V | 33.5V | 30V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2000
(0+1480+520)In Stock | SMBJ60CA | High Diode | 6.2A 96.8V 66.7V 60V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C514091 | SMB | Tape & Reel (TR) | 5uA | 6.2A | 96.8V | 66.7V | 60V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1260
(0+0+1260)In Stock | SMBJ20CA | High Diode | 18.5A 32.4V 22.2V 20V SMBG Electrostatic and Surge Protection (TVS/ESD) ROHS | C466517 | SMBG | Tape & Reel (TR) | - | 18.5A | 32.4V | 22.2V | 20V | TVS | - | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
930
(0+710+220)In Stock | SMAJ20A | High Diode | 12.3A 32.4V 22.2V 20V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | C571370 | SMA | Tape & Reel (TR) | 5uA | 12.3A | 32.4V | 22.2V | 20V | TVS | - | ||
Min: 10 Mult: 10
Full Reel: 5000
|
840
(0+820+20)In Stock | SMAJ15A | High Diode | 16.4A 24.4V 16.7V 15V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | C571368 | SMA | Tape & Reel (TR) | 5uA | 16.4A | 24.4V | 16.7V | 15V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
600
(0+0+600)In Stock | SMAJ18CA | High Diode | 13.7A 29.2V 20V 18V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | C514088 | SMA | Tape & Reel (TR) | - | 13.7A | 29.2V | 20V | 18V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
585
(0+585+0)In Stock | SMAJ350CA | High Diode | 700mA 567V 391V 350V SMAG Electrostatic and Surge Protection (TVS/ESD) ROHS | C524838 | SMAG | Tape & Reel (TR) | 1uA | 700mA | 567V | 391V | 350V | TVS | - | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
390
(0+390+0)In Stock | SMAJ15CA | High Diode | 16.4A 24.4V 16.7V 15V SMAG Electrostatic and Surge Protection (TVS/ESD) ROHS | C466513 | SMAG | Tape & Reel (TR) | - | 16.4A | 24.4V | 16.7V | 15V | TVS | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
10
(0+0+10)In Stock | SMBJ30CA | High Diode | 12.4A 48.4V 33.3V 30V SMBG Electrostatic and Surge Protection (TVS/ESD) ROHS | C466519 | SMBG | Tape & Reel (TR) | 5uA | 12.4A | 48.4V | 33.3V | 30V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10
(0+0+10)In Stock | SMBJ12CA | High Diode | 30.2A 19.9V 13.3V 12V SMBG Electrostatic and Surge Protection (TVS/ESD) ROHS | C466516 | SMBG | Tape & Reel (TR) | - | 30.2A | 19.9V | 13.3V | 12V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
10
(0+10+0)In Stock | SMAJ9.0CA | High Diode | 26A 15.4V 10V 9V SMAG Electrostatic and Surge Protection (TVS/ESD) ROHS | C524835 | SMAG | Tape & Reel (TR) | 5uA | 26A | 15.4V | 10V | 9V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | SMBJ18CA | High Diode | 20.5A 29.2V 20V 18V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C514092 | SMB | Tape & Reel (TR) | 5uA | 20.5A | 29.2V | 20V | 18V | TVS | - | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | SMF12CA | High Diode | 10A 19.9V 13.3V 12V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C466520 | SOD-123FL | Tape & Reel (TR) | 1uA | 10A | 19.9V | 13.3V | 12V | TVS | - |