Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
61220
(0+0+61220)In Stock | SMF24CA | SUNMATE Elec | 38.9V 26.7V 24V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399263 | SOD-123FL | Tape & Reel (TR) | 38.9V | 26.7V | 24V | TVS | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
28560
(0+4120+24440)In Stock | SMF33CA | SUNMATE Elec | 53.3V 36.7V 33V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399266 | SOD-123FL | Tape & Reel (TR) | 53.3V | 36.7V | 33V | TVS | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
24000
(0+40+23960)In Stock | SMF36CA | SUNMATE Elec | 58.1V 40V 36V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399267 | SOD-123FL | Tape & Reel (TR) | 58.1V | 40V | 36V | TVS | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
21460
(0+21180+280)In Stock | SMF6.0CA | SUNMATE Elec | 19.4A 10.3V 6.67V 6V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399252 | SOD-123FL | Tape & Reel (TR) | 10.3V | 6.67V | 6V | TVS | 19.4A | 400uA | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 500
|
19440
(0+2790+16650)In Stock | SMBJ6.5CA | SUNMATE Elec | 53.6A 600W 11.2V 7.22V 6.5V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C3031465 | SMB | Tape & Reel (TR) | 11.2V | 7.22V | 6.5V | TVS | 53.6A | 500uA | 600W | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
17520
(0+5860+11660)In Stock | SMF36A | SUNMATE Elec | 3.4A 58.1V 40V 36V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399299 | SOD-123FL | Tape & Reel (TR) | 58.1V | 40V | 36V | TVS | 3.4A | 1uA | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 2000
|
16020
(0+16010+10)In Stock | SMAJ30A | SUNMATE Elec | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2690211 | SMA(DO-214AC) | Tape & Reel (TR) | 48.4V | 33.3V | 30V | TVS | 8.3A | 1uA | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
15200
(0+0+15200)In Stock | SMF5.0A | SUNMATE Elec | 9.2V 6.4V 5V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399280 | SOD-123FL | Tape & Reel (TR) | 9.2V | 6.4V | 5V | TVS | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
13000
(0+4020+8980)In Stock | SMF54A | SUNMATE Elec | 87.1V 60V 54V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399304 | SOD-123FL | Tape & Reel (TR) | 87.1V | 60V | 54V | TVS | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 500
|
12220
(0+6540+5680)In Stock | SMBJ15CA | SUNMATE Elec | 24.6A 24.4V 16.7V 15V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2803677 | SMB(DO-214AA) | Tape & Reel (TR) | 24.4V | 16.7V | 15V | TVS | 24.6A | 5uA | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 2000
|
11820
(0+4250+7570)In Stock | SMAJ58CA | SUNMATE Elec | 4.3A 93.6V 64.4V 58V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2991102 | SMA(DO-214AC) | Tape & Reel (TR) | 93.6V | 64.4V | 58V | TVS | 4.3A | 5uA | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 2000
|
11780
(0+10910+870)In Stock | SMAJ30CA | SUNMATE Elec | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2991092 | SMA(DO-214AC) | Tape & Reel (TR) | 48.4V | 33.3V | 30V | TVS | 8.3A | 5uA | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
10780
(0+0+10780)In Stock | SMF30CA | SUNMATE Elec | 48.4V 33.3V 30V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399265 | SOD-123FL | Tape & Reel (TR) | 48.4V | 33.3V | 30V | TVS | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
10660
(0+7700+2960)In Stock | SMF5.0CA | SUNMATE Elec | 21.7A 9.2V 6.4V 5V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399251 | SOD-123FL | Tape & Reel (TR) | 9.2V | 6.4V | 5V | TVS | 21.7A | 400uA | - | ||
20% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
10040
(0+1860+8180)In Stock | SMF100CA | SUNMATE Elec | 162V 111V 100V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399276 | SOD-123FL | Tape & Reel (TR) | 162V | 111V | 100V | TVS | - | - | - | ||
Min: 10 Mult: 10 |
9800
(0+0+9800)In Stock | P6KE24CA | SUNMATE Elec | 18.1A 33.2V 22.8V 20.5V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198778 | DO-15 | Tape & Reel (TR) | 33.2V | 22.8V | 20.5V | TVS | 18.1A | 5uA | - | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 2000
|
9150
(0+1100+8050)In Stock | SMAJ6.5CA | SUNMATE Elec | 35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2991091 | SMA(DO-214AC) | Tape & Reel (TR) | 11.2V | 7.22V | 6.5V | TVS | 35.7A | 200uA | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
9060
(0+0+9060)In Stock | SMF12A | SUNMATE Elec | 19.9V 13.3V 12V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399287 | SOD-123FL | Tape & Reel (TR) | 19.9V | 13.3V | 12V | TVS | - | - | - | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
8900
(0+0+8900)In Stock | SMF10CA | SUNMATE Elec | 17A 11.2V 11.1V 10V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C5310922 | SOD-123FL | Tape & Reel (TR) | 11.2V | 11.1V | 10V | TVS | 17A | 2.5uA | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 500
|
8820
(0+3540+5280)In Stock | SMBJ6.0CA | SUNMATE Elec | 58.3A 600W 10.3V 6.67V 6V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C3031464 | SMB | Tape & Reel (TR) | 10.3V | 6.67V | 6V | TVS | 58.3A | 800uA | 600W | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
8200
(0+0+8200)In Stock | SMF15A | SUNMATE Elec | 8.2A 24.4V 16.7V 15V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399289 | SOD-123FL | Tape & Reel (TR) | 24.4V | 16.7V | 15V | TVS | 8.2A | 1uA | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
8080
(0+3580+4500)In Stock | SMF6.5CA | SUNMATE Elec | 17.9A 11.2V 7.22V 6.5V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C399253 | SOD-123FL | Tape & Reel (TR) | 11.2V | 7.22V | 6.5V | TVS | 17.9A | 250uA | - | ||
Min: 10 Mult: 10
Full Reel: 2000
|
8000
(0+0+8000)In Stock | SMAJ6.0A | SUNMATE Elec | 38.8A 10.3V 6.67V 6V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198794 | DO-214AC | Tape & Reel (TR) | 10.3V | 6.67V | 6V | TVS | 38.8A | 800uA | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
8000
(0+0+8000)In Stock | SMAJ200A | SUNMATE Elec | 1.2A 322V 222V 200V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C18198795 | DO-214AC | Tape & Reel (TR) | 322V | 222V | 200V | TVS | 1.2A | 5uA | - | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 2000
|
7750
(0+5960+1790)In Stock | SMAJ12CA | SUNMATE Elec | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2991093 | SMA(DO-214AC) | Tape & Reel (TR) | 19.9V | 13.3V | 12V | TVS | 20.1A | 5uA | - |