Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
259680
(0+180340+79340)In Stock | SD05C | DOWO | 30A 12V 450W 6V Bi-Directional 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1884584 | SOD-323 | Tape & Reel (TR) | 30A | 500nA | 12V | 450W | Single | 6V | Bi-Directional | 5V | ESD | -55℃~+125℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
132220
(0+81460+50760)In Stock | SMF3.3A | DOWO | 25A 8V 5.2V 3.3V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C283866 | SOD-123FL | Tape & Reel (TR) | 25A | 600uA | 8V | - | - | 5.2V | - | 3.3V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
109840
(0+0+109840)In Stock | PESD2CAN | DOWO | 8A@8/20us 54V 26.7V 24V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C284078 | SOT-23 | Tape & Reel (TR) | 8A@8/20us | - | 54V | - | - | 26.7V | - | 24V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
103120
(10+43400+59710)In Stock | NUP2105L | DOWO | 8A 450W 43V 26.7V Bi-Directional 24V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C284104 | SOT-23 | Tape & Reel (TR) | 8A | 200nA | 43V | 450W | Dual | 26.7V | Bi-Directional | 24V | ESD | -55℃~+125℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
86620
(0+70660+15960)In Stock | NUP2105LT1G | DOWO | 8A 450W 43V 26.7V Bi-Directional 24V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2976509 | SOT-23 | Tape & Reel (TR) | 8A | 200nA | 43V | 450W | Dual | 26.7V | Bi-Directional | 24V | ESD | -55℃~+125℃ | |||
40% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
80505
(0+33695+46810)In Stock | SMCJ58CA | DOWO | 16.03A 93.6V 64.4V 93.6V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2887185 | SMC | Tape & Reel (TR) | 16.03A | 1uA | 93.6V | - | - | 64.4V | - | 93.6V | TVS | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
74650
(50+0+74600)In Stock | PSM712 | DOWO | 12A 400W Bi-Directional SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C293967 | SOT-23 | Tape & Reel (TR) | 12A | 1uA | 26V;10V | 400W | Dual | 13.3V;7.5V | Bi-Directional | 12V;7V | ESD | -55℃~+125℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
66480
(0+45550+20930)In Stock | SM712 | DOWO | 12A 400W Bi-Directional SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C293966 | SOT-23 | Tape & Reel (TR) | 12A | 1uA | 26V;10V | 400W | Dual | 13.3V;7.5V | Bi-Directional | 12V;7V | ESD | -55℃~+125℃ | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
46250
(0+13310+32940)In Stock | P6SMB20A | DOWO | 21.66A 27.7V 19V 17.1V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C2916107 | SMB | Tape & Reel (TR) | 21.66A | 1uA | 27.7V | - | - | 19V | - | 17.1V | TVS | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
41300
(40+18040+23220)In Stock | PESD1LIN | DOWO | 3A 160W Bi-Directional SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C393615 | SOD-323 | Tape & Reel (TR) | 3A | 50nA | 44V;70V | 160W | Dual | 18.9V;27.8V | Bi-Directional | 15V;24V | ESD | -65℃~+150℃ | |||
Min: 20 Mult: 20
Full Reel: 3000
|
33660
(0+0+33660)In Stock | SD05C-2B | DOWO | 20A 9V 300W 6V Bi-Directional 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5456622 | SOD-323 | Tape & Reel (TR) | 20A | 500nA | 9V | 300W | Single | 6V | Bi-Directional | 5V | ESD | -55℃~+125℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
33470
(0+3480+29990)In Stock | SM36T1G-B | DOWO | SOT-23(SOT-23-3) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5711260 | SOT-23(SOT-23-3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
33270
(0+13310+19960)In Stock | SMAJ400CA | DOWO | 620mA 648V 400W 447V 400V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5364363 | DO-214AC(SMA) | Tape & Reel (TR) | 620mA | 1uA | 648V | 400W | - | 447V | - | 400V | TVS | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
30750
(300+21600+8850)In Stock | PESD5V0S1BBN | DOWO | 8A 10V 80W 5.8V Bi-Directional 5V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2983252 | SOD-523 | Tape & Reel (TR) | 8A | 1uA | 10V | 80W | Single | 5.8V | Bi-Directional | 5V | ESD | -40℃~+125℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
30110
(0+24500+5610)In Stock | PESD5V0V1BB | DOWO | 8A 120W 15V 5.5V Bi-Directional 5V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2985488 | SOD-523 | Tape & Reel (TR) | 8A | 500nA | 15V | 120W | Single | 5.5V | Bi-Directional | 5V | ESD | -55℃~+125℃ | |||
Min: 50 Mult: 50
Full Reel: 10000
|
28650
(0+28600+50)In Stock | PESD0402V05 | DOWO | 40V Bi-Directional 5V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C19626254 | 0402 | Tape & Reel (TR) | - | - | 40V | - | - | - | Bi-Directional | 5V | ESD | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
28330
(0+10940+17390)In Stock | ESD56151W04-2/TR | DOWO | 160A 2.5kW 14.5V 4.8V Bi-Directional 4.5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C6163195 | SOD-323 | Tape & Reel (TR) | 160A | 1uA | 14.5V | 2.5kW | Single | 4.8V | Bi-Directional | 4.5V | ESD | -55℃~+125℃ | |||
Min: 10 Mult: 10
Full Reel: 5000
|
27130
(0+3190+23940)In Stock | SMAJ6.0CA | DOWO | 38.83A 10.3V 6.67V 6V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2916113 | DO-214AC(SMA) | Tape & Reel (TR) | 38.83A | 800uA | 10.3V | - | - | 6.67V | - | 6V | TVS | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
26720
(0+8320+18400)In Stock | SD05C-01FTG | DOWO | 30A 12V 450W 6V Bi-Directional 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5299440 | SOD-323 | Tape & Reel (TR) | 30A | 500nA | 12V | 450W | Single | 6V | Bi-Directional | 5V | ESD | -55℃~+125℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
24200
(0+8600+15600)In Stock | DW03D-B-S | DOWO | 30A@8/20us 450W@8/20us 15V 4V 3.3V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2985478 | SOD-323 | Tape & Reel (TR) | 30A@8/20us | 200nA | 15V | 450W@8/20us | - | 4V | - | 3.3V | TVS | - | |||
Min: 20 Mult: 20
Full Reel: 15000
|
22780
(0+14380+8400)In Stock | PESD0201V05 | DOWO | 35V Bi-Directional 5V 0201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C19626253 | 0201 | Tape & Reel (TR) | - | - | 35V | - | - | - | Bi-Directional | 5V | ESD | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
22000
(0+22000+0)In Stock | SMB10J33CA | DOWO | 18.76A 53.3V 36.7V 33V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C284052 | SMB(DO-214AA) | Tape & Reel (TR) | 18.76A | - | 53.3V | - | - | 36.7V | - | 33V | TVS | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
21660
(0+11660+10000)In Stock | PESD0603V24 | DOWO | 40V Bi-Directional 24V 0603 Electrostatic and Surge Protection (TVS/ESD) ROHS | C19626259 | 0603 | Tape & Reel (TR) | - | - | 40V | - | - | - | Bi-Directional | 24V | ESD | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
20960
(0+6900+14060)In Stock | SD12CT1G | DOWO | 18A 20V 400W 13V Bi-Directional 12V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2985489 | SOD-323 | Tape & Reel (TR) | 18A | 500nA | 20V | 400W | Single | 13V | Bi-Directional | 12V | ESD | -55℃~+125℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
20730
(0+10500+10230)In Stock | SD05CL | DOWO | 12A 21V 300W 6.5V Bi-Directional 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2983254 | SOD-323 | Tape & Reel (TR) | 12A | 1uA | 21V | 300W | Single | 6.5V | Bi-Directional | 5V | ESD | -40℃~+125℃ |