Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
21610
(0+0+21610)In Stock | SMF5.0CA | SEMIWARE | 21.7A 9.2V 5V 5V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C908370 | SOD-123FL | Tape & Reel (TR) | 21.7A | 800uA | 9.2V | 5V | 5V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
|
10724
(0+10724+0)In Stock | SMBJ20CA | SEMIWARE | 18.6A 32.4V 22.2V 20V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C294906 | SMB | Tape & Reel (TR) | 18.6A | - | 32.4V | 22.2V | 20V | TVS | |||
10% OFF | Min: 20 Mult: 20
Full Reel: 10000
|
10000
(0+0+10000)In Stock | SE10F10B7.0A | SEMIWARE | DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3035798 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 10000
|
9070
(0+8510+560)In Stock | SE10F10B5.0MA | SEMIWARE | 3A 30V 6V 5V DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | C294955 | DFN1006 | Tape & Reel (TR) | 3A | - | 30V | 6V | 5V | ESD | |||
Min: 10 Mult: 10
Full Reel: 5000
|
6390
(0+3860+2530)In Stock | SMAJ5.0A | SEMIWARE | 43.5A 9.2V 6.4V 5V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C908378 | DO-214AC | Tape & Reel (TR) | 43.5A | 800uA | 9.2V | 6.4V | 5V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5339
(0+2380+2959)In Stock | SMBJ24CA | SEMIWARE | 15.5A 38.9V 26.7V 24V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C294908 | SMB | Tape & Reel (TR) | 15.5A | 1uA | 38.9V | 26.7V | 24V | TVS | |||
Min: 10 Mult: 10
Full Reel: 5000
|
5030
(0+1140+3890)In Stock | SMAJ16A | SEMIWARE | 15.4A 26V 17.8V 16V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C908385 | DO-214AC | Tape & Reel (TR) | 15.4A | 1uA | 26V | 17.8V | 16V | TVS | |||
Min: 20 Mult: 20
Full Reel: 10000
|
4920
(0+0+4920)In Stock | SE10F10B12LA | SEMIWARE | DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3035754 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | ESD | |||
8% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
4480
(0+4170+310)In Stock | SMAJ58A | SEMIWARE | 4.3A 93.6V 64.4V 58V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C908441 | DO-214AC | Tape & Reel (TR) | 4.3A | 1uA | 93.6V | 64.4V | 58V | TVS | ||
Min: 10 Mult: 10
Full Reel: 5000
|
4260
(0+690+3570)In Stock | SMAJ18CA | SEMIWARE | 13.7A 29.2V 20V 18V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C908388 | DO-214AC | Tape & Reel (TR) | 13.7A | 1uA | 29.2V | 20V | 18V | TVS | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4090
(0+0+4090)In Stock | SMAJ18A | SEMIWARE | 13.7A 29.2V 20V 18V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C908387 | DO-214AC | Tape & Reel (TR) | 13.7A | 1uA | 29.2V | 20V | 18V | TVS | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3670
(0+1900+1770)In Stock | SELC08CI | SEMIWARE | 12A 26V 8.5V 8V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C294960 | SOD-323 | Tape & Reel (TR) | 12A | - | 26V | 8.5V | 8V | ESD | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3380
(0+420+2960)In Stock | SMBJ45CA | SEMIWARE | 8.3A 72.7V 50V 45V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C294916 | SMB | Tape & Reel (TR) | 8.3A | - | 72.7V | 50V | 45V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3227
(0+3227+0)In Stock | SMBJ7.0A | SEMIWARE | 50A 12V 7.78V 7V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C294859 | SMB | Tape & Reel (TR) | 50A | - | 12V | 7.78V | 7V | TVS | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3120
(0+220+2900)In Stock | SMBJ14A | SEMIWARE | 25.9A 23.2V 15.6V 14V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C294868 | SMB | Tape & Reel (TR) | 25.9A | - | 23.2V | 15.6V | 14V | TVS | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3090
(0+920+2170)In Stock | SMBJ48A | SEMIWARE | 7.8A 77.4V 53.3V 48V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C294884 | SMB | Tape & Reel (TR) | 7.8A | - | 77.4V | 53.3V | 48V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3076
(0+2746+330)In Stock | SMBJ10CA | SEMIWARE | 35.3A 17V 11.1V 10V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C294897 | SMB | Tape & Reel (TR) | 35.3A | - | 17V | 11.1V | 10V | TVS | |||
10% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SMCJ58A | SEMIWARE | 16.1A 93.6V 64.4V 58V DO-214AB Electrostatic and Surge Protection (TVS/ESD) ROHS | C696617 | DO-214AB | Tape & Reel (TR) | 16.1A | 1uA | 93.6V | 64.4V | 58V | TVS | ||
Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SMBJ7.5CA | SEMIWARE | 46.6A 12.9V 8.33V 7.5V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C294893 | SMB | Tape & Reel (TR) | 46.6A | - | 12.9V | 8.33V | 7.5V | TVS | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SMBJ17CA | SEMIWARE | 21.8A 27.6V 18.9V 17V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C294904 | SMB | Tape & Reel (TR) | 21.8A | - | 27.6V | 18.9V | 17V | TVS | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SMBJ43CA | SEMIWARE | 8.7A 69.4V 47.8V 43V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C294915 | SMB | Tape & Reel (TR) | 8.7A | - | 69.4V | 47.8V | 43V | TVS | |||
10% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+0+2995)In Stock | SMCJ26A | SEMIWARE | 35.7A 42.1V 28.9V 26V DO-214AB Electrostatic and Surge Protection (TVS/ESD) ROHS | C696616 | DO-214AB | Tape & Reel (TR) | 35.7A | 1uA | 42.1V | 28.9V | 26V | TVS | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2990
(0+0+2990)In Stock | SMCJ16A | SEMIWARE | 57.7A 26V 17.8V 16V DO-214AB Electrostatic and Surge Protection (TVS/ESD) ROHS | C696618 | DO-214AB | Tape & Reel (TR) | 57.7A | 1uA | 26V | 17.8V | 16V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2981
(0+0+2981)In Stock | SMDJ58CA | SEMIWARE | 32.1A 93.6V 64.4V 58V DO-214AB Electrostatic and Surge Protection (TVS/ESD) ROHS | C696701 | DO-214AB | Tape & Reel (TR) | 32.1A | 2uA | 93.6V | 64.4V | 58V | TVS | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2980
(0+2980+0)In Stock | SESR05 | SEMIWARE | SOT-143-4 Electrostatic and Surge Protection (TVS/ESD) ROHS | C720027 | SOT-143-4 | Tape & Reel (TR) | - | - | - | - | - | ESD |