Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Maximum Clamping Voltage
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Maximum Clamping Voltage
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
17160
(0+2440+14720)In Stock | SESD5Z12V | SINO-IC | 13.5V 12V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355232 | SOD-523 | Tape & Reel (TR) | 13.5V | 12V | TVS | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
13000
(0+10260+2740)In Stock | SESD3Z08C | SINO-IC | 8.6V Bi-Directional 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355245 | SOD-323 | Tape & Reel (TR) | 8.6V | 5V | ESD | Bi-Directional | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
12630
(0+8980+3650)In Stock | SEDFN05V4 | SINO-IC | 15V 6V 5V DFN-10 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355202 | DFN-10 | Tape & Reel (TR) | 6V | 5V | TVS | - | 15V | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
12180
(0+12180+0)In Stock | SESD1Z12V | SINO-IC | 13.3V Unidirectional 12V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355260 | SOD-123 | Tape & Reel (TR) | 13.3V | 12V | ESD | Unidirectional | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
10950
(0+10950+0)In Stock | SESDFBP07V | SINO-IC | 7.5V Unidirectional 7V WBFBP-02C Electrostatic and Surge Protection (TVS/ESD) ROHS | C355207 | WBFBP-02C | Tape & Reel (TR) | 7.5V | 7V | ESD | Unidirectional | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 15000
|
10680
(0+10680+0)In Stock | SEDFN2105C | SINO-IC | 5.5A 12.5V 5.6V Bi-Directional 5V DFN0603-D Electrostatic and Surge Protection (TVS/ESD) ROHS | C355213 | DFN0603-D | Tape & Reel (TR) | 5.6V | 5V | ESD | Bi-Directional | 12.5V | 5.5A | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
9000
(0+9000+0)In Stock | SESDFBP05C | SINO-IC | 6.1V Bi-Directional 5V DFN1006-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355204 | DFN1006-2 | Tape & Reel (TR) | 6.1V | 5V | ESD | Bi-Directional | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
8700
(0+0+8700)In Stock | SEDFN05C | SINO-IC | DFN1006-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2920966 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
8590
(0+5590+3000)In Stock | SMBJ33CA | SINO-IC | 11.3A 53.3V 36.7V 33V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C355278 | SMB | Tape & Reel (TR) | 36.7V | 33V | TVS | - | 53.3V | 11.3A | 5uA | |||
Min: 20 Mult: 20
Full Reel: 8000
|
7800
(0+0+7800)In Stock | SESD5Z18V | SINO-IC | SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355248 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 8000
|
7280
(0+7280+0)In Stock | SESD9D3V3 | SINO-IC | 5V Unidirectional 3V SOD-923 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355226 | SOD-923 | Tape & Reel (TR) | 5V | 3V | ESD | Unidirectional | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5420
(0+5240+180)In Stock | SEBLC03C | SINO-IC | SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355196 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5270
(0+2190+3080)In Stock | SMBJ22CA | SINO-IC | 16.9A 35.5V 24.4V 22V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C355273 | SMB(DO-214AA) | Tape & Reel (TR) | 24.4V | 22V | TVS | - | 35.5V | 16.9A | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
4770
(0+0+4770)In Stock | SEBLC12C | SINO-IC | SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355199 | SOD-323 | Tape & Reel (TR) | - | - | ESD | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 8000
|
4660
(0+4400+260)In Stock | SESD5Z5CL | SINO-IC | 5.8V Bi-Directional 5V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C393122 | SOD-523 | Tape & Reel (TR) | 5.8V | 5V | ESD | Bi-Directional | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4555
(0+1830+2725)In Stock | SMBJ70CA | SINO-IC | 5.3A 113V 77.8V 70V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C2920975 | SMB | Tape & Reel (TR) | 77.8V | 70V | TVS | - | 113V | 5.3A | 5uA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
3860
(0+520+3340)In Stock | TVSS5VCES-02GP-J | SINO-IC | 5.8V Bi-Directional 5V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355254 | SOD-523 | Tape & Reel (TR) | 5.8V | 5V | ESD | Bi-Directional | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SESMF05AC | SINO-IC | SOT-363 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355220 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | P1800SB | SINO-IC | SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C2920972 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2970
(0+0+2970)In Stock | MSEMF3V3LC | SINO-IC | SOT-553-5 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355242 | SOT-553-5 | Tape & Reel (TR) | - | - | ESD | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2950
(0+2950+0)In Stock | SMDJ40A | SINO-IC | 46.51A 64V 44.4V 40V SMC(DO-214AB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C355279 | SMC(DO-214AB) | Tape & Reel (TR) | 44.4V | 40V | TVS | - | 64V | 46.51A | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2870
(0+0+2870)In Stock | SMAJ45CA | SINO-IC | 5.5A 72.7V 50V 45V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C355277 | SMA(DO-214AC) | Tape & Reel (TR) | 50V | 45V | TVS | - | 72.7V | 5.5A | 5uA | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2790
(0+80+2710)In Stock | SEBLC24C | SINO-IC | SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C355201 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2750
(0+0+2750)In Stock | 5.0SMDJ85CA | SINO-IC | 36.5A 137V 94.4V 85V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2920974 | SMC | Tape & Reel (TR) | 94.4V | 85V | TVS | - | 137V | 36.5A | 5uA | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2428
(0+2428+0)In Stock | 5.0SMDJ64CA | SINO-IC | 48.5A 103V 71.1V 64V SMC(DO-214AB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C417337 | SMC(DO-214AB) | Tape & Reel (TR) | 71.1V | 64V | TVS | - | 103V | 48.5A | - |