Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
44850
(0+7030+37820)In Stock | RLSD32A051V | RUILON(Shenzhen Ruilongyuan Elec) | 1A 9.8V Unidirectional 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C20938 | SOD-323 | Tape & Reel (TR) | 1A | 9.8V | Unidirectional | 5V | ESD | - | - | - | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
22880
(0+3115+19765)In Stock | SMBJ6.0A | RUILON(Shenzhen Ruilongyuan Elec) | 58.3A 600W 10.3V 6.67V 6V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2987966 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 10.3V | - | 6V | TVS | 800uA | 600W | 6.67V | ||
Min: 10 Mult: 10 |
19410
(0+2310+17100)In Stock | P6KE15CA | RUILON(Shenzhen Ruilongyuan Elec) | 28.8A 21.2V 14.3V 12.8V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C71235 | DO-15 | Tape & Reel (TR) | 28.8A | 21.2V | - | 12.8V | TVS | - | - | 14.3V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
13385
(0+11865+1520)In Stock | SMBJ22A | RUILON(Shenzhen Ruilongyuan Elec) | 16.9A 35.5V 24.4V 22V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C10214 | SMB(DO-214AA) | Tape & Reel (TR) | 16.9A | 35.5V | - | 22V | TVS | - | - | 24.4V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
13260
(0+10495+2765)In Stock | SMBJ5.0A | RUILON(Shenzhen Ruilongyuan Elec) | 65.3A 9.2V 6.4V 5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C10204 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 9.2V | - | 5V | TVS | 800uA | - | 6.4V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
11790
(0+11790+0)In Stock | SMBJ6.0CA | RUILON(Shenzhen Ruilongyuan Elec) | 58.3A 10.3V 6.67V 6V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2897626 | DO-214AC | Tape & Reel (TR) | 58.3A | 10.3V | - | 6V | TVS | 800uA | - | 6.67V | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 4000
|
11750
(0+0+11750)In Stock | RL0603E012M300K | RUILON(Shenzhen Ruilongyuan Elec) | 50V Bi-Directional 12V SMD0603 Electrostatic and Surge Protection (TVS/ESD) ROHS | C7529602 | SMD0603 | Tape & Reel (TR) | - | 50V | Bi-Directional | 12V | ESD | - | - | - | ||
Min: 10 Mult: 10 |
11590
(0+0+11590)In Stock | P6KE12CA | RUILON(Shenzhen Ruilongyuan Elec) | 36.5A 16.7V 11.4V 10.2V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C8925 | DO-15 | Tape & Reel (TR) | 36.5A | 16.7V | - | 10.2V | TVS | - | - | 11.4V | |||
Min: 10 Mult: 10
Full Reel: 2000
|
11450
(0+5450+6000)In Stock | SMAJ36CA | RUILON(Shenzhen Ruilongyuan Elec) | 6.9A 58.1V 40V 36V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C10757 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 58.1V | - | 36V | TVS | - | - | 40V | |||
Min: 10 Mult: 10
Full Reel: 2000
|
11370
(0+4410+6960)In Stock | SMAJ12CA | RUILON(Shenzhen Ruilongyuan Elec) | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C32700 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | - | 12V | TVS | 1uA | - | 13.3V | |||
Min: 5 Mult: 5
Full Reel: 500
|
11195
(0+1250+9945)In Stock
Not recommended for new designs
| SMBJ60CA | RUILON(Shenzhen Ruilongyuan Elec) | 6.2A 96.8V 66.7V 60V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C8845 | SMB(DO-214AA) | Tape & Reel (TR) | 6.2A | 96.8V | - | 60V | TVS | - | - | 66.7V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
11040
(0+11040+0)In Stock | RLSD32A151V | RUILON(Shenzhen Ruilongyuan Elec) | 1A 24V Unidirectional 15V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C20940 | SOD-323 | Tape & Reel (TR) | 1A | 24V | Unidirectional | 15V | ESD | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10470
(0+4270+6200)In Stock | RLSD32A051C | RUILON(Shenzhen Ruilongyuan Elec) | 5A 9.8V Bi-Directional 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C20935 | SOD-323 | Tape & Reel (TR) | 5A | 9.8V | Bi-Directional | 5V | ESD | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10090
(0+4820+5270)In Stock | SMFJ6.0CA | RUILON(Shenzhen Ruilongyuan Elec) | 19.4A 10.3V 6.67V 6V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C434859 | SOD-123FL | Tape & Reel (TR) | 19.4A | 10.3V | - | 6V | TVS | - | - | 6.67V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
9430
(0+430+9000)In Stock | SMBJ7.0A | RUILON(Shenzhen Ruilongyuan Elec) | 50A 12V 7.78V 7V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C29324 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 12V | - | 7V | TVS | - | - | 7.78V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
9345
(0+9290+55)In Stock | SMFJ12A | RUILON(Shenzhen Ruilongyuan Elec) | 10.1A 19.9V 13.3V 12V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C82280 | SOD-123 | Tape & Reel (TR) | 10.1A | 19.9V | - | 12V | TVS | - | - | 13.3V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
9315
(0+4025+5290)In Stock | RLSD32A241V | RUILON(Shenzhen Ruilongyuan Elec) | 1A 43V Unidirectional 24V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C20736 | SOD-323 | Tape & Reel (TR) | 1A | 43V | Unidirectional | 24V | ESD | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
9200
(0+6165+3035)In Stock | SMBJ15CA | RUILON(Shenzhen Ruilongyuan Elec) | 24.6A 24.4V 16.7V 15V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C117599 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | 24.4V | - | 15V | TVS | 1uA | - | 16.7V | |||
5% OFF | Min: 10 Mult: 10 |
9140
(0+7520+1620)In Stock | P6KE6.8A | RUILON(Shenzhen Ruilongyuan Elec) | 57A 10.5V 6.45V 5.8V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C10175 | DO-15 | Tape & Reel (TR) | 57A | 10.5V | - | 5.8V | TVS | 1mA | - | 6.45V | ||
40% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
9130
(0+8980+150)In Stock | SMBJ26CA | RUILON(Shenzhen Ruilongyuan Elec) | 14.2A 42.1V 28.9V 26V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C8835 | SMB(DO-214AA) | Tape & Reel (TR) | 14.2A | 42.1V | - | 26V | TVS | - | - | 28.9V | ||
Min: 10 Mult: 10 |
9130
(0+7190+1940)In Stock | P6KE33A | RUILON(Shenzhen Ruilongyuan Elec) | 13.3A 45.7V 31.4V 28.2V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C10256 | DO-15 | Tape & Reel (TR) | 13.3A | 45.7V | - | 28.2V | TVS | - | - | 31.4V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
8935
(0+5940+2995)In Stock | RLSD32A121LC | RUILON(Shenzhen Ruilongyuan Elec) | 19V 13.5V 12V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C14394 | SOD-323 | Tape & Reel (TR) | - | 19V | - | 12V | TVS | - | - | 13.5V | |||
Min: 10 Mult: 10 |
8760
(0+5200+3560)In Stock | P6KE18A | RUILON(Shenzhen Ruilongyuan Elec) | 24.2A 25.2V 17.1V 15.3V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C10184 | DO-15 | Tape & Reel (TR) | 24.2A | 25.2V | - | 15.3V | TVS | - | - | 17.1V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
8690
(0+3040+5650)In Stock | SMBJ28CA | RUILON(Shenzhen Ruilongyuan Elec) | 13.2A 600W 45.4V 31.1V 28V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2976674 | SMB(DO-214AA) | Tape & Reel (TR) | 13.2A | 45.4V | - | 28V | TVS | 1uA | 600W | 31.1V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
8625
(0+8625+0)In Stock | RLSD32A031C | RUILON(Shenzhen Ruilongyuan Elec) | 5A 7.5V Bi-Directional 3.3V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C20934 | SOD-323 | Tape & Reel (TR) | 5A | 7.5V | Bi-Directional | 3.3V | ESD | - | - | - |