Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 7500
|
7500
(0+0+7500)In Stock | SMAJ16CA M2G | Taiwan Semiconductor | 15.4A 400W 26V 17.8V 16V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2444874 | SMA(DO-214AC) | Tape & Reel (TR) | 15.4A | - | 400W | 26V | 17.8V | 16V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 7500
|
7480
(0+0+7480)In Stock | SMAJ16A M2G | Taiwan Semiconductor | 15.4A 400W 26V 17.8V 16V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2449708 | SMA(DO-214AC) | Tape & Reel (TR) | 15.4A | 1uA | 400W | 26V | 17.8V | 16V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 7500
|
7450
(0+0+7450)In Stock | SMAJ17CA M2G | Taiwan Semiconductor | 14.5A 400W 27.6V 18.9V 17V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2444869 | SMA(DO-214AC) | Tape & Reel (TR) | 14.5A | - | 400W | 27.6V | 18.9V | 17V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 7500
|
7395
(0+0+7395)In Stock | SMAJ15CA M2G | Taiwan Semiconductor | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2444871 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | - | 400W | 24.4V | 16.7V | 15V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 7500
|
7245
(0+25+7220)In Stock | SMAJ26CAHM2G | Taiwan Semiconductor | 8.6A 46.6V 400W 28.9V 26V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3028986 | DO-214AC(SMA) | Tape & Reel (TR) | 8.6A | 1uA | 400W | 46.6V | 28.9V | 26V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 7500
|
6150
(0+0+6150)In Stock | SMAJ33CAHM2G | Taiwan Semiconductor | SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5345793 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4330
(0+2890+1440)In Stock | P6SMB33CAH | Taiwan Semiconductor | 13.8A 600W 45.7V 31.4V 28.2V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3708253 | DO-214AA(SMB) | Tape & Reel (TR) | 13.8A | - | 600W | 45.7V | 31.4V | 28.2V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 7500
|
3440
(0+0+3440)In Stock | SMAJ30CAHM2G | Taiwan Semiconductor | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2444650 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | - | 400W | 48.4V | 33.3V | 30V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SMBJ130A M4G | Taiwan Semiconductor | 3A 600W 209V 144V 130V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2445783 | SMB(DO-214AA) | Tape & Reel (TR) | 3A | - | 600W | 209V | 144V | 130V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2941
(0+0+2941)In Stock | P6SMB30CA HM4 | Taiwan Semiconductor | 14A 43.5V 600W 27V 24.3V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3028981 | DO-214AA(SMB) | Tape & Reel (TR) | 14A | 1uA | 600W | 43.5V | 27V | 24.3V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2900
(0+0+2900)In Stock | SMBJ16A M4G | Taiwan Semiconductor | 24.2A 600W 26V 17.8V 16V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2444784 | SMB(DO-214AA) | Tape & Reel (TR) | 24.2A | - | 600W | 26V | 17.8V | 16V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2845
(0+0+2845)In Stock | SMBJ36CAHM4G | Taiwan Semiconductor | 10.8A 600W 58.1V 40V Bi-Directional 36V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2447241 | SMB(DO-214AA) | Tape & Reel (TR) | 10.8A | - | 600W | 58.1V | 40V | 36V | TVS | Bi-Directional | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
2706
(0+2706+0)In Stock | SMCJ43CAHV6G | Taiwan Semiconductor | SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C484026 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
2493
(0+0+2493)In Stock | P6SMB36CAH | Taiwan Semiconductor | 12.6A 600W 49.9V 34.2V 30.8V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3698916 | DO-214AA(SMB) | Tape & Reel (TR) | 12.6A | - | 600W | 49.9V | 34.2V | 30.8V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2472
(0+8+2464)In Stock | 1.5SMC36CAHV6G | Taiwan Semiconductor | 30A 52V 1.5kW 32.4V 29.1V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3028971 | DO-214AB(SMC) | Tape & Reel (TR) | 30A | 1uA | 1.5kW | 52V | 32.4V | 29.1V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 7500
|
2465
(0+0+2465)In Stock | P4SMA36CA HM2 | Taiwan Semiconductor | 8A 400W 52V 32.4V 29.1V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3028980 | DO-214AC(SMA) | Tape & Reel (TR) | 8A | 1uA | 400W | 52V | 32.4V | 29.1V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1806
(0+0+1806)In Stock | SMBJ26CAHM4G | Taiwan Semiconductor | 14.9A 600W 42.1V 28.9V 26V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2446910 | SMB(DO-214AA) | Tape & Reel (TR) | 14.9A | - | 600W | 42.1V | 28.9V | 26V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
858
(0+0+858)In Stock | SMBJ6.5CA M4G | Taiwan Semiconductor | 56A 11.2V 600W 7.22V 6.5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2445763 | SMB(DO-214AA) | Tape & Reel (TR) | 56A | - | 600W | 11.2V | 7.22V | 6.5V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 850
|
850
(0+0+850)In Stock | SMBJ6.5CA R5G | Taiwan Semiconductor | 56A 11.2V 600W 7.22V 6.5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2446627 | SMB(DO-214AA) | Tape & Reel (TR) | 56A | - | 600W | 11.2V | 7.22V | 6.5V | TVS | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 1250
|
790
(0+790+0)In Stock | 1.5KE11A R0G | Taiwan Semiconductor | 1.5kW 15.6V 10.5V 9.4V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C483891 | DO-201 | Tape & Reel (TR) | - | 1uA | 1.5kW | 15.6V | 10.5V | 9.4V | TVS | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
334
(0+0+334)In Stock | P6SMB30CAH | Taiwan Semiconductor | 14A 43.5V 600W 27V Bi-Directional 24.3V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3028982 | DO-214AA(SMB) | Tape & Reel (TR) | 14A | 1uA | 600W | 43.5V | 27V | 24.3V | TVS | Bi-Directional | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
253
(0+253+0)In Stock | P6SMB18CA M4G | Taiwan Semiconductor | 600W 25.5V 17.1V 15.3V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C485503 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | 600W | 25.5V | 17.1V | 15.3V | TVS | - | ||
DEALS | Min: 1 Mult: 1
Full Reel: 850
|
200
(0+172+28)In Stock | SMBJ28CAHR5G | Taiwan Semiconductor | 600W 45.4V 31.1V 28V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C410835 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 600W | 45.4V | 31.1V | 28V | TVS | - | ||
DEALS | Min: 5 Mult: 5
Full Reel: 850
|
145
(0+5+140)In Stock | SMBJ60A R5G | Taiwan Semiconductor | 6.5A 600W 96.8V 66.7V Unidirectional 60V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C410834 | DO-214AA(SMB) | Tape & Reel (TR) | 6.5A | 1uA | 600W | 96.8V | 66.7V | 60V | TVS | Unidirectional | ||
DEALS | Min: 1 Mult: 1 |
117
(0+117+0)In Stock | 1.5KE100CA A0G | Taiwan Semiconductor | 11.4A 137V 95V 85.5V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C485020 | DO-201 | Tape & Reel (TR) | 11.4A | - | - | 137V | 95V | 85.5V | TVS | - |