Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Breakdown Voltage
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Breakdown Voltage
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 5000
|
116860
(0+61140+55720)In Stock | PGB1010603NR | Littelfuse | 150V Bi-Directional 24V 0603 Electrostatic and Surge Protection (TVS/ESD) ROHS | C10677 | 0603 | Tape & Reel (TR) | 150V | Single | Bi-Directional | 24V | ESD | -65℃~+125℃@(Tj) | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
72200
(0+21740+50460)In Stock | PGB1010402KR | Littelfuse | 250V Bi-Directional 12V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C10676 | 0402 | Tape & Reel (TR) | 250V | Single | Bi-Directional | 12V | ESD | -65℃~+125℃@(Tj) | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 10000
|
34260
(0+7340+26920)In Stock | PESD0402-140 | Littelfuse | 40V Bi-Directional 14V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C10662 | 0402 | Tape & Reel (TR) | 40V | - | Bi-Directional | 14V | TVS | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
33100
(0+24360+8740)In Stock | SP0502BAHTG | Littelfuse | 8.5V 5.5V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C207261 | SOT-23 | Tape & Reel (TR) | 8.5V | - | - | 5.5V | TVS | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
30590
(0+17640+12950)In Stock | PGB1010603MR | Littelfuse | 150V Bi-Directional 24V 0603 Electrostatic and Surge Protection (TVS/ESD) ROHS | C142698 | 0603 | Tape & Reel (TR) | 150V | Single | Bi-Directional | 24V | ESD | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
30485
(0+21825+8660)In Stock | SP4020-01FTG-C | Littelfuse | 30A@8/20us 750W 21.8V 3.5V 3.3V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C126842 | SOD-323 | Tape & Reel (TR) | 21.8V | - | - | 3.3V | TVS | - | 30A@8/20us | 750W | 3.5V | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
28205
(0+22130+6075)In Stock | SMAJ15CA | Littelfuse | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C223985 | SMA(DO-214AC) | Tape & Reel (TR) | 24.4V | - | - | 15V | TVS | - | 16.4A | 400W | 16.7V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
25110
(0+17740+7370)In Stock | SM712-02HTG | Littelfuse | 19A@8/20us 600W Bi-Directional SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C172881 | SOT-23 | Tape & Reel (TR) | 31V;19V | - | Bi-Directional | 12V;7V | TVS | - | 19A@8/20us | 600W | 13.3V;7.5V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
23200
(0+11410+11790)In Stock | SMBJ30CA | Littelfuse | 12.4A 600W 48.4V 33.3V 30V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83847 | SMB(DO-214AA) | Tape & Reel (TR) | 48.4V | - | - | 30V | TVS | - | 12.4A | 600W | 33.3V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
21035
(0+6195+14840)In Stock | SMBJ6.5CA | Littelfuse | 53.6A 600W 11.2V 7.22V 6.5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83319 | SMB(DO-214AA) | Tape & Reel (TR) | 11.2V | - | - | 6.5V | TVS | - | 53.6A | 600W | 7.22V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
20750
(0+13245+7505)In Stock | SRV05-4HTG | Littelfuse | 10A@8/20us 150W 15V 6V SOT-23-6 Electrostatic and Surge Protection (TVS/ESD) ROHS | C151305 | SOT-23-6 | Tape & Reel (TR) | 15V | - | - | 6V | TVS | - | 10A@8/20us | 150W | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
20200
(0+14690+5510)In Stock | SM24CANB-02HTG | Littelfuse | 10A@8/20us 500W 50V 26.7V 24V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C151237 | SOT-23 | Tape & Reel (TR) | 50V | - | - | 24V | TVS | - | 10A@8/20us | 500W | 26.7V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
19270
(0+19270+0)In Stock | SRV05-4HTG-D | Littelfuse | 10A@8/20us 15V 150W 6V 6V SOT-23-6 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975211 | SOT-23-6 | Tape & Reel (TR) | 15V | - | - | 6V | TVS | - | 10A@8/20us | 150W | 6V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
15190
(0+705+14485)In Stock | SMBJ36CA | Littelfuse | 10.4A 600W 58.1V 40V Bi-Directional 36V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83326 | SMB(DO-214AA) | Tape & Reel (TR) | 58.1V | - | Bi-Directional | 36V | TVS | - | 10.4A | 600W | 40V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
14965
(0+4910+10055)In Stock | SMBJ12CA | Littelfuse | 30.2A 600W 19.9V 13.3V Bi-Directional 12V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83849 | SMB(DO-214AA) | Tape & Reel (TR) | 19.9V | - | Bi-Directional | 12V | TVS | - | 30.2A | 600W | 13.3V | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
14640
(0+5745+8895)In Stock | SMAJ5.0A | Littelfuse | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83329 | SMA(DO-214AC) | Tape & Reel (TR) | 9.2V | - | - | 5V | TVS | - | 43.5A | 400W | 6.4V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
13695
(0+7220+6475)In Stock | SP0503BAHTG | Littelfuse | 8.5V 5.5V SOT-143 Electrostatic and Surge Protection (TVS/ESD) ROHS | C7074 | SOT-143 | Tape & Reel (TR) | 8.5V | - | - | 5.5V | TVS | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
13470
(0+7950+5520)In Stock | P6SMB36CA | Littelfuse | 12.2A 600W 49.9V 34.2V 30.8V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C151223 | SMB(DO-214AA) | Tape & Reel (TR) | 49.9V | - | - | 30.8V | TVS | - | 12.2A | 600W | 34.2V | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
12660
(0+12660+0)In Stock | PGB2010402KRHF | Littelfuse | 40V Bi-Directional 12V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C126831 | 0402 | Tape & Reel (TR) | 40V | - | Bi-Directional | 12V | ESD | -65℃~+125℃@(Tj) | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
12530
(0+2740+9790)In Stock | SP3522-01ETG | Littelfuse | 2.5A@8/20us 14.5V 9.2V@Typ 7V SOD-882 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1976555 | SOD-882 | Tape & Reel (TR) | 14.5V | - | - | 7V | TVS | - | 2.5A@8/20us | - | 9.2V@Typ | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
12285
(0+4660+7625)In Stock | SD05C-01FTG | Littelfuse | 30A@8/20us 450W 18V 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C118264 | SOD-323 | Tape & Reel (TR) | 18V | - | - | 5V | TVS | - | 30A@8/20us | 450W | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
11695
(0+8735+2960)In Stock | SMBJ26A | Littelfuse | 14.3A 600W 42.1V 28.9V Unidirectional 26V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C315992 | SMB | Tape & Reel (TR) | 42.1V | - | Unidirectional | 26V | TVS | - | 14.3A | 600W | 28.9V | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
11380
(0+1930+9450)In Stock | SMAJ24CA | Littelfuse | 10.3A 400W 38.9V 26.7V 24V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C148223 | SMA(DO-214AC) | Tape & Reel (TR) | 38.9V | - | - | 24V | TVS | - | 10.3A | 400W | 26.7V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
10785
(0+4900+5885)In Stock | SMBJ26CA | Littelfuse | 14.3A 600W 42.1V 28.9V 26V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83332 | SMB(DO-214AA) | Tape & Reel (TR) | 42.1V | - | - | 26V | TVS | - | 14.3A | 600W | 28.9V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
10250
(0+5175+5075)In Stock | SMBJ5.0CA | Littelfuse | 65.3A 600W 9.2V 6.4V 5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C83323 | SMB(DO-214AA) | Tape & Reel (TR) | 9.2V | - | - | 5V | TVS | - | 65.3A | 600W | 6.4V | - |