Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | D44D2 | HARRIS | 2000@1A,2V 40V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365887 | TO-220 | Bag-packed | 2000@1A,2V | 40V | NPN | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@5mA,5A | |||
Min: 1 Mult: 1 | 0 | TIP127 | HARRIS | 1000@3A,3V 100V PNP 5A 2W TO-220AB Darlington Transistors ROHS | C4366005 | TO-220AB | Tube-packed | 1000@3A,3V | 100V | PNP | - | 500uA | 5A | - | 2W | 4V@20mA,5A | |||
Min: 1 Mult: 1 | 0 | D45D3 | HARRIS | 2000@1A,2V 60V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365899 | TO-220 | Bag-packed | 2000@1A,2V | 60V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@3mA,3A | |||
Min: 1 Mult: 1 | 0 | D44D4 | HARRIS | 2000@1A,2V 60V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365949 | TO-220 | Bag-packed | 2000@1A,2V | 60V | NPN | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@5mA,5A | |||
Min: 1 Mult: 1 | 0 | D44D1 | HARRIS | 2000@1A,2V 40V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365974 | TO-220 | Bag-packed | 2000@1A,2V | 40V | NPN | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@3mA,3A | |||
Min: 1 Mult: 1 | 0 | 2N6648 | HARRIS | 1000@5A,3V 40V PNP 10A 70W TO-3 Darlington Transistors ROHS | C4365989 | TO-3 | Bag-packed | 1000@5A,3V | 40V | PNP | - | 1mA | 10A | -65℃~+150℃@(Tj) | 70W | 3V@100mA,10A | |||
Min: 1 Mult: 1 | 0 | TIP102-HC | HARRIS | 1000@3A,4V 100V NPN 8A 2W TO-220-3 Darlington Transistors ROHS | C4366004 | TO-220-3 | Bag-packed | 1000@3A,4V | 100V | NPN | - | 50uA | 8A | -65℃~+150℃@(Tj) | 2W | 2.5V@80mA,8A | |||
Min: 1 Mult: 1 | 0 | D45D5 | HARRIS | 2000@1A,2V 80V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4366034 | TO-220 | Bag-packed | 2000@1A,2V | 80V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@3mA,3A | |||
Min: 1 Mult: 1 | 0 | D72FY4D1 | HARRIS | 2000@1A,2V 80V NPN 4A 1W IPAK Darlington Transistors ROHS | C4365980 | IPAK | Bag-packed | 2000@1A,2V | 80V | NPN | - | 20uA | 4A | -55℃~+150℃@(Tj) | 1W | 1.5V@6mA,3A | |||
Min: 1 Mult: 1 | 0 | D64DV5 | HARRIS | 100@20A,5V 400V NPN 50A 180W TO-204AE Darlington Transistors ROHS | C4365995 | TO-204AE | Bag-packed | 100@20A,5V | 400V | NPN | - | 1mA | 50A | -65℃~+150℃@(Tj) | 180W | 3V@5A,75A | |||
Min: 1 Mult: 1 | 0 | D44E2 | HARRIS | 1000@5A,5V 60V NPN 10A 1.67W TO-220 Darlington Transistors ROHS | C4365913 | TO-220 | Bag-packed | 1000@5A,5V | 60V | NPN | - | 10uA | 10A | -55℃~+150℃@(Tj) | 1.67W | 2V@20mA,10A | |||
Min: 1 Mult: 1 | 0 | D45D2 | HARRIS | 2000@1A,2V 40V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365988 | TO-220 | Bag-packed | 2000@1A,2V | 40V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 2V@5mA,5A | |||
Min: 1 Mult: 1 | 0 | 2N6043 | HARRIS | 1000@4A,4V 60V NPN 8A 75W TO-220AB Darlington Transistors ROHS | C4365986 | TO-220AB | Bag-packed | 1000@4A,4V | 60V | NPN | - | 20uA | 8A | -65℃~+150℃@(Tj) | 75W | 2V@16mA,4A | |||
Min: 1 Mult: 1 | 0 | D45D6 | HARRIS | 2000@1A,2V 80V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365994 | TO-220 | Bag-packed | 2000@1A,2V | 80V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 2V@5mA,5A | |||
Min: 1 Mult: 1 | 0 | D64ES5 | HARRIS | 100@10A,5V 400V NPN 20A 125W TO-3 Darlington Transistors ROHS | C4365965 | TO-3 | Bag-packed | 100@10A,5V | 400V | NPN | - | 1mA | 20A | -65℃~+150℃@(Tj) | 125W | 3.5V@3A,30A | |||
Min: 1 Mult: 1 | 0 | TIP116 | HARRIS | 1000@1A,4V 80V PNP 2A 2W TO-220 Darlington Transistors ROHS | C4366015 | TO-220 | Bag-packed | 1000@1A,4V | 80V | PNP | - | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@8mA,2A | |||
Min: 1 Mult: 1 | 0 | TIP112 | HARRIS | 1000@1A,4V 100V NPN 2A 2W TO-220-3 Darlington Transistors ROHS | C4366022 | TO-220-3 | Bag-packed | 1000@1A,4V | 100V | NPN | - | 2mA | 2A | - | 2W | 2.5V@8mA,2A | |||
Min: 1 Mult: 1 | 0 | TIP117 | HARRIS | 1000@1A,4V 100V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365929 | TO-220-3 | Tube-packed | 1000@1A,4V | 100V | PNP | - | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@8mA,2A | |||
Min: 1 Mult: 1 | 0 | BDX34B | HARRIS | 750@3A,3V 80V PNP 10A 70W TO-220 Darlington Transistors ROHS | C4365985 | TO-220 | Bag-packed | 750@3A,3V | 80V | PNP | - | 500uA | 10A | - | 70W | 2.5V@6mA,3A | |||
Min: 1 Mult: 1 | 0 | GE6062 | HARRIS | 40@10A,5V 450V NPN 20A 125W TO-3 Darlington Transistors ROHS | C4366033 | TO-3 | Bag-packed | 40@10A,5V | 450V | NPN | - | 250uA | 20A | -65℃~+150℃@(Tj) | 125W | 2V@2A,20A | |||
Min: 1 Mult: 1 | 0 | D44E1 | HARRIS | 1000@5A,5V 40V NPN 10A 1.67W TO-220 Darlington Transistors ROHS | C4366036 | TO-220 | Bag-packed | 1000@5A,5V | 40V | NPN | - | 10uA | 10A | -55℃~+150℃@(Tj) | 1.67W | 2V@20mA,10A | |||
Min: 1 Mult: 1 | 0 | 2N6530 | HARRIS | 1000@5A,3V 80V NPN 8A 65W TO-220-3 Darlington Transistors ROHS | C4365878 | TO-220-3 | Bag-packed | 1000@5A,3V | 80V | NPN | - | 1mA | 8A | -65℃~+150℃@(Tj) | 65W | 3V@80mA,8A | |||
Min: 1 Mult: 1 | 0 | 2N6387 | HARRIS | 1000@5A,3V 60V NPN 10A 2W TO-220AB Darlington Transistors ROHS | C4365928 | TO-220AB | Bag-packed | 1000@5A,3V | 60V | NPN | - | 1mA | 10A | -65℃~+150℃@(Tj) | 2W | 3V@100mA,10A | |||
Min: 1 Mult: 1 | 0 | TIP100 | HARRIS | 1000@3A,4V 60V NPN 8A 80W TO-220-3 Darlington Transistors ROHS | C4366013 | TO-220-3 | Tube-packed | 1000@3A,4V | 60V | NPN | 4MHz | 50uA | 8A | -65℃~+150℃@(Tj) | 80W | 2.5V@80mA,8A | |||
Min: 1 Mult: 1 | 0 | TIP111 | HARRIS | 1000@1A,4V 80V NPN 2A 2W TO-220AB Darlington Transistors ROHS | C4365896 | TO-220AB | Bag-packed | 1000@1A,4V | 80V | NPN | - | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@8mA,2A |