Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | NTE256 | NTE ELECTRONICS, INC. | 400V 30@10A,5V NPN 28A 150W TO-218 Darlington Transistors ROHS | C7015840 | TO-218 | Bag-packed | 400V | 30@10A,5V | NPN | 1mA | 28A | 150W | 5V@5.6A,28A | - | - | |||
Min: 1 Mult: 1 | 0 | NTE270 | NTE ELECTRONICS, INC. | 1000@5A,4V 100V NPN 10A 125W TO-3PN Darlington Transistors ROHS | C7015855 | TO-3PN | Bag-packed | 100V | 1000@5A,4V | NPN | 2mA | 10A | 125W | 3V@40mA,10A | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TIP101 | NTE ELECTRONICS, INC. | 1000@3A,4V 80V NPN 8A 80W TO-220-3 Darlington Transistors ROHS | C6284523 | TO-220-3 | Bag-packed | 80V | 1000@3A,4V | NPN | 50uA | 8A | 80W | 2.5V@80mA,8A | -65℃~+150℃@(Tj) | 4MHz | |||
Min: 1 Mult: 1 | 0 | MJ10007 | NTE ELECTRONICS, INC. | 400V 40@2.5A,5V NPN 10A 150W TO-3 Darlington Transistors ROHS | C6301257 | TO-3 | Bag-packed | 400V | 40@2.5A,5V | NPN | 250uA | 10A | 150W | 2.9V@1A,10A | -65℃~+200℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | 2N6725 | NTE ELECTRONICS, INC. | 4000@1A,5V 50V NPN 1A 1W TO-237 Darlington Transistors ROHS | C6379835 | TO-237 | Bag-packed | 50V | 4000@1A,5V | NPN | - | 1A | 1W | 1.5V@2mA,1A | - | - | |||
Min: 1 Mult: 1 | 0 | 2N6057 | NTE ELECTRONICS, INC. | 60V 750@6A,3V NPN 12A 150W TO-3 Darlington Transistors ROHS | C6404397 | TO-3 | Bag-packed | 60V | 750@6A,3V | NPN | 1mA | 12A | 150W | 3V@120mA,12A | -65℃~+200℃@(Tj) | 4MHz | |||
Min: 1 Mult: 1 | 0 | NTE2351 | NTE ELECTRONICS, INC. | 2000@1A,2V 80V NPN 4A 1W SIP-3 Darlington Transistors ROHS | C6345559 | SIP-3 | Bag-packed | 80V | 2000@1A,2V | NPN | 20uA | 4A | 1W | 1.5V@6mA,3A | - | - | |||
Min: 1 Mult: 1 | 0 | NTE2541 | NTE ELECTRONICS, INC. | 2000@12A,4V 120V NPN 25A 120W TO-3P Darlington Transistors ROHS | C7015836 | TO-3P | Bag-packed | 120V | 2000@12A,4V | NPN | 10uA | 25A | 120W | 1.8V@24mA,12A | - | - | |||
Min: 1 Mult: 1 | 0 | MJ11028 | NTE ELECTRONICS, INC. | 1000@25A,5V 60V NPN 50A 300W TO-204(TO-3) Darlington Transistors ROHS | C6666357 | TO-204(TO-3) | Bag-packed | 60V | 1000@25A,5V | NPN | 2mA | 50A | 300W | 2.5V@250mA,25A | - | - | |||
Min: 1 Mult: 1 | 0 | NTE264 | NTE ELECTRONICS, INC. | 100V 1000@5A,3V PNP 10A 2W TO-220 Darlington Transistors ROHS | C6721746 | TO-220 | Bag-packed | 100V | 1000@5A,3V | PNP | 1mA | 10A | 2W | 3V@100mA,10A | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE2638 | NTE ELECTRONICS, INC. | 400V 150@2.5A,5V NPN 7A 2W TO-220 Darlington Transistors ROHS | C6721744 | TO-220 | Bag-packed | 400V | 150@2.5A,5V | NPN | 250uA | 7A | 2W | 2V@250mA,5A | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE275 | NTE ELECTRONICS, INC. | 750@2A,3V 80V PNP 4A 50W TO-66 Darlington Transistors ROHS | C6249096 | TO-66 | Bag-packed | 80V | 750@2A,3V | PNP | 500uA | 4A | 50W | 3V@40mA,4A | -65℃~+200℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE247 | NTE ELECTRONICS, INC. | 100V 750@6A,3V NPN 12A 150W TO-3 Darlington Transistors ROHS | C7321877 | TO-3 | Bag-packed | 100V | 750@6A,3V | NPN | 1mA | 12A | 150W | 3V@120mA,12A | -65℃~+200℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE48 | NTE ELECTRONICS, INC. | 4000@1A,5V 50V NPN 1A 1W TO-92L Darlington Transistors ROHS | C6345705 | TO-92L | Bag-packed | 50V | 4000@1A,5V | NPN | 100nA | 1A | 1W | 1.5V@2mA,1A | -55℃~+150℃@(Tj) | 1GHz | |||
Min: 1 Mult: 1 | 0 | NTE272 | NTE ELECTRONICS, INC. | 25000@200mA,5V 40V NPN 2A 1W TO-202N Darlington Transistors ROHS | C6249094 | TO-202N | Bag-packed | 40V | 25000@200mA,5V | NPN | 100nA | 2A | 1W | 1.5V@2mA,1A | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE215 | NTE ELECTRONICS, INC. | 1500@4A,3V 100V NPN 8A 2.5W TO-3P Darlington Transistors ROHS | C6134975 | TO-3P | Bag-packed | 100V | 1500@4A,3V | NPN | 100uA | 8A | 2.5W | 1.5V@8mA,4A | - | 20MHz | |||
Min: 1 Mult: 1 | 0 | MJ10016 | NTE ELECTRONICS, INC. | 500V 25@20A,5V NPN 50A 250W TO-3 Darlington Transistors ROHS | C7302303 | TO-3 | Bag-packed | 500V | 25@20A,5V | NPN | 250uA | 50A | 250W | 5V@10A,50A | -65℃~+200℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE2683 | NTE ELECTRONICS, INC. | 160V 3500@7A,5V PNP 8A 3.5W TO-3PL Darlington Transistors ROHS | C6249088 | TO-3PL | Bag-packed | 160V | 3500@7A,5V | PNP | 100uA | 8A | 3.5W | 3V@7mA,7A | - | 20MHz | |||
Min: 1 Mult: 1 | 0 | NTE246 | NTE ELECTRONICS, INC. | 1000@5A,3V 80V PNP 10A 150W TO-3 Darlington Transistors ROHS | C6721740 | TO-3 | Bag-packed | 80V | 1000@5A,3V | PNP | 1mA | 10A | 150W | 4V@50mA,10A | -55℃~+200℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE2349 | NTE ELECTRONICS, INC. | 1000@25A,5V 120V NPN 50A 300W TO-3 Darlington Transistors ROHS | C6622515 | TO-3 | Bag-packed | 120V | 1000@25A,5V | NPN | 2mA | 50A | 300W | 3.5V@500mA,50A | -55℃~+200℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE46 | NTE ELECTRONICS, INC. | 100V 10000@100mA,5V NPN 500mA 625mW TO-92 Darlington Transistors ROHS | C6943856 | TO-92 | Bag-packed | 100V | 10000@100mA,5V | NPN | 500nA | 500mA | 625mW | 1.5V@100uA,100mA | -55℃~+150℃@(Tj) | 200MHz | |||
Min: 1 Mult: 1 | 0 | 2N6666 | NTE ELECTRONICS, INC. | 1000@3A,3V 40V PNP 8A 65W TO-220 Darlington Transistors ROHS | C6997123 | TO-220 | Bag-packed | 40V | 1000@3A,3V | PNP | 1mA | 8A | 65W | 3V@80mA,8A | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE2649 | NTE ELECTRONICS, INC. | 5000@10A,4V 180V NPN 15A 130W TO-3P Darlington Transistors ROHS | C7250230 | TO-3P | Bag-packed | 180V | 5000@10A,4V | NPN | 100uA | 15A | 130W | 2.5V@10mA,10A | - | 70MHz | |||
Min: 1 Mult: 1 | 0 | NTE2352 | NTE ELECTRONICS, INC. | 2000@1A,2V 80V PNP 4A 1W SIP-3 Darlington Transistors ROHS | C7321861 | SIP-3 | Bag-packed | 80V | 2000@1A,2V | PNP | 20uA | 4A | 1W | 1.5V@6mA,3A | - | - | |||
Min: 1 Mult: 1 | 0 | NTE267 | NTE ELECTRONICS, INC. | 30V 90000@200mA,5V NPN 500mA 6.25W TO-202 Darlington Transistors ROHS | C7321916 | TO-202 | Bag-packed | 30V | 90000@200mA,5V | NPN | 500nA | 500mA | 6.25W | 1.5V@500uA,500mA | -55℃~+150℃@(Tj) | 75MHz |