Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Output Current (Max)
|
Output Voltage
|
Input Voltage
|
Switching Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Output Current (Max)
|
Output Voltage
|
Input Voltage
|
Switching Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-19933AA-A8T1U7 | ABLIC | Step-down type Adjustable 600mA 1V~12V 4V~18V HSNT-8A DC-DC Converters ROHS | C1513383 | HSNT-8A | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TA) | 1 | Step-down | 内置 | Adjustable | 600mA | 1V~12V | 4V~18V | 2.2MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-8351B25MA-J4KT2G | ABLIC | boost converterType Fixed 2.5V 300mA 900mV~10V SOT-23-3 DC-DC Converters ROHS | C5880570 | SOT-23-3 | Tape & Reel (TR) | NO | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | Fixed | 300mA | 2.5V | 900mV~10V | 100kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-8354A33MA-JQST2G | ABLIC | boost converterType Fixed 3.3V 300mA 900mV~10V SOT-23-3 DC-DC Converters ROHS | C5745682 | SOT-23-3 | Tape & Reel (TR) | NO | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | Fixed | 300mA | 3.3V | 900mV~10V | 50kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-8353A45MC-IRET2U | ABLIC | boost converterType Fixed 4.5V 300mA 900mV~10V SOT-23-5 DC-DC Converters ROHS | C5745672 | SOT-23-5 | Tape & Reel (TR) | NO | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | Fixed | 300mA | 4.5V | 900mV~10V | 50kHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-19933BA-A8T1U7 | ABLIC | Step-down type Adjustable 600mA 1V~12V 4V~18V HSNT-8A DC-DC Converters ROHS | C1513374 | HSNT-8A | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TA) | 1 | Step-down | 内置 | Adjustable | 600mA | 1V~12V | 4V~18V | 2.2MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-19932BA-A6T8U7 | ABLIC | Step-down type Adjustable 600mA 1V~12V 4V~18V HSNT-6 DC-DC Converters ROHS | C1513379 | HSNT-6 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TA) | 1 | Step-down | 内置 | Adjustable | 600mA | 1V~12V | 4V~18V | 2.2MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | S-19933DA-S8T1U7 | ABLIC | Step-down type Adjustable 600mA 2.5V~12V 4V~18V HTMSOP-8-EP-2.8mm DC-DC Converters ROHS | C1513384 | HTMSOP-8-EP-2.8mm | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TA) | 1 | Step-down | 内置 | Adjustable | 600mA | 2.5V~12V | 4V~18V | 400kHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-19933DA-A8T1U7 | ABLIC | Step-down type Adjustable 600mA 2.5V~12V 4V~18V HSNT-8A DC-DC Converters ROHS | C1513389 | HSNT-8A | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TA) | 1 | Step-down | 内置 | Adjustable | 600mA | 2.5V~12V | 4V~18V | 400kHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-19932DA-A8T1U7 | ABLIC | Step-down type Adjustable 600mA 2.5V~12V 4V~18V HSNT-8A DC-DC Converters ROHS | C1513372 | HSNT-8A | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TA) | 1 | Step-down | 内置 | Adjustable | 600mA | 2.5V~12V | 4V~18V | 400kHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-19932BA-A8T1U7 | ABLIC | Step-down type Adjustable 600mA 1V~12V 4V~18V HSNT-8A DC-DC Converters ROHS | C1513377 | HSNT-8A | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TA) | 1 | Step-down | 内置 | Adjustable | 600mA | 1V~12V | 4V~18V | 2.2MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-19932AA-A8T1U7 | ABLIC | Step-down type Adjustable 600mA 1V~12V 4V~18V HSNT-8A DC-DC Converters ROHS | C1513382 | HSNT-8A | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TA) | 1 | Step-down | 内置 | Adjustable | 600mA | 1V~12V | 4V~18V | 2.2MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-19903CA-A6T8U7 | ABLIC | Step-down type Adjustable 600mA 2.5V~12V 4V~36V HSNT-6 DC-DC Converters ROHS | C3190958 | HSNT-6 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TA) | 1 | Step-down | 内置 | Adjustable | 600mA | 2.5V~12V | 4V~36V | 400kHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-19902BA-A8T1U7 | ABLIC | Step-down type Adjustable 600mA 2.5V~12V 4V~36V HSNT-8A DC-DC Converters ROHS | C3190963 | HSNT-8A | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TA) | 1 | Step-down | 内置 | Adjustable | 600mA | 2.5V~12V | 4V~36V | 2.2MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-8550AA-I8T1U | ABLIC | Step-down type Adjustable 600mA 1.1V~4V 2V~5.5V SNT-8A DC-DC Converters ROHS | C2070963 | SNT-8A | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 600mA | 1.1V~4V | 2V~5.5V | 1.2MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-882145AMH-M2UTFU | ABLIC | boost converterType Fixed 4.5V 1.6V~5V 25mA SOT-23-6W DC-DC Converters ROHS | C2071069 | SOT-23-6W | Tape & Reel (TR) | NO | boost converterType | -40℃~+85℃@(TA) | 1 | - | 内置 | Fixed | 25mA | 4.5V | 1.6V~5V | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-85S1PC33-I8T1U | ABLIC | Step-down type Fixed 200mA 3.3V 2.2V~5.5V SNT-8A DC-DC Converters ROHS | C2071703 | SNT-8A | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Fixed | 200mA | 3.3V | 2.2V~5.5V | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-8351A40MC-J2ZT2U | ABLIC | boost converterType Fixed 4V 300mA 900mV~10V SOT-23-5 DC-DC Converters ROHS | C2071933 | SOT-23-5 | Tape & Reel (TR) | NO | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | Fixed | 300mA | 4V | 900mV~10V | 100kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-8351A50MC-J3JT2U | ABLIC | boost converterType Fixed 5V 300mA 900mV~10V SOT-23-5 DC-DC Converters ROHS | C2072008 | SOT-23-5 | Tape & Reel (TR) | NO | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | Fixed | 300mA | 5V | 900mV~10V | 100kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-8353J21MC-IYGT2U | ABLIC | boost converterType Fixed 2.1V 300mA 900mV~10V SOT-23-5 DC-DC Converters ROHS | C2072153 | SOT-23-5 | Tape & Reel (TR) | NO | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | Fixed | 300mA | 2.1V | 900mV~10V | 250kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-8354H31MC-JWQT2U | ABLIC | boost converterType Fixed 3.1V 300mA 900mV~10V SOT-23-5 DC-DC Converters ROHS | C2072158 | SOT-23-5 | Tape & Reel (TR) | NO | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | Fixed | 300mA | 3.1V | 900mV~10V | 250kHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-85S1PC32-I8T1U | ABLIC | Step-down type Fixed 3.2V 200mA 2.2V~5.5V SNT-8A DC-DC Converters ROHS | C2072328 | SNT-8A | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Fixed | 200mA | 3.2V | 2.2V~5.5V | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-85S1PD36-I8T1U | ABLIC | Step-down type Fixed 3.6V 200mA 2.2V~5.5V SNT-8A DC-DC Converters ROHS | C2072338 | SNT-8A | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Fixed | 200mA | 3.6V | 2.2V~5.5V | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-85S1AB11-I6T1U | ABLIC | Step-down type Fixed 200mA 1.1V 2.2V~5.5V SNT-6A DC-DC Converters ROHS | C2072358 | SNT-6A | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Fixed | 200mA | 1.1V | 2.2V~5.5V | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-8351A26MC-J2LT2U | ABLIC | boost converterType Fixed 2.6V 300mA 900mV~10V SOT-23-5 DC-DC Converters ROHS | C2072034 | SOT-23-5 | Tape & Reel (TR) | NO | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | Fixed | 300mA | 2.6V | 900mV~10V | 100kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-8354J15MC-JYAT2U | ABLIC | boost converterType Fixed 300mA 1.5V 900mV~10V SOT-23-5 DC-DC Converters ROHS | C2072144 | SOT-23-5 | Tape & Reel (TR) | NO | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | Fixed | 300mA | 1.5V | 900mV~10V | 250kHz |