Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Output Voltage
|
Input Voltage
|
Output Current (Max)
|
Quiescent Current (Iq)
|
Switching Frequency
|
Synchronous Rectification
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Output Voltage
|
Input Voltage
|
Output Current (Max)
|
Quiescent Current (Iq)
|
Switching Frequency
|
Synchronous Rectification
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
|
5979
(0+99+5880)In Stock | LM2576S-12 | Minos | Step-down type Fixed 12V 4.3V~40V 3A TO-263-5 DC-DC Converters ROHS | C2920855 | TO-263-5 | Tape & Reel (TR) | Step-down type | -25℃~+75℃ | 1 | Step-down | 内置 | Fixed | 12V | 4.3V~40V | 3A | 5mA | 53kHz | - | |||
Min: 1 Mult: 1 |
5214
(0+0+5214)In Stock | LM2576S-5.0 | Minos | Step-down type Fixed 5V 4.3V~40V 3A TO-263-5 DC-DC Converters ROHS | C2920854 | TO-263-5 | Tube-packed | Step-down type | -25℃~+75℃ | 1 | Step-down | 内置 | Fixed | 5V | 4.3V~40V | 3A | 5mA | 53kHz | - | |||
5% OFF | Min: 1 Mult: 1 |
3900
(0+2570+1330)In Stock | LM2576S-ADJ | Minos | Step-down type Adjustable 4.3V~40V 3A 1.23V TO-263-5 DC-DC Converters ROHS | C2920853 | TO-263-5 | Tube-packed | Step-down type | -25℃~+75℃ | 1 | Step-down | 内置 | Adjustable | 1.23V | 4.3V~40V | 3A | 5mA | 53kHz | - | ||
Min: 1 Mult: 1 |
2907
(0+2075+832)In Stock | LM2576T-5.0 | Minos | Step-down type Fixed 5V 4.3V~40V 3A TO-220-5 DC-DC Converters ROHS | C2920857 | TO-220-5 | Tube-packed | Step-down type | -25℃~+75℃ | 1 | Step-down | 内置 | Fixed | 5V | 4.3V~40V | 3A | 5mA | 53kHz | - | |||
Min: 1 Mult: 1 |
2327
(0+2327+0)In Stock | LM2576T-ADJ | Minos | Step-down type Adjustable 4.3V~40V 3A 1.23V TO-220-5 DC-DC Converters ROHS | C2920858 | TO-220-5 | Tube-packed | Step-down type | -25℃~+75℃ | 1 | Step-down | 内置 | Adjustable | 1.23V | 4.3V~40V | 3A | 5mA | 53kHz | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
2000
(0+0+2000)In Stock | LM2576S-ADJ/TR | Minos | TO-263-5L DC-DC Converters ROHS | C19626927 | TO-263-5L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
1675
(0+0+1675)In Stock | LM2576S-5.0/TR | Minos | TO-263-5L DC-DC Converters ROHS | C19626928 | TO-263-5L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1324
(0+1324+0)In Stock | LM2576T-12 | Minos | Step-down type Fixed 12V 4.3V~40V 3A TO-220-5 DC-DC Converters ROHS | C2920856 | TO-220-5 | Tube-packed | Step-down type | -25℃~+75℃ | 1 | Step-down | 内置 | Fixed | 12V | 4.3V~40V | 3A | 5mA | 53kHz | - | |||
Min: 1 Mult: 1 |
1124
(0+1124+0)In Stock | AP8012H | Minos | 85V~265V DIP-8 DC-DC Converters ROHS | C2960443 | DIP-8 | Tube-packed | - | -20℃~+150℃ | - | - | - | - | - | 85V~265V | - | - | 43kHz | - | |||
Min: 5 Mult: 5 |
760
(0+760+0)In Stock | AP8022H | Minos | 85V~265V DIP-8 DC-DC Converters ROHS | C2960444 | DIP-8 | Tube-packed | - | -40℃~+150℃ | - | - | 内置 | - | - | 85V~265V | - | - | 65kHz | - |