Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
5980
(0+0+5980)In Stock | MB4S-TP | MCC(Micro Commercial Components) | 35A 1V@400mA 500mA 400V MBS Bridge Rectifiers ROHS | C151727 | MBS | Tape & Reel (TR) | 35A | 1V@400mA | 5uA@400V | 500mA | 400V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5290
(0+5290+0)In Stock | MB1S-TP | MCC(Micro Commercial Components) | 35A 1V@400mA 800mA 100V MBS-1 Bridge Rectifiers ROHS | C507294 | MBS-1 | Tape & Reel (TR) | 35A | 1V@400mA | 5uA@100V | 800mA | 100V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
5005
(0+5005+0)In Stock | LMB110S-TP | MCC(Micro Commercial Components) | 30A 850mV@500mA 1A 100V MBS Bridge Rectifiers ROHS | C561382 | MBS | Tape & Reel (TR) | 30A | 850mV@500mA | 100uA@100V | - | 100V | -55℃~+150℃@(Tj) | 1A | |||
Min: 5 Mult: 5
Full Reel: 1500
|
2995
(0+2995+0)In Stock | SDB207L-TP | MCC(Micro Commercial Components) | 60A 1.1V@2A 2A 1kV SDBL-1 Bridge Rectifiers ROHS | C725307 | SDBL-1 | Tape & Reel (TR) | 60A | 1.1V@2A | 5uA@1kV | 2A | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 1500
|
2985
(0+2985+0)In Stock | SDB102-TP | MCC(Micro Commercial Components) | 30A 1.1V@1A 1A 100V SDB-1 Bridge Rectifiers ROHS | C2975489 | SDB-1 | Tape & Reel (TR) | 30A | 1.1V@1A | 10uA@100V | 1A | 100V | -55℃~+150℃@(Tj) | - | |||
DEALS | Min: 1 Mult: 1 |
2472
(0+0+2472)In Stock | DB157-BP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 1kV DB-1 Bridge Rectifiers ROHS | C2975492 | DB-1 | Box-packed | - | 1.1V@1.5A | 10uA@1000V | 1.5A | 1kV | -55℃~+150℃@(Tj) | - | ||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
2175
(0+0+2175)In Stock | TBS30M-TP | MCC(Micro Commercial Components) | 30A 1.1V@1A 1A 1kV TBS Bridge Rectifiers ROHS | C2987030 | TBS | Tape & Reel (TR) | 30A | 1.1V@1A | 10uA@100V | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
DEALS | Min: 5 Mult: 5 |
1595
(0+1595+0)In Stock | DB107-BPS01 | MCC(Micro Commercial Components) | 1.1V@1A 1A 1kV DB-1 Bridge Rectifiers ROHS | C2975496 | DB-1 | Box-packed | - | 1.1V@1A | 10uA@1000V | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
Min: 1 Mult: 1
Full Reel: 1500
|
848
(0+848+0)In Stock | SDB153-TP | MCC(Micro Commercial Components) | 50A 1.1V@1.5A 1.5A 200V SDB-1 Bridge Rectifiers ROHS | C780073 | SDB-1 | Tape & Reel (TR) | 50A | 1.1V@1.5A | 5uA@200V | 1.5A | 200V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
448
(0+448+0)In Stock | GBJ3506-BP | MCC(Micro Commercial Components) | 400A 1.05V@17.5A 35A 600V GBJ Bridge Rectifiers ROHS | C151759 | GBJ | Tube-packed | 400A | 1.05V@17.5A | 10uA@600V | 35A | 600V | -55℃~+150℃@(Ta) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
230
(0+230+0)In Stock | MB2S-TP | MCC(Micro Commercial Components) | 35A 1V@400mA 800mA 200V MBS-1 Bridge Rectifiers ROHS | C507295 | MBS-1 | Tape & Reel (TR) | 35A | 1V@400mA | 5uA@200V | - | 200V | -55℃~+150℃@(Tj) | 800mA | |||
Min: 1 Mult: 1 |
184
(0+184+0)In Stock | BR106-BP | MCC(Micro Commercial Components) | 150A 1.1V@5A 10A 600V PB-6 Bridge Rectifiers ROHS | C435874 | PB-6 | Box-packed | 150A | 1.1V@5A | 10uA@600V | 10A | 600V | -55℃~+150℃@(Tj) | - | |||
DEALS | Min: 1 Mult: 1 |
164
(0+15+149)In Stock | GBU4J-BP | MCC(Micro Commercial Components) | 150A 1V@2A 4A 600V GBU Bridge Rectifiers ROHS | C402363 | GBU | Tube-packed | 150A | 1V@2A | 5uA@600V | 4A | 600V | -55℃~+150℃@(Ta) | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
150
(0+0+150)In Stock | MB6S-TP | MCC(Micro Commercial Components) | 35A 1V@400mA 800mA 600V MBS Bridge Rectifiers ROHS | C85619 | MBS | Tape & Reel (TR) | 35A | 1V@400mA | 5uA@600V | - | 600V | -55℃~+150℃@(Tj) | 800mA | |||
DEALS | Min: 1 Mult: 1 |
143
(0+99+44)In Stock | RS406GL-BP | MCC(Micro Commercial Components) | 200A 1.1V@4A 4A 800V RS-4L Bridge Rectifiers ROHS | C3001992 | RS-4L | Box-packed | 200A | 1.1V@4A | 5uA@800V | 4A | 800V | -55℃~+125℃@(Tj) | - | ||
Min: 5 Mult: 5
Full Reel: 1500
|
50
(0+50+0)In Stock | SDB101-TP | MCC(Micro Commercial Components) | 30A 1.1V@1A 1A 50V SDB-1 Bridge Rectifiers ROHS | C780072 | SDB-1 | Tape & Reel (TR) | 30A | 1.1V@1A | 10uA@50V | 1A | 50V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
45
(0+5+40)In Stock | MB10S-TP | MCC(Micro Commercial Components) | 35A 1V@400mA 500mA 1kV MBS Bridge Rectifiers ROHS | C85266 | MBS | Tape & Reel (TR) | 35A | 1V@400mA | 5uA@1kV | 500mA | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
43
(0+43+0)In Stock | LMB8S-TP | MCC(Micro Commercial Components) | 30A 950mV@400mA 1A 800V LMBS-1 Bridge Rectifiers ROHS | C435904 | LMBS-1 | Tape & Reel (TR) | 30A | 950mV@400mA | 5uA@800V | 1A | 800V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
6
(0+6+0)In Stock | GBU6J-BP | MCC(Micro Commercial Components) | 350A 1V@3A 6A 600V GBU Bridge Rectifiers ROHS | C2975456 | GBU | Tube-packed | 350A | 1V@3A | 5uA@600V | 6A | 600V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
1
(0+1+0)In Stock | GBJ2510-BP | MCC(Micro Commercial Components) | 700A 1V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS | C668941 | GBJ | Tube-packed | 700A | 1V@12.5A | 10uA@1kV | 25A | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | PB3508-BP | MCC(Micro Commercial Components) | 1V@17.5A 35A 800V ESIP-4 Bridge Rectifiers ROHS | C17682359 | ESIP-4 | Bag-packed | - | 1V@17.5A | 5uA@800V | 35A | 800V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | GBPC3506W-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 600V - Bridge Rectifiers ROHS | C17691514 | - | Bag-packed | - | 1.1V@17.5A | 5uA@600V | 35A | 600V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | UD8KB20-BP | MCC(Micro Commercial Components) | 950mV@4A 8A 200V SIP-4 Bridge Rectifiers ROHS | C17661025 | SIP-4 | Bag-packed | - | 950mV@4A | 5uA@200V | 8A | 200V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | GBU20005-BP | MCC(Micro Commercial Components) | 1.1V@10A 20A 50V GBU Bridge Rectifiers ROHS | C17679384 | GBU | Bag-packed | - | 1.1V@10A | 5uA@50V | 20A | 50V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TBS22A-TP | MCC(Micro Commercial Components) | 950mV@2A 2.2A 50V SMD-4 Bridge Rectifiers ROHS | C17649272 | SMD-4 | Bag-packed | - | 950mV@2A | 5uA@50V | 2.2A | 50V | -55℃~+150℃ | - |