Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
125650
(0+123800+1850)In Stock | MB6S | YONGYUTAI | 35A 1.1V@1A 800mA 600V MBS Bridge Rectifiers ROHS | C2892564 | MBS | Tape & Reel (TR) | 35A | 5uA@600V | 1.1V@1A | 800mA | 600V | -55℃~+150℃@(Tj) | - | ||
Min: 20 Mult: 20
Full Reel: 5000
|
62860
(0+52680+10180)In Stock | ABS210 | YONGYUTAI | 50A 1V@2A 2A 1kV SOP-4 Bridge Rectifiers ROHS | C2892567 | SOP-4 | Tape & Reel (TR) | 50A | 5uA@1kV | 1V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 5000
|
45900
(0+35800+10100)In Stock | MB10F | YONGYUTAI | 35A 1.1V@1A 800mA 1kV MBF Bridge Rectifiers ROHS | C2892568 | MBF | Tape & Reel (TR) | 35A | 5uA@1kV | 1.1V@1A | 800mA | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
39230
(0+11570+27660)In Stock | MB6F | YONGYUTAI | 35A 1.1V@1A 800mA 600V MBF Bridge Rectifiers ROHS | C2892565 | MBF | Tape & Reel (TR) | 35A | 5uA@600V | 1.1V@1A | 800mA | 600V | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
33980
(0+220+33760)In Stock | MB10S | YONGYUTAI | 35A 1.1V@1A 500mA 1kV MBS Bridge Rectifiers ROHS | C2892679 | MBS | Tape & Reel (TR) | 35A | 5uA@1kV | 1.1V@1A | 500mA | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 1500
|
31720
(0+21260+10460)In Stock | DB107S | YONGYUTAI | 30A 1.1V@1A 1A 1kV DBS Bridge Rectifiers ROHS | C2909906 | DBS | Tape & Reel (TR) | 30A | 10uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
20680
(0+6060+14620)In Stock | MB10S | YONGYUTAI | 35A 1.1V@1A 800mA 1kV SOP-4 Bridge Rectifiers ROHS | C2892569 | SOP-4 | Tape & Reel (TR) | 35A | 5uA@1kV | 1.1V@1A | 800mA | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
3840
(0+540+3300)In Stock | ABS10 | YONGYUTAI | 35A 1.1V@1A 1A 1kV SOP-4 Bridge Rectifiers ROHS | C2892566 | SOP-4 | Tape & Reel (TR) | 35A | 5uA@1kV | 1.1V@1A | - | 1kV | -55℃~+150℃@(Tj) | 1A | |||
Min: 10 Mult: 10
Full Reel: 1500
|
2620
(0+0+2620)In Stock | DB207S | YONGYUTAI | 60A 1.1V@2A 2A 1kV DBS Bridge Rectifiers ROHS | C3015229 | DBS | Tape & Reel (TR) | 60A | 5uA@1kV | 1.1V@2A | - | 1kV | -55℃~+150℃@(Tj) | 2A | |||
Min: 20 Mult: 20
Full Reel: 5000
|
1420
(0+1000+420)In Stock | MB10F | YONGYUTAI | 35A 1.1V@1A 500mA 1kV MBF Bridge Rectifiers ROHS | C2892322 | MBF | Tape & Reel (TR) | 35A | 5uA@1kV | 1.1V@1A | - | 1kV | -55℃~+150℃@(Tj) | 500mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1260
(0+1260+0)In Stock | MB8S | YONGYUTAI | 35A 1.1V@1A 800mA 800V SOP-4 Bridge Rectifiers ROHS | C2904831 | SOP-4 | Tape & Reel (TR) | 35A | 5uA@800V | 1.1V@1A | 800mA | 800V | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
760
(0+0+760)In Stock | MB4S | YONGYUTAI | MBS Bridge Rectifiers ROHS | C20612967 | MBS | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
30% OFF | Min: 10 Mult: 10
Full Reel: 1500
|
40
(0+40+0)In Stock | DF06S | YONGYUTAI | 50A 1.1V@1A 1A 600V DF-S Bridge Rectifiers ROHS | C3035889 | DF-S | Tape & Reel (TR) | 50A | 5uA@600V | 1.1V@1A | - | 600V | -50℃~+150℃@(Tj) | 1A |