Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
2975
(0+1475+1500)In Stock | CMUT2907A TR PBFREE | Central Semicon | 60V 250mW 100@150mA,10V 600mA PNP SOT-523 Bipolar Transistors - BJT ROHS | C5240500 | SOT-523 | Tape & Reel (TR) | 10nA | 60V | 250mW | 100@150mA,10V | 600mA | 200MHz | 1.6V@50mA,500mA | PNP | -65℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2350
(0+2350+0)In Stock | CMLT5088E TR PBFREE | Central Semicon | 50V 350mW 900 100mA NPN SOT-563 Bipolar Transistors - BJT ROHS | C5240493 | SOT-563 | Tape & Reel (TR) | 50nA | 50V | 350mW | 900 | 100mA | 100MHz | 400mV | NPN | -65℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1101
(0+877+224)In Stock | CZT953 TR PBFREE | Central Semicon | 100V 3W 5A PNP SOT-223 Bipolar Transistors - BJT ROHS | C5240505 | SOT-223 | Tape & Reel (TR) | 50nA | 100V | 3W | - | 5A | 150MHz | 420mV | PNP | -65℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
570
(0+0+570)In Stock | CZT5551 TR | Central Semicon | 160V 2W 80@10mA,5V 600mA NPN SOT-223-3 Bipolar Transistors - BJT ROHS | C13636 | SOT-223-3 | Tape & Reel (TR) | 50nA | 160V | 2W | 80@10mA,5V | 600mA | 100MHz | 200mV@50mA,5mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMUT5179 TR PBFREE | Central Semicon | 15V 250mW 25@3mA,1V 50mA NPN SOT-523 Bipolar Transistors - BJT ROHS | C17304922 | SOT-523 | Tape & Reel (TR) | - | 15V | 250mW | 25@3mA,1V | 50mA | 1.45GHz | - | NPN | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPT930 TR PBFREE | Central Semicon | 45V 350mW 100@10uA,5V 30mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5574802 | SOT-23 | Tape & Reel (TR) | 10nA | 45V | 350mW | 100@10uA,5V | 30mA | 30MHz | 1V@500µA,10mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N3055 PBFREE | Central Semicon | 70V 115W 20@4A,4V 15A NPN TO-3 Bipolar Transistors - BJT ROHS | C5495860 | TO-3 | Bag-packed | 700uA | 70V | 115W | 20@4A,4V | 15A | 2.5MHz | 3V@3.3A,10A | NPN | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N5088 PBFREE | Central Semicon | 30V 625mW 300@100uA,5V 50mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C5496070 | TO-92-3 | Bag-packed | 50nA | 30V | 625mW | 300@100uA,5V | 50mA | 50MHz | 500mV@1mA,10mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N5301 PBFREE | Central Semicon | 40V 200W 30A NPN TO-3 Bipolar Transistors - BJT ROHS | C5496100 | TO-3 | Tube-packed | - | 40V | 200W | - | 30A | 4MHz | - | NPN | - | |||
Min: 1 Mult: 1 | 0 | 2N6730 APP TIN/LEAD | Central Semicon | 100V 1W 80@50mA,1V 2A PNP TO-237 Bipolar Transistors - BJT ROHS | C5496370 | TO-237 | - | 100nA | 100V | 1W | 80@50mA,1V | 2A | 500MHz | 500mV@10mA,250mA | PNP | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N3417 APM PBFREE | Central Semicon | 50V 1.5W 180@2mA,4.5V 500mA NPN TO-92 Bipolar Transistors - BJT ROHS | C5487544 | TO-92 | Bag-packed | 100nA | 50V | 1.5W | 180@2mA,4.5V | 500mA | - | 300mV@3mA,50mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N2905 PBFREE | Central Semicon | 40V 3W 100@150mA,10V 600mA PNP TO-39 Bipolar Transistors - BJT ROHS | C5503487 | TO-39 | Bag-packed | 20nA | 40V | 3W | 100@150mA,10V | 600mA | 200MHz | 1.6V@50mA,500mA | PNP | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC394 PBFREE | Central Semicon | 180V 50@10A,10V NPN TO-18 Bipolar Transistors - BJT ROHS | C5557115 | TO-18 | Bag-packed | 50nA | 180V | - | 50@10A,10V | - | 5MHz | - | NPN | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CBCP69 TR PBFREE | Central Semicon | 20V 2W 85@500mA,1V 1A PNP SOT-223 Bipolar Transistors - BJT ROHS | C5590573 | SOT-223 | Tape & Reel (TR) | 10uA | 20V | 2W | 85@500mA,1V | 1A | 65MHz | 500mV@100mA,1A | PNP | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N5884 PBFREE | Central Semicon | 80V 200W 20@10A,4V 25A PNP TO-3 Bipolar Transistors - BJT ROHS | C5887539 | TO-3 | Tube-packed | 2mA | 80V | 200W | 20@10A,4V | 25A | 4MHz | 4V@6.25A,25A | PNP | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PN2369A TIN/LEAD | Central Semicon | 15V 350mW 40@10mA,1V 200mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C5709902 | TO-92-3 | Bag-packed | 400nA | 15V | 350mW | 40@10mA,1V | 200mA | 500MHz | 500mV@10mA,100mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N3421 PBFREE | Central Semicon | 80V 40@1A,2V NPN TO-39 Bipolar Transistors - BJT ROHS | C5887449 | TO-39 | Bag-packed | 500nA | 80V | - | 40@1A,2V | - | 40MHz | - | NPN | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N3467 PBFREE | Central Semicon | 40V 1W 40@500mA,1V 1A PNP TO-39 Bipolar Transistors - BJT ROHS | C5887454 | TO-39 | Bag-packed | 100nA | 40V | 1W | 40@500mA,1V | 1A | 175MHz | 1V@100mA,1A | PNP | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMUT2222A TR PBFREE | Central Semicon | 40V 250mW 100@150mA,10V 600mA NPN SOT-523 Bipolar Transistors - BJT ROHS | C5599987 | SOT-523 | Tape & Reel (TR) | 10nA | 40V | 250mW | 100@150mA,10V | 600mA | 300MHz | 1V@50mA,500mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPTA44 TR PBFREE | Central Semicon | 400V 350mW 50@10mA,10V 300mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5599372 | SOT-23 | Tape & Reel (TR) | 500nA | 400V | 350mW | 50@10mA,10V | 300mA | 20MHz | 750mV@5mA,50mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N4104 PBFREE | Central Semicon | 60V 30mW 1400@1mA,5V 50mA NPN - Bipolar Transistors - BJT ROHS | C5496004 | - | Bag-packed | - | 60V | 30mW | 1400@1mA,5V | 50mA | 540MHz | - | NPN | - | |||
Min: 1 Mult: 1 | 0 | 2N5194 TIN/LEAD | Central Semicon | 60V 40W 25@1.5A,2V 4A PNP TO-126 Bipolar Transistors - BJT ROHS | C5496081 | TO-126 | Bag-packed | 1mA | 60V | 40W | 25@1.5A,2V | 4A | 2MHz | 1.4V@1A,4A | PNP | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC182 PBFREE | Central Semicon | TO-92 Bipolar Transistors - BJT ROHS | C5557102 | TO-92 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2N2904A PBFREE | Central Semicon | 60V 600mW 120@150mA,10V 600mA PNP TO-39 Bipolar Transistors - BJT ROHS | C5503484 | TO-39 | Bag-packed | 10nA | 60V | 600mW | 120@150mA,10V | 600mA | 200MHz | 1.6V@50mA,500mA | PNP | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPT4401 TR PBFREE | Central Semicon | 40V 350mW 80@10mA,1V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5627502 | SOT-23 | Tape & Reel (TR) | - | 40V | 350mW | 80@10mA,1V | 600mA | 250MHz | 750mV@50mA,500mA | NPN | -65℃~+150℃@(Tj) |