Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
10450
(0+7450+3000)In Stock | 5401/2L | MOT | 150V 350mW 400@10mA,5V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C5143138 | SOT-23 | Tape & Reel (TR) | 50nA | 150V | 350mW | 400@10mA,5V | 600mA | 100MHz | PNP | 200mV@100mA,1mA | -55℃~+150℃ | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
8300
(0+0+8300)In Stock | 2907/2F | MOT | 60V 250mW 300@150mA,10V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C5143140 | SOT-23 | Tape & Reel (TR) | - | 60V | 250mW | 300@150mA,10V | 600mA | 100MHz | PNP | 400mV@150mA,15mA | -55℃~+150℃ | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
8100
(0+4450+3650)In Stock | S9014/J6 | MOT | 45V 225mW 1000@1mA,5V 150mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5143133 | SOT-23 | Tape & Reel (TR) | - | 45V | 225mW | 1000@1mA,5V | 150mA | 100MHz | NPN | 300mV@100mA,5mA | -55℃~+150℃ | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
6500
(0+3750+2750)In Stock | 2222A/1P | MOT | 40V 300mW 300@150mA,10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5143139 | SOT-23 | Tape & Reel (TR) | - | 40V | 300mW | 300@150mA,10V | 600mA | 300MHz | NPN | 1V@500mA,50mA | -55℃~+150℃ | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
5500
(0+4000+1500)In Stock | MMBT3904 | MOT | 40V 300mW 300@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5143135 | SOT-23 | Tape & Reel (TR) | 50nA | 40V | 300mW | 300@10mA,1V | 200mA | 300MHz | NPN | 250mV@10mA,1mA | -55℃~+150℃ | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
5450
(0+2150+3300)In Stock | 5551/G1 | MOT | 160V 350mW 400@500mA,5V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5143137 | SOT-23 | Tape & Reel (TR) | - | 160V | 350mW | 400@500mA,5V | 600mA | 300MHz | NPN | 150mV@10mA,1mA | -55℃~+150℃ | ||
Min: 100 Mult: 100
Full Reel: 3000
|
4700
(0+0+4700)In Stock | S8050/J3Y/0.4 | MOT | 25V 225mW 400@100mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5143141 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 225mW | 400@100mA,1V | 500mA | 100MHz | NPN | 600mV@500mA,50mA | -55℃~+150℃ | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
4200
(0+0+4200)In Stock | SS8550/Y2 | MOT | 25V 300mW 200@1mA,10V 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C5143144 | SOT-23 | Tape & Reel (TR) | 50uA | 25V | 300mW | 200@1mA,10V | 1.5A | 100MHz | PNP | 500mV@50mA,10mA | -55℃~+150℃ | ||
5% OFF | Min: 5 Mult: 5 |
3975
(0+0+3975)In Stock | MOT13003C | MOT | 400V 25W 32@400mA,5V 1.5A NPN TO-251 Bipolar Transistors - BJT ROHS | C5143122 | TO-251 | Tube-packed | 1mA | 400V | 25W | 32@400mA,5V | 1.5A | 10MHz | NPN | 500mV@500mA,100mA | -55℃~+150℃ | ||
5% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
3900
(0+1700+2200)In Stock | MMBT3906 | MOT | 40V 300mW 300@10mA,1V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C5143136 | SOT-23 | Tape & Reel (TR) | - | 40V | 300mW | 300@10mA,1V | 200mA | 300MHz | PNP | 250mV@10mA,1mA | -55℃~+150℃ | ||
Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+2500+350)In Stock | SS8050/Y1 | MOT | 25V 300mW 400@10mA,5V 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C5143143 | SOT-23 | Tape & Reel (TR) | - | 25V | 300mW | 400@10mA,5V | 1.5A | 100MHz | NPN | 200mV@10mA,10mA | -55℃~+150℃ | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2750
(0+0+2750)In Stock | S9012 | MOT | 25V 300mW 400@50mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C5143134 | SOT-23 | Tape & Reel (TR) | - | 25V | 300mW | 400@50mA,1V | 500mA | 150MHz | PNP | 600mV@500mA,50mA | -55℃~+150℃ | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2000
(0+900+1100)In Stock | S8550/2TY/0.4 | MOT | 25V 300mW 400@50mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C5143142 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 400@50mA,1V | 500mA | 150MHz | PNP | 600mV@500mA,50mA | -55℃~+150℃ | ||
5% OFF | Min: 5 Mult: 5 |
1160
(0+985+175)In Stock | MBR13007MA | MOT | 400V 80W 40@2A,5V 8A NPN TO-220 Bipolar Transistors - BJT ROHS | C5143125 | TO-220 | Tube-packed | - | 400V | 80W | 40@2A,5V | 8A | 14MHz | NPN | 1.2V@2A,400mA | -55℃~+150℃ | ||
5% OFF | Min: 5 Mult: 5 |
930
(0+0+930)In Stock | MOT13005DF | MOT | 400V 40W 40@500mA,5V 4A NPN TO-220F Bipolar Transistors - BJT ROHS | C5143124 | TO-220F | Tube-packed | - | 400V | 40W | 40@500mA,5V | 4A | 4MHz | NPN | 500mV@1A,200mA | -55℃~+150℃ | ||
5% OFF | Min: 5 Mult: 5 |
920
(0+0+920)In Stock | MBR13007MF | MOT | 400V 80W 40@2A,5V 8A NPN TO-220F Bipolar Transistors - BJT ROHS | C5143126 | TO-220F | Tube-packed | - | 400V | 80W | 40@2A,5V | 8A | 14MHz | NPN | 1.2V@2A,400mA | -55℃~+150℃ | ||
5% OFF | Min: 5 Mult: 5 |
885
(0+0+885)In Stock | MOT13009DF | MOT | 400V 80W 40@5A,5V 12A NPN TO-220F Bipolar Transistors - BJT ROHS | C5143127 | TO-220F | Tube-packed | - | 400V | 80W | 40@5A,5V | 12A | 4MHz | NPN | 1.5V@8A,1.6A | -55℃~+150℃ | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
690
(0+525+165)In Stock | MOT13003D | MOT | 400V 25W 32@400mA,5V 1.5A NPN TO-252 Bipolar Transistors - BJT ROHS | C5143121 | TO-252 | Tape & Reel (TR) | - | 400V | 25W | 32@400mA,5V | 1.5A | 10MHz | NPN | 500mV@500mA,100mA | -55℃~+150℃ | ||
5% OFF | Min: 5 Mult: 5 |
90
(0+0+90)In Stock | MOT13009DW | MOT | 400V 80W 40@5A,5V 12A NPN TO-247 Bipolar Transistors - BJT ROHS | C5143128 | TO-247 | Tube-packed | - | 400V | 80W | 40@5A,5V | 12A | 4MHz | NPN | 1.5V@8A,1.6A | -55℃~+150℃ | ||
5% OFF | Min: 5 Mult: 5 |
20
(0+0+20)In Stock | MBR13005DA | MOT | 400V 40W 40@10mA,5V 4A NPN TO-220 Bipolar Transistors - BJT ROHS | C5143123 | TO-220 | Tube-packed | - | 400V | 40W | 40@10mA,5V | 4A | 4MHz | NPN | 500mV@1A,200mA | -55℃~+150℃ |