Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transistor Type
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transistor Type
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
440
(0+0+440)In Stock | 2SA1744-AZ | RENESAS | 60V 2W 15A PNP TO-220 Bipolar Transistors - BJT ROHS | C133875 | TO-220 | Bag-packed | 60V | 2W | 15A | PNP | - | - | - | |||
22% OFF | Min: 1 Mult: 1 |
5
(0+0+5)In Stock | HFA3046BZ | RENESAS | 12V 150mW 40@10mA,2V 65mA NPN SOIC-14 Bipolar Transistors - BJT ROHS | C3199490 | SOIC-14 | Tube-packed | 12V | 150mW | 65mA | NPN | 40@10mA,2V | 8GHz | - | ||
Min: 1 Mult: 1 | 0 | NESG3031M14-T3-A | RENESAS | SMD-4P Bipolar Transistors - BJT ROHS | C6330772 | SMD-4P | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SD1005-T1-AY | RENESAS | - Bipolar Transistors - BJT ROHS | C3197166 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UPA2003GR-A | RENESAS | - Bipolar Transistors - BJT ROHS | C3197205 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SC5998YC-TL-E | RENESAS | - Bipolar Transistors - BJT ROHS | C3195430 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SC5890FS-TL-E | RENESAS | - Bipolar Transistors - BJT ROHS | C3195730 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UPA901TU-T3-A | RENESAS | 4.5V 410mW NPN MINIMOLD-8 Bipolar Transistors - BJT ROHS | C3198401 | MINIMOLD-8 | Bag-packed | 4.5V | 410mW | 75mA;250mA | NPN | 80@6mA,3V;80@20mA,3V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NE85630-T1-R24-A | RENESAS | 12V 150mW 70@7mA,3V 100mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C3200299 | SOT-323 | Tape & Reel (TR) | 12V | 150mW | 100mA | NPN | 70@7mA,3V | 4.5GHz | - | |||
Min: 1 Mult: 1 | 0 | 2SC1213AKD-E | RENESAS | - Bipolar Transistors - BJT ROHS | C3197336 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CE1F3P-AZ | RENESAS | - Bipolar Transistors - BJT ROHS | C3197516 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HFA3127RZ | RENESAS | 12V 150mW 40@10mA,2V 65mA NPN QFN-16(3x3) Bipolar Transistors - BJT ROHS | C3198076 | QFN-16(3x3) | Tube-packed | 12V | 150mW | 65mA | NPN | 40@10mA,2V | 8GHz | - | |||
Min: 1 Mult: 1 | 0 | 2SD774-T-AZ | RENESAS | - Bipolar Transistors - BJT ROHS | C3197330 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SC4095-T1-A | RENESAS | 10V 200mW 50@10mA,6V 35mA NPN SOT-143 Bipolar Transistors - BJT ROHS | C3199760 | SOT-143 | Tape & Reel (TR) | 10V | 200mW | 35mA | NPN | 50@10mA,6V | 10GHz | - | |||
Min: 1 Mult: 1 | 0 | 2SC4093-T1-A | RENESAS | 12V 200mW 50@20mA,10V 100mA NPN SOT-143 Bipolar Transistors - BJT ROHS | C3199765 | SOT-143 | Bag-packed | 12V | 200mW | 100mA | NPN | 50@20mA,10V | 7GHz | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NE68018-T1-A | RENESAS | 10V 150mW 50@10mA,6V 35mA NPN SOT-343 Bipolar Transistors - BJT ROHS | C3200360 | SOT-343 | Tape & Reel (TR) | 10V | 150mW | 35mA | NPN | 50@10mA,6V | 10GHz | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | UPA802T-T1-A | RENESAS | 10V 200mW 70@7mA,3V 65mA NPN SOT-363 Bipolar Transistors - BJT ROHS | C3200375 | SOT-363 | Tape & Reel (TR) | 10V | 200mW | 65mA | NPN | 70@7mA,3V | 7GHz | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SC5606-T1-A | RENESAS | 3.3V 115mW 60@5mA,2V 35mA NPN SOT-523 Bipolar Transistors - BJT ROHS | C3200400 | SOT-523 | Tape & Reel (TR) | 3.3V | 115mW | 35mA | NPN | 60@5mA,2V | 21GHz | - | |||
Min: 1 Mult: 1 | 0 | 2SA673C | RENESAS | - Bipolar Transistors - BJT ROHS | C3197425 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SD1694-AZ | RENESAS | TO-126 Bipolar Transistors - BJT ROHS | C3197445 | TO-126 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SC5772FR-TL-E | RENESAS | - Bipolar Transistors - BJT ROHS | C3197505 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SB1093-AZ | RENESAS | - Bipolar Transistors - BJT ROHS | C3195747 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SD471-AZ | RENESAS | - Bipolar Transistors - BJT ROHS | C3196022 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SD1582-AZ | RENESAS | - Bipolar Transistors - BJT ROHS | C3196302 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AD2A3M-T | RENESAS | - Bipolar Transistors - BJT ROHS | C3196382 | - | Bag-packed | - | - | - | - | - | - | - |