Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
37500
(0+4350+33150)In Stock | SS8050 Y1 | JUXING | 25V 300mW 120@100mA,1V 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C5365361 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 120@100mA,1V | 1.5A | 100MHz | 500mV@800mA,80mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
32750
(0+11500+21250)In Stock | S8050 | JUXING | 25V 300mW 120@50mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C3011093 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 120@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | NPN | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
23750
(0+10950+12800)In Stock | MMBT5551 G1 | JUXING | 160V 300mW 100@10mA,5V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5365477 | SOT-23 | Tape & Reel (TR) | 50nA | 160V | 300mW | 100@10mA,5V | 600mA | 100MHz | 200mV@50mA,5mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
18800
(0+6400+12400)In Stock | MMBT3904 | JUXING | 40V 200mW 100@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C3011091 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 100@10mA,1V | 200mA | 300MHz | 300mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
13950
(0+1400+12550)In Stock | S8550 | JUXING | 25V 300mW 120@50mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C3011094 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 120@50mA,1V | 500mA | 150MHz | 500mV@500mA,50mA | PNP | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
12000
(0+6000+6000)In Stock | SS8550 Y2 | JUXING | 25V 300mW 120@100mA,1V 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C5365370 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 120@100mA,1V | 1.5A | 100MHz | 500mV@800mA,80mA | PNP | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
6000
(0+5100+900)In Stock | MMBT3906 | JUXING | 40V 200mW 100@10mA,1V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C3011092 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 100@10mA,1V | 200mA | 300MHz | 300mV@50mA,5mA | PNP | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BC847C | JUXING | 45V 200mW 420@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5279932 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 420@2mA,5V | 100mA | 100MHz | 500mV@100mA,5mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BC848A | JUXING | 30V 200mW 110@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5279935 | SOT-23 | Tape & Reel (TR) | 100nA | 30V | 200mW | 110@2mA,5V | 100mA | 100MHz | 500mV@100mA,5mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2950
(0+2200+750)In Stock | MMBT4401 2X | JUXING | 40V 300mW 100@150mA,1V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5365435 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 300mW | 100@150mA,1V | 600mA | 250MHz | 400mV@150mA,15mA | NPN | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
1840
(0+0+1840)In Stock | MMBTA42 1D | JUXING | 300V 350mW 100@10mA,10V 300mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5365526 | SOT-23 | Tape & Reel (TR) | 250nA | 300V | 350mW | 100@10mA,10V | 300mA | 50MHz | 200mV@20mA,2mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
1800
(0+900+900)In Stock | MMBT4403 2T | JUXING | 40V 300mW 100@150mA,2V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C5365525 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 300mW | 100@150mA,2V | 600mA | 200MHz | 400mV@150mA,15mA | PNP | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
1550
(0+250+1300)In Stock | 2SB772SQ | JUXING | 30V 10W 160@1A,2V 3A PNP SOT-89 Bipolar Transistors - BJT ROHS | C5158798 | SOT-89 | Tape & Reel (TR) | 1uA | 30V | 10W | 160@1A,2V | 3A | 80MHz | 500mV@2A,200mA | PNP | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
800
(0+0+800)In Stock | BCX56SQ-16 | JUXING | 80V 1.3W 100@150mA,2V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS | C5182311 | SOT-89 | Tape & Reel (TR) | 100nA | 80V | 1.3W | 100@150mA,2V | 1A | 100MHz | 500mV@500mA,50mA | NPN | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
650
(0+470+180)In Stock | 2SD882SQ | JUXING | 30V 10W 160@1A,2V 3A NPN SOT-89 Bipolar Transistors - BJT ROHS | C5158799 | SOT-89 | Tape & Reel (TR) | 1uA | 30V | 10W | 160@1A,2V | 3A | 90MHz | 500mV@2A,200mA | NPN | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
100
(0+0+100)In Stock | MMBTA42 | JUXING | 65V 350mW 60@1mA,10V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5279928 | SOT-23 | Tape & Reel (TR) | 250nA | 65V | 350mW | 60@1mA,10V | 100mA | 50MHz | 200mV@20mA,2mA | NPN | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
100
(0+0+100)In Stock | MMBTA92 | JUXING | 300V 300mW 100@10mA,10V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C5279926 | SOT-23 | Tape & Reel (TR) | 250nA | 300V | 300mW | 100@10mA,10V | 200mA | 50MHz | 200mV@20mA,2mA | PNP | - | ||
Min: 5 Mult: 5 |
100
(0+0+100)In Stock | D13007MF | JUXING | 400V 80W 8@2A,5V 8A NPN ITO-220AB Bipolar Transistors - BJT ROHS | C20417145 | ITO-220AB | Tube-packed | 100uA | 400V | 80W | 8@2A,5V | 8A | 4MHz | 3V@8A,2A | NPN | - | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
50
(0+0+50)In Stock | BC817-25 | JUXING | 45V 300mW 160@100mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5279933 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 160@100mA,1V | 500mA | 100MHz | 700mV@50mA,5mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
50
(0+0+50)In Stock | MMBT2907A | JUXING | 60V 250mW 100@150mA,10V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C5356024 | SOT-23 | Tape & Reel (TR) | 20nA | 60V | 250mW | 100@150mA,10V | 600mA | 200MHz | 1.6V@500mA,50mA | PNP | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
50
(0+0+50)In Stock | MMBT2907A 2F | JUXING | 60V 250mW 100@150mA,10V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C5365476 | SOT-23 | Tape & Reel (TR) | 20nA | 60V | 250mW | 100@150mA,10V | 600mA | 200MHz | 1.6V@500mA,50mA | PNP | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
| 0 | MMBT2222A-1P | JUXING | 40V 300mW 100@150mA,10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5279930 | SOT-23 | Tape & Reel (TR) | 10nA | 40V | 300mW | 100@150mA,10V | 600mA | 300MHz | 300mV@150mA,15mA | NPN | - | ||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | S9014-J6 | JUXING | 45V 200mW 200@5V,1mA 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5356025 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 200@5V,1mA | 100mA | 150MHz | 300mV@100mA,5mA | NPN | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | MMBTA05 | JUXING | 60V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C19193796 | SOT-23 | Tape & Reel (TR) | - | 60V | - | - | 500mA | 100MHz | 250mV@100mA,10mA | NPN | - |