Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 100 Mult: 100
Full Reel: 3000
|
479000
(0+255200+223800)In Stock | S8050 | YONGYUTAI | 25V 300mW 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C2891804 | SOT-23 | Tape & Reel (TR) | 1uA | 25V | 300mW | 500mA | - | 500mV@500mA,50mA | NPN | - | - | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
459750
(0+313050+146700)In Stock | S8550 | YONGYUTAI | 25V 300mW 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C2891805 | SOT-23 | Tape & Reel (TR) | 1uA | 25V | 300mW | 500mA | - | 500mV@500mA,50mA | PNP | - | - | ||
5% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
443700
(0+100600+343100)In Stock | S9013 | YONGYUTAI | 25V 300mW 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C2891800 | SOT-23 | Tape & Reel (TR) | 1uA | 25V | 300mW | 500mA | - | 500mV@500mA,50mA | NPN | - | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
404800
(0+191850+212950)In Stock | MMBT3904 | YONGYUTAI | 40V 200mW 100@100mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C2891808 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 200mA | 300MHz | 300mV@50mA,5mA | NPN | - | 100@100mA,1V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
381950
(0+166400+215550)In Stock | MMBT3906 | YONGYUTAI | 40V 300mW 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C2891809 | SOT-23 | Tape & Reel (TR) | 1uA | 40V | 300mW | 200mA | 300MHz | 300mV@50mA,5mA | PNP | - | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
291850
(0+114250+177600)In Stock | SS8050 | YONGYUTAI | 25V 625mW 200@100mA,1V 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C2891806 | SOT-23 | Tape & Reel (TR) | 1uA | 25V | 625mW | 1.5A | - | 500mV@800mA,80mA | NPN | - | 200@100mA,1V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
224600
(0+138700+85900)In Stock | S9014 | YONGYUTAI | 45V 200mW 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C2891801 | SOT-23 | Tape & Reel (TR) | 1uA | 45V | 200mW | 100mA | - | 300mV@100mA,5mA | NPN | - | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
114700
(0+26150+88550)In Stock | MMBT5551 | YONGYUTAI | 160V 300mW 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C2891815 | SOT-23 | Tape & Reel (TR) | 1uA | 160V | 300mW | 600mA | - | 500mV@50mA,5mA | NPN | - | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
69450
(50+6950+62450)In Stock | S9015 | YONGYUTAI | 45V 200mW 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C2891802 | SOT-23 | Tape & Reel (TR) | 1uA | 45V | 200mW | 100mA | - | 300mV@100mA,5mA | PNP | - | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
19600
(0+1800+17800)In Stock | S9012 | YONGYUTAI | 25V 300mW 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C2891799 | SOT-23 | Tape & Reel (TR) | 1uA | 25V | 300mW | 500mA | - | 500mV@500mA,50mA | PNP | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
18700
(0+6000+12700)In Stock | MMBT5401 | YONGYUTAI | 150V 300mW 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C2891814 | SOT-23 | Tape & Reel (TR) | 1uA | 150V | 300mW | 600mA | - | 500mV@50mA,5mA | PNP | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
18350
(0+17850+500)In Stock | MMBT3904T | YONGYUTAI | 40V 150mW 100@10mA,1V 200mA NPN SOT-523 Bipolar Transistors - BJT ROHS | C2897486 | SOT-523 | Tape & Reel (TR) | 100nA | 40V | 150mW | 200mA | 300MHz | 300mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | 100@10mA,1V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
16250
(0+900+15350)In Stock | SS8550 | YONGYUTAI | 25V 625mW 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C2891807 | SOT-23 | Tape & Reel (TR) | 1uA | 25V | 625mW | 1.5A | - | 500mV@800mA,80mA | PNP | - | - | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
14300
(0+14200+100)In Stock | MMBT2222 | YONGYUTAI | 40V 300mW 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C2891810 | SOT-23 | Tape & Reel (TR) | 1uA | 40V | 300mW | 600mA | - | 300mV@150mA,15mA | NPN | - | - | ||
30% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
12150
(0+4700+7450)In Stock | 2SD596 | YONGYUTAI | 25V 200mW 700mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C2891824 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 200mW | 700mA | 170MHz | 600mV@700mA,70mA | NPN | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
11200
(0+1600+9600)In Stock | MMBT3904 1AM | YONGYUTAI | 40V 200mW 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C2985655 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 200mA | 300MHz | 300mV@50mA,5mA | NPN | - | - | |||
30% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
10840
(0+5160+5680)In Stock | S9015 | YONGYUTAI | 45V 200mW 100mA PNP SOT-323-3 Bipolar Transistors - BJT ROHS | C2891848 | SOT-323-3 | Tape & Reel (TR) | 100nA | 45V | 200mW | 100mA | 150MHz | 300mV@100mA,10mA | PNP | -55℃~+150℃@(Tj) | - | ||
Min: 50 Mult: 50
Full Reel: 10000
|
10000
(0+10000+0)In Stock | MMBT3906LP | YONGYUTAI | 40V 200mW 300@10mA,1V 200mA PNP DFN1006-3L Bipolar Transistors - BJT ROHS | C19089401 | DFN1006-3L | Tape & Reel (TR) | 50nA | 40V | 200mW | 200mA | 300MHz | 300mV@50mA,5mA | PNP | -55℃~+150℃@(Tj) | 300@10mA,1V | |||
Min: 20 Mult: 20
Full Reel: 10000
|
9500
(0+0+9500)In Stock | MMBT2222ALP4 | YONGYUTAI | 40V 300mW 300@150mA,10V 600mA NPN DFN1006-3L Bipolar Transistors - BJT ROHS | C19725181 | DFN1006-3L | Tape & Reel (TR) | 10nA | 40V | 300mW | 600mA | 300MHz | 1V@500mA,50mA | NPN | -55℃~+150℃@(Tj) | 300@150mA,10V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
9400
(0+1700+7700)In Stock | L8550HQ | YONGYUTAI | 25V 225mW 150@100mA,1V 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C2977579 | SOT-23 | Tape & Reel (TR) | 150nA | 25V | 225mW | 1.5A | - | 500mV@800mA,80mA | PNP | -55℃~+150℃@(Tj) | 150@100mA,1V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
8740
(0+5440+3300)In Stock | BC807-40 | YONGYUTAI | 45V 300mW 250@100mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C2904845 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 500mA | 100MHz | 650mV@500mA,5mA | PNP | - | 250@100mA,1V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
8450
(0+8450+0)In Stock | MMBT2907 | YONGYUTAI | 60V 225mW 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C2891811 | SOT-23 | Tape & Reel (TR) | 1uA | 60V | 225mW | 600mA | - | 400mV@150mA,15mA | PNP | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
8250
(0+5250+3000)In Stock | 2SC1815 | YONGYUTAI | 50V 200mW 150mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C2891819 | SOT-23 | Tape & Reel (TR) | 1uA | 50V | 200mW | 150mA | - | 300mV@100mA,5mA | NPN | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
8000
(0+2100+5900)In Stock | MMBT3904W | YONGYUTAI | 40V 200mW 100~300 200mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C5372730 | SOT-323 | Tape & Reel (TR) | 50nA | 40V | 200mW | 200mA | 300MHz | - | NPN | -55℃~+150℃@(Tj) | 100~300 | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
7970
(0+0+7970)In Stock | 13001 | YONGYUTAI | 450V 625mW 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C2904842 | SOT-23 | Tape & Reel (TR) | 100uA | 450V | 625mW | 200mA | 8MHz | 400mV@50mA,10mA | NPN | - | - |