Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
265850
(0+128350+137500)In Stock | S8050 | FUXINSEMI | 25V 300mW 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C908252 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
117300
(0+57850+59450)In Stock | MMBT3904LT1G | FUXINSEMI | 40V 200mW 300@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C7422625 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 200mA | 300MHz | 300mV@50mA,5mA | NPN | -55℃~+150℃ | 300@10mA,1V | |||
Min: 100 Mult: 100
Full Reel: 3000
|
83900
(0+18300+65600)In Stock | MMBT3904 | FUXINSEMI | 40V 200mW 300@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C908260 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 200mA | 300MHz | 300mV@50mA,5mA | NPN | -55℃~+150℃ | 300@10mA,1V | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
54050
(0+54000+50)In Stock | BC807-25 | FUXINSEMI | 45V 300mW 600@100mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C908258 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 500mA | 100MHz | 700mV@500mA,50mA | PNP | -55℃~+150℃ | 600@100mA,1V | ||
Min: 50 Mult: 50
Full Reel: 3000
|
52850
(0+31350+21500)In Stock | SS8050 | FUXINSEMI | 25V 300mW 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C908250 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 1.5A | 100MHz | 500mV@800mA,80mA | NPN | - | - | |||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
34500
(0+5400+29100)In Stock | S9012 | FUXINSEMI | 25V 300mW 400@50mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C842815 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 500mA | 150MHz | 600mV@500mA,50mA | PNP | -55℃~+150℃ | 400@50mA,1V | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
32400
(0+7600+24800)In Stock | MMBT5551 | FUXINSEMI | 160V 300mW 100@10mA,5V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C908261 | SOT-23 | Tape & Reel (TR) | 50nA | 160V | 300mW | 600mA | 100MHz | 200mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | 100@10mA,5V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
31600
(0+25300+6300)In Stock | MMBT4401 | FUXINSEMI | 40V 300mW 300@150mA,1V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C3018503 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 300mW | 600mA | 250MHz | 750mV@500mA,50mA | NPN | -55℃~+150℃ | 300@150mA,1V | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
28510
(0+17030+11480)In Stock | BC847BS | FUXINSEMI | 45V 300mW 200@2mA,5V 100mA NPN SOT-363 Bipolar Transistors - BJT ROHS | C5380687 | SOT-363 | Tape & Reel (TR) | 15nA | 45V | 300mW | 100mA | 200MHz | 650mV@100mA,5mA | NPN | -55℃~+150℃ | 200@2mA,5V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
25950
(0+4200+21750)In Stock | BC817-25 | FUXINSEMI | 45V 300mW 160@100mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C908259 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 500mA | 100MHz | 700mV@500mA,50mA | NPN | -55℃~+150℃@(Tj) | 160@100mA,1V | ||
Min: 50 Mult: 50
Full Reel: 3000
|
25850
(0+4850+21000)In Stock | SS8550 | FUXINSEMI | 25V 300mW 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C908251 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 1.5A | 100MHz | 500mV@800mA,80mA | PNP | - | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
24420
(0+14440+9980)In Stock | FMMT493 | FUXINSEMI | 100V 250mW 100@250mA,10V 1A NPN SOT-23 Bipolar Transistors - BJT ROHS | C5178957 | SOT-23 | Tape & Reel (TR) | 100nA | 100V | 250mW | 1A | 150MHz | 600mV@1A,100mA | NPN | -55℃~+150℃ | 100@250mA,10V | ||
Min: 50 Mult: 50
Full Reel: 3000
|
22700
(0+6400+16300)In Stock | S8550 | FUXINSEMI | 25V 300mW 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C908253 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 500mA | 150MHz | 600mV@500mA,50mA | PNP | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
16850
(0+5850+11000)In Stock | S9014 | FUXINSEMI | 45V 200mW 1000@1mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C908255 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 100mA | 150MHz | 300mV@100mA,5mA | NPN | -55℃~+150℃ | 1000@1mA,5V | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
16440
(0+10840+5600)In Stock | BC846B | FUXINSEMI | 65V 200mW 800@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C3018505 | SOT-23 | Tape & Reel (TR) | 100nA | 65V | 200mW | 100mA | 100MHz | 500mV@100mA,5mA | NPN | -55℃~+150℃ | 800@2mA,5V | ||
20% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
16150
(0+12550+3600)In Stock | S9013 | FUXINSEMI | 25V 300mW 400@50mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C908254 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 500mA | 150MHz | 600mV@500mA,50mA | NPN | -55℃~+150℃ | 400@50mA,1V | ||
Min: 20 Mult: 20
Full Reel: 3000
|
15840
(0+140+15700)In Stock | MMBT5401 | FUXINSEMI | 150V 300mW 300@10mA,5V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C2934843 | SOT-23 | Tape & Reel (TR) | 100nA | 150V | 300mW | 600mA | 100MHz | 500mV@50mA,5mA | PNP | -55℃~+150℃ | 300@10mA,5V | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
15530
(0+13580+1950)In Stock | BC857BS | FUXINSEMI | 45V 300mW 300@2mA,5V 200mA PNP SOT-363 Bipolar Transistors - BJT ROHS | C5380688 | SOT-363 | Tape & Reel (TR) | 15nA | 45V | 300mW | 200mA | 200MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | 300@2mA,5V | ||
Min: 20 Mult: 20
Full Reel: 3000
|
14100
(0+2400+11700)In Stock | MMBT3906 | FUXINSEMI | 40V 200mW 300@10mA,1V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C2984759 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 200mA | 300MHz | 300mV@50mA,5mA | PNP | -55℃~+150℃ | 300@10mA,1V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
13100
(0+1240+11860)In Stock | BC857BDW | FUXINSEMI | 45V 300mW 400@2mA,5V 200mA PNP SOT-363 Bipolar Transistors - BJT ROHS | C2934847 | SOT-363 | Tape & Reel (TR) | 15nA | 45V | 300mW | 200mA | 200MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃ | 400@2mA,5V | |||
2% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
11120
(0+2580+8540)In Stock | MMBTA55 | FUXINSEMI | 60V 225mW 400@10mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C3018513 | SOT-23 | Tape & Reel (TR) | 100nA | 60V | 225mW | 500mA | 50MHz | 250mV@100mA,10mA | PNP | -55℃~+150℃ | 400@10mA,1V | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
10440
(0+6100+4340)In Stock | MMDT3904 | FUXINSEMI | 40V 200mW 300@10mA,1V 200mA NPN SOT-363 Bipolar Transistors - BJT ROHS | C3018510 | SOT-363 | Tape & Reel (TR) | 50nA | 40V | 200mW | 200mA | 300MHz | 300mV@50mA,5mA | NPN | -55℃~+150℃ | 300@10mA,1V | ||
Min: 50 Mult: 50
Full Reel: 3000
|
9700
(0+50+9650)In Stock | BC847B | FUXINSEMI | 45V 200mW 800@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C3018506 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 100mA | 100MHz | 500mV@100mA,5mA | NPN | -55℃~+150℃ | 800@2mA,5V | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
9450
(0+7800+1650)In Stock | MMBT2222A | FUXINSEMI | 40V 300mW 300@150mA,10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C3018496 | SOT-23 | Tape & Reel (TR) | 10nA | 40V | 300mW | 600mA | 300MHz | 1V@500mA,50mA | NPN | -55℃~+150℃ | 300@150mA,10V | ||
Min: 10 Mult: 10
Full Reel: 1000
|
8000
(0+0+8000)In Stock | 2SC2383(RANGE:160-320) | FUXINSEMI | SOT-89-3L Bipolar Transistors - BJT ROHS | C22365194 | SOT-89-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |