Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
398250
(0+170700+227550)In Stock | MMBT3906 | TWGMC | 40V 200mW 100@10mA,1V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C727128 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 100@10mA,1V | 200mA | 300MHz | 300mV@50mA,5mA | PNP | - | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
364400
(0+136100+228300)In Stock | S9012 | TWGMC | SOT-23 Bipolar Transistors - BJT ROHS | C5204710 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
7% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
329900
(0+248000+81900)In Stock | MMBT3904 | TWGMC | 40V 200mW 100@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727127 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 100@10mA,1V | 200mA | 300MHz | 300mV@50mA,5mA | NPN | - | ||
5% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
263900
(0+167500+96400)In Stock | S9014 | TWGMC | 45V 200mW 200@1mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727140 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 200@1mA,5V | 100mA | 150MHz | 300mV@100mA,5mA | NPN | - | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
171900
(0+57250+114650)In Stock | S9013 | TWGMC | 25V 300mW 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727139 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
163850
(0+81400+82450)In Stock | MMBT2222A | TWGMC | 40V 300mW 100@150mA,10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727131 | SOT-23 | Tape & Reel (TR) | 10nA | 40V | 300mW | 100@150mA,10V | 600mA | 300MHz | 300mV@150mA,15mA | NPN | - | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
163700
(10000+64300+89400)In Stock | MMBT4401 | TWGMC | 40V 300mW 100@150mA,1V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727133 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 300mW | 100@150mA,1V | 600mA | 250MHz | 400mV@150mA,15mA | NPN | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
103930
(0+40960+62970)In Stock | D882 | TWGMC | SOT-89 Bipolar Transistors - BJT ROHS | C5279057 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
89650
(0+48950+40700)In Stock | SS8050 | TWGMC | 25V 300mW 200@100mA,1V 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C727137 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 200@100mA,1V | 1.5A | 100MHz | 500mV@800mA,80mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
87250
(0+42050+45200)In Stock | MMBT5551 | TWGMC | 160V 300mW 200@10mA,5V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727129 | SOT-23 | Tape & Reel (TR) | 50nA | 160V | 300mW | 200@10mA,5V | 600mA | 100MHz | 200mV@50mA,5mA | NPN | - | ||
10% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
86400
(0+54100+32300)In Stock | 2SC1815 | TWGMC | 50V 200mW 200@2mA,6V 150mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727146 | SOT-23 | Tape & Reel (TR) | 100nA | 50V | 200mW | 200@2mA,6V | 150mA | 80MHz | 250mV@100mA,10mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
83900
(0+16850+67050)In Stock | MMBT4403 | TWGMC | 40V 300mW 100@150mA,2V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C727134 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 300mW | 100@150mA,2V | 600mA | 200MHz | 400mV@150mA,15mA | PNP | - | ||
7% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
77350
(0+30150+47200)In Stock | S8550 | TWGMC | 25V 300mW 200@50mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C727136 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 200@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | PNP | - | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
74500
(0+23500+51000)In Stock | SS8550 | TWGMC | 25V 300mW 200@100mA,1V 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C727138 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 200@100mA,1V | 1.5A | 100MHz | 500mV@800mA,80mA | PNP | - | ||
7% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
66150
(0+31400+34750)In Stock | S8050 | TWGMC | 25V 300mW 200@50mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727135 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 200@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
57700
(0+3550+54150)In Stock | MMBT5401 | TWGMC | 150V 300mW 200@10mA,5V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C727130 | SOT-23 | Tape & Reel (TR) | 100nA | 150V | 300mW | 200@10mA,5V | 600mA | 100MHz | 500mV@50mA,5mA | PNP | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
52480
(0+17620+34860)In Stock | MMBT3906T | TWGMC | SOT-523 Bipolar Transistors - BJT ROHS | C5189255 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
4% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
43850
(0+15050+28800)In Stock | MMBT2907A | TWGMC | 60V 250mW 100@150mA,10V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C727132 | SOT-23 | Tape & Reel (TR) | 10nA | 60V | 250mW | 100@150mA,10V | 600mA | 200MHz | 1.6V@500mA,50mA | PNP | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
34020
(0+11750+22270)In Stock | B772 | TWGMC | SOT-89 Bipolar Transistors - BJT ROHS | C5279056 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 1000
|
30160
(0+4360+25800)In Stock | PXT8050 | TWGMC | SOT-89 Bipolar Transistors - BJT ROHS | C5189267 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29750
(0+16350+13400)In Stock | MMBT3904T | TWGMC | SOT-523 Bipolar Transistors - BJT ROHS | C5189254 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
26980
(0+0+26980)In Stock | BSS138 | TWGMC | SOT-23 Bipolar Transistors - BJT ROHS | C5250986 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
24750
(0+7550+17200)In Stock | BC847C | TWGMC | 45V 300mW 420@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C727145 | SOT-23 | Tape & Reel (TR) | 15nA | 45V | 300mW | 420@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | - | |||
5% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
21500
(0+14500+7000)In Stock | 2SA1015 | TWGMC | 50V 200mW 150mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C727147 | SOT-23 | Tape & Reel (TR) | 100nA | 50V | 200mW | - | 150mA | 80MHz | 300mV@100mA,10mA | PNP | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
21390
(0+3140+18250)In Stock | BCX53-16 | TWGMC | SOT-89 Bipolar Transistors - BJT ROHS | C5204761 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |