Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
1008150
(0+299550+708600)In Stock | MMBT5551 | JSMSEMI | 160V 250mW 80@10mA,5V 600mA SOT-23 Bipolar Transistors - BJT ROHS | C916370 | SOT-23 | Tape & Reel (TR) | 50nA | 160V | 250mW | 80@10mA,5V | 600mA | 100MHz | 200mV@50mA,5mA | - | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
689100
(0+489600+199500)In Stock | SS8050 | JSMSEMI | SOT-23 Bipolar Transistors - BJT ROHS | C916392 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
639000
(0+306100+332900)In Stock | S8050 | JSMSEMI | 25V 300mW 500mA SOT-23 Bipolar Transistors - BJT ROHS | C916390 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 500mA | 150MHz | 600mV@500mA,50mA | - | +150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
548150
(0+332550+215600)In Stock | MMBT2222A | JSMSEMI | 40V 300mW 100@150mA,10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C916372 | SOT-23 | Tape & Reel (TR) | 10nA | 40V | 300mW | 100@150mA,10V | 600mA | 300MHz | 1V@500mA,50mA | NPN | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
480700
(0+108300+372400)In Stock | S8050-J3Y | JSMSEMI | NPN SOT-23 Bipolar Transistors - BJT ROHS | C18221467 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
267850
(0+174700+93150)In Stock | MMBT2907A | JSMSEMI | 300mW 100@150mA,10V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C916373 | SOT-23 | Tape & Reel (TR) | 20nA | - | 300mW | 100@150mA,10V | 600mA | 200MHz | 1.6V@500mA,50mA | PNP | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
234700
(0+145500+89200)In Stock | MMBT3904 | JSMSEMI | 40V 350mW 100@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C916374 | SOT-23 | Tape & Reel (TR) | 50nA | 40V | 350mW | 100@10mA,1V | 200mA | 300MHz | 300mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
128950
(0+82700+46250)In Stock | SS8550 | JSMSEMI | SOT-23 Bipolar Transistors - BJT ROHS | C916393 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
94650
(0+50050+44600)In Stock | MMBTA92 | JSMSEMI | 300V 250mW 80@30mA,10V 500mA SOT-23 Bipolar Transistors - BJT ROHS | C916395 | SOT-23 | Tape & Reel (TR) | 100nA | 300V | 250mW | 80@30mA,10V | 500mA | 50MHz | 500mV@20mA,2mA | - | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50 |
82300
(0+28550+53750)In Stock | S8050 | JSMSEMI | 25V 625mW 160@50mA,1V 500mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C2931492 | TO-92-3 | Bag-packed | 100nA | 25V | 625mW | 160@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
65850
(0+26950+38900)In Stock | S9013 | JSMSEMI | 25V 300mW 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C916365 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 500mA | 150MHz | 600mV@500mA,50mA | NPN | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
62200
(0+23200+39000)In Stock | MMBTA42 | JSMSEMI | 200V 350mW 25@10A,1V 500mA SOT-23 Bipolar Transistors - BJT ROHS | C916394 | SOT-23 | Tape & Reel (TR) | 100nA | 200V | 350mW | 25@10A,1V | 500mA | 50MHz | 500mV@20mA,2mA | - | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50 |
56050
(0+27900+28150)In Stock | 2N3904 | JSMSEMI | 40V 625mW 10@10mA,1V 200mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C2874602 | TO-92-3 | Bag-packed | 100nA | 40V | 625mW | 10@10mA,1V | 200mA | - | 300mV | NPN | -55℃~+150℃ | ||
5% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
26200
(0+17400+8800)In Stock | S8550 | JSMSEMI | 25V 300mW 500mA SOT-23 Bipolar Transistors - BJT ROHS | C916391 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 500mA | 150MHz | 600mV@500mA,50mA | - | +150℃@(Tj) | ||
5% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
26000
(0+20600+5400)In Stock | MMBT3906 | JSMSEMI | 300mW 100@10mA,1V PNP SOT-23 Bipolar Transistors - BJT ROHS | C916375 | SOT-23 | Tape & Reel (TR) | - | - | 300mW | 100@10mA,1V | - | 250MHz | 400mV@50mA,5mA | PNP | +150℃@(Tj) | ||
10% OFF | Min: 5 Mult: 5 |
17150
(0+5600+11550)In Stock | TIP41C | JSMSEMI | 100V 2W 15@3A,4V 6A NPN TO-220 Bipolar Transistors - BJT ROHS | C963394 | TO-220 | Tube-packed | - | 100V | 2W | 15@3A,4V | 6A | 3MHz | 1.5V@6A,600mA | NPN | +150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50 |
15400
(0+9300+6100)In Stock | 2N3906 | JSMSEMI | 40V 625mW 100@10mA,1V 200mA PNP TO-92-3 Bipolar Transistors - BJT ROHS | C2874603 | TO-92-3 | Bag-packed | 100nA | 40V | 625mW | 100@10mA,1V | 200mA | 250MHz | 400mV@50mA,5mA | PNP | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
12850
(0+12850+0)In Stock | MMBT4403 | JSMSEMI | 40V 300mW 100@150mA,2V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C916377 | SOT-23 | Tape & Reel (TR) | - | 40V | 300mW | 100@150mA,2V | 600mA | 200MHz | 750mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
8900
(0+8900+0)In Stock | S9012 | JSMSEMI | 25V 300mW 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C916364 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 500mA | 150MHz | 600mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) | ||
35% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
8440
(0+1730+6710)In Stock | 2SC3356-R25 | JSMSEMI | 12V 200mW 120@20mA,10V 100mA SOT-23-3L Bipolar Transistors - BJT ROHS | C963377 | SOT-23-3L | Tape & Reel (TR) | 1uA | 12V | 200mW | 120@20mA,10V | 100mA | 7GHz | - | - | +150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50 |
8350
(0+1000+7350)In Stock | S8550 | JSMSEMI | 25V 625mW 160@50mA,1V 500mA PNP TO-92-3 Bipolar Transistors - BJT ROHS | C2931493 | TO-92-3 | Bag-packed | 100nA | 25V | 625mW | 160@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | PNP | - | ||
5% OFF | Min: 50 Mult: 50 |
6800
(0+3000+3800)In Stock | S9013 | JSMSEMI | 25V 625mW 144@50mA,1V 500mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C2931497 | TO-92-3 | Bag-packed | 100nA | 25V | 625mW | 144@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
6000
(0+0+6000)In Stock | MMBT5401 | JSMSEMI | 150V 225mW 100@10mA,5V 500mA SOT-23 Bipolar Transistors - BJT ROHS | C916371 | SOT-23 | Tape & Reel (TR) | - | 150V | 225mW | 100@10mA,5V | 500mA | 100MHz | 500mV@50mA,5mA | - | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 5 Mult: 5 |
4805
(0+3405+1400)In Stock | TIP42C | JSMSEMI | 100V 2W 15@3A,4V 6A PNP TO-220 Bipolar Transistors - BJT ROHS | C2900601 | TO-220 | Tube-packed | 400uA | 100V | 2W | 15@3A,4V | 6A | 3MHz | 1.5V@6A,600mA | PNP | - | ||
5% OFF | Min: 50 Mult: 50 |
4100
(0+1750+2350)In Stock | S9012 | JSMSEMI | 25V 625mW 144@50mA,1V 500mA PNP TO-92-3 Bipolar Transistors - BJT ROHS | C2931496 | TO-92-3 | Bag-packed | 100nA | 25V | 625mW | 144@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | PNP | - |