Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
633300
(0+472000+161300)In Stock | BC817-40 | Slkor(SLKORMICRO Elec.) | 45V 300mW 250@100mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C609806 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 250@100mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
523050
(0+255050+268000)In Stock | SS8050 | Slkor(SLKORMICRO Elec.) | 25V 300mW 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C444722 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 1.5A | 100MHz | 500mV@800mA,80mA | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
225900
(0+69300+156600)In Stock | SS8550 | Slkor(SLKORMICRO Elec.) | 25V 300mW 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C444726 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 1.5A | 100MHz | 500mV@800mA,80mA | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
150950
(0+0+150950)In Stock | S8050 | Slkor(SLKORMICRO Elec.) | 25V 300mW 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C444723 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | |||
Min: 100 Mult: 100
Full Reel: 3000
|
140300
(0+77900+62400)In Stock | S9014 | Slkor(SLKORMICRO Elec.) | 45V 200mW 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C444727 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | - | 100mA | 150MHz | 300mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
71150
(0+350+70800)In Stock | S8550 | Slkor(SLKORMICRO Elec.) | 25V 300mW 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C444725 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 500mA | 150MHz | 600mV@500mA,50mA | PNP | - | |||
Min: 100 Mult: 100
Full Reel: 3000
|
50000
(0+37700+12300)In Stock | BC847B | Slkor(SLKORMICRO Elec.) | 45V 300mW 200@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C426568 | SOT-23 | Tape & Reel (TR) | 15nA | 45V | 300mW | 200@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
48150
(0+22200+25950)In Stock | BC807-25 | Slkor(SLKORMICRO Elec.) | 45V 300mW 160@100mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C556162 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 160@100mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | PNP | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
33215
(0+22005+11210)In Stock | BCP56-16 | Slkor(SLKORMICRO Elec.) | 80V 1.5W 100@150mA,2V 1A NPN SOT-223-3 Bipolar Transistors - BJT ROHS | C2909805 | SOT-223-3 | Tape & Reel (TR) | 100nA | 80V | 1.5W | 100@150mA,2V | 1A | 100MHz | 500mV@500mA,50mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 100 Mult: 100
Full Reel: 3000
|
30200
(0+9700+20500)In Stock | MMBT3906 | Slkor(SLKORMICRO Elec.) | 40V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C3041295 | SOT-23 | Tape & Reel (TR) | - | 40V | - | - | 200mA | - | - | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29650
(0+0+29650)In Stock | MMBT4401 | Slkor(SLKORMICRO Elec.) | 40V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C609802 | SOT-23 | Tape & Reel (TR) | - | 40V | - | - | 600mA | - | - | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
20800
(0+9100+11700)In Stock | SL3906 | Slkor(SLKORMICRO Elec.) | 40V 225mW 100@10mA,1V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C337069 | SOT-23 | Tape & Reel (TR) | - | 40V | 225mW | 100@10mA,1V | 200mA | 300MHz | 400mV@50mA,5mA | PNP | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
20740
(0+14800+5940)In Stock | 2SC4226 R25 | Slkor(SLKORMICRO Elec.) | 12V 150mW 120@7mA,3V 100mA NPN SOT-323-3 Bipolar Transistors - BJT ROHS | C781319 | SOT-323-3 | Tape & Reel (TR) | 1uA | 12V | 150mW | 120@7mA,3V | 100mA | 4.5GHz | - | NPN | -65℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
17940
(0+8880+9060)In Stock | 2SC4226 R24 | Slkor(SLKORMICRO Elec.) | 12V 150mW 70@7mA,3V 100mA NPN SOT-323-3 Bipolar Transistors - BJT ROHS | C781320 | SOT-323-3 | Tape & Reel (TR) | 1uA | 12V | 150mW | 70@7mA,3V | 100mA | 4.5GHz | - | NPN | -65℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
15800
(0+10150+5650)In Stock | S9013 | Slkor(SLKORMICRO Elec.) | 25V 300mW 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C444724 | SOT-23 | Tape & Reel (TR) | - | 25V | 300mW | - | 500mA | - | - | NPN | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
14780
(0+14780+0)In Stock | 2SC3357 RE | Slkor(SLKORMICRO Elec.) | 12V 1.2W 100mA NPN SOT-89-3 Bipolar Transistors - BJT ROHS | C781321 | SOT-89-3 | Tape & Reel (TR) | 100nA | 12V | 1.2W | - | 100mA | 6.5GHz | - | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
14150
(0+14150+0)In Stock | MMBT4403 | Slkor(SLKORMICRO Elec.) | 40V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C609803 | SOT-23 | Tape & Reel (TR) | - | 40V | - | - | 600mA | - | - | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
13500
(0+1000+12500)In Stock | MMBT5401 | Slkor(SLKORMICRO Elec.) | 150V 225mW 60@10mA,5V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C400800 | SOT-23 | Tape & Reel (TR) | 50nA | 150V | 225mW | 60@10mA,5V | 500mA | 100MHz | 500mV@50mA,10mA | PNP | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
13440
(0+7540+5900)In Stock | MBT3946 | Slkor(SLKORMICRO Elec.) | 40V 150mW 100@10mA,1V 200mA NPN+PNP SOT-363 Bipolar Transistors - BJT ROHS | C513464 | SOT-363 | Tape & Reel (TR) | - | 40V | 150mW | 100@10mA,1V | 200mA | 300MHz;250MHz | 300mV@50mA,5mA;400mV@50mA,5mA | NPN+PNP | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
12900
(0+50+12850)In Stock | MMBT5551 | Slkor(SLKORMICRO Elec.) | 160V 300mW 80@10mA,5V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C609801 | SOT-23 | Tape & Reel (TR) | 100nA | 160V | 300mW | 80@10mA,5V | 600mA | 80MHz | 500mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
11280
(0+1300+9980)In Stock | 2SC3356 R25 | Slkor(SLKORMICRO Elec.) | 12V 200mW 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C781318 | SOT-23 | Tape & Reel (TR) | 100nA | 12V | 200mW | - | 100mA | 5.5GHz | - | NPN | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
11045
(0+1850+9195)In Stock | CZT5551 | Slkor(SLKORMICRO Elec.) | 160V 1.5W 600mA NPN SOT-223-4 Bipolar Transistors - BJT ROHS | C513469 | SOT-223-4 | Tape & Reel (TR) | 50nA | 160V | 1.5W | - | 600mA | 100MHz | 200mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 100 Mult: 100
Full Reel: 3000
|
9800
(0+2600+7200)In Stock | MMBT3904 | Slkor(SLKORMICRO Elec.) | 40V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C3041294 | SOT-23 | Tape & Reel (TR) | - | 40V | - | - | 200mA | - | - | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
9500
(0+9500+0)In Stock | BC807-40 | Slkor(SLKORMICRO Elec.) | 45V 300mW 250@100mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C556163 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 250@100mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | PNP | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
8420
(0+8420+0)In Stock | 2SC4228 R45 | Slkor(SLKORMICRO Elec.) | 10V 150mW 35mA NPN SOT-323-3 Bipolar Transistors - BJT ROHS | C781327 | SOT-323-3 | Tape & Reel (TR) | 100nA | 10V | 150mW | - | 35mA | 8GHz | - | NPN | - |