Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AMMBT2907A-HF | Comchip | 60V 300mW 100@150mA,10V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C6860354 | SOT-23 | Tape & Reel (TR) | 50nA | 60V | 300mW | 100@150mA,10V | 600mA | 200MHz | PNP | 1.6V@50mA,500mA | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1470
(0+0+1470)In Stock | SS8050-HF | Comchip | SOT-23 Bipolar Transistors - BJT ROHS | C5179688 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
80
(0+0+80)In Stock | AMMBT3904-HF | Comchip | SOT-23 Bipolar Transistors - BJT ROHS | C3019741 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
70
(0+0+70)In Stock | AMMBT4403-HF | Comchip | SOT-23 Bipolar Transistors - BJT ROHS | C5179690 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC856B-HF | Comchip | 65V 250mW 220@2.2mA,5V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C6514174 | SOT-23 | Tape & Reel (TR) | 15nA | 65V | 250mW | 220@2.2mA,5V | 100mA | 100MHz | PNP | 650mV@5mA,100mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC857AW-G | Comchip | 45V 150mW 125@2mA,5V 100mA PNP SOT-323 Bipolar Transistors - BJT ROHS | C7219421 | SOT-323 | Tape & Reel (TR) | 15nA | 45V | 150mW | 125@2mA,5V | 100mA | 100MHz | PNP | 650mV@5mA,100mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC856BW-G | Comchip | 65V 150mW 220@2.2mA,5V 100mA PNP SOT-323 Bipolar Transistors - BJT ROHS | C6470213 | SOT-323 | Tape & Reel (TR) | 15nA | 65V | 150mW | 220@2.2mA,5V | 100mA | 100MHz | PNP | 650mV@5mA,100mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC858BW-G | Comchip | 30V 150mW 220@2.2mA,5V 100mA PNP SOT-323 Bipolar Transistors - BJT ROHS | C3200320 | SOT-323 | Tape & Reel (TR) | 15nA | 30V | 150mW | 220@2.2mA,5V | 100mA | 100MHz | PNP | 650mV@100mA,5mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC857C-HF | Comchip | 45V 250mW 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C7085411 | SOT-23 | Tape & Reel (TR) | 15nA | 45V | 250mW | - | 100mA | 100MHz | PNP | 650mV@5mA,100mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABC857C-HF | Comchip | 45V 250mW 420@2mA,5V 100mA SOT-23 Bipolar Transistors - BJT ROHS | C7209106 | SOT-23 | Tape & Reel (TR) | 15nA | 45V | 250mW | 420@2mA,5V | 100mA | 100MHz | - | 650mV@5mA,100mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC856AW-G | Comchip | 65V 150mW 220@2mA,5V 100mA PNP SOT-323 Bipolar Transistors - BJT ROHS | C6514170 | SOT-323 | Tape & Reel (TR) | 15nA | 65V | 150mW | 220@2mA,5V | 100mA | 100MHz | PNP | 650mV@5mA,100mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC857BW-G | Comchip | 45V 150mW 220@2.2mA,5V 100mA PNP SOT-323 Bipolar Transistors - BJT ROHS | C6868642 | SOT-323 | Tape & Reel (TR) | 15nA | 45V | 150mW | 220@2.2mA,5V | 100mA | 100MHz | PNP | 650mV@5mA,100mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC858A-HF | Comchip | 30V 250mW 125@2.2mA,5V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C6131355 | SOT-23 | Tape & Reel (TR) | 15nA | 30V | 250mW | 125@2.2mA,5V | 100mA | 100MHz | PNP | 650mV@5mA,100mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBT4403-G | Comchip | 40V 300mW 100@150mA,2V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C5769578 | SOT-23 | Tape & Reel (TR) | 100uA | 40V | 300mW | 100@150mA,2V | 600mA | 200MHz | PNP | 400mV@15mA,150mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA05-HF | Comchip | 60V 300mW 100@100mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C3200021 | SOT-23 | Tape & Reel (TR) | 100nA | 60V | 300mW | 100@100mA,1V | 500mA | 100MHz | NPN | 250mV@100mA,10mA | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | SS8050-G | Comchip | 25V 300mW 100@10mA,1V 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C3199946 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 100@10mA,1V | 1.5A | 100MHz | NPN | 400mV@50mA,5mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ASS8050-L-HF | Comchip | 25V 300mW 120@100mA,1V 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C3199919 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 120@100mA,1V | 1.5A | 100MHz | NPN | 500mV@800mA,80mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | AS9013-H-HF | Comchip | 25V 300mW 200@50mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C3200024 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 200@50mA,1V | 500mA | 150MHz | NPN | 600mV@500mA,50mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABC857AW-HF | Comchip | 45V 200mW 125@2mA,5V 100mA PNP SOT-323 Bipolar Transistors - BJT ROHS | C3200319 | SOT-323 | Tape & Reel (TR) | 15nA | 45V | 200mW | 125@2mA,5V | 100mA | 250MHz | PNP | 650mV@100mA,5mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABC858B-HF | Comchip | 30V 250mW 220@2mA,5V 100mA SOT-23 Bipolar Transistors - BJT ROHS | C6455641 | SOT-23 | Tape & Reel (TR) | 15nA | 30V | 250mW | 220@2mA,5V | 100mA | 100MHz | - | 650mV@5mA,100mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC858AW-G | Comchip | 30V 150mW 125@2.2mA,5V 100mA PNP SOT-323 Bipolar Transistors - BJT ROHS | C6514200 | SOT-323 | Tape & Reel (TR) | 15nA | 30V | 150mW | 125@2.2mA,5V | 100mA | 100MHz | PNP | 650mV@5mA,100mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABC817-16-HF | Comchip | 45V 300mW 100@100mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C7060502 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 100@100mA,1V | 500mA | 100MHz | NPN | 700mV@50mA,500mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBT2907A-G | Comchip | 60V 250mW 100@150mA,10V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C6673451 | SOT-23 | Tape & Reel (TR) | 20nA | 60V | 250mW | 100@150mA,10V | 600mA | 200MHz | PNP | 1.6V@50mA,500mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABC857A-HF | Comchip | 45V 250mW 125@2mA,5V 100mA SOT-23 Bipolar Transistors - BJT ROHS | C6486975 | SOT-23 | Tape & Reel (TR) | 15nA | 45V | 250mW | 125@2mA,5V | 100mA | 100MHz | - | 650mV@5mA,100mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABC807-25-HF | Comchip | 45V 300mW 160@100mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C6486973 | SOT-23 | Tape & Reel (TR) | 200nA | 45V | 300mW | 160@100mA,1V | 500mA | 100MHz | PNP | 700mV@50mA,500mA | -55℃~+150℃@(Tj) |