Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
3340
(0+340+3000)In Stock | BC807-25 | AnBon | 45V 300mW 160@100mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C397184 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 160@100mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2700
(0+50+2650)In Stock
Not recommended for new designs
| 2SC1623 | AnBon | SOT-23 Bipolar Transistors - BJT ROHS | C3038823 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1940
(0+330+1610)In Stock | BC817-25 | AnBon | 45V 300mW 160@100mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C397188 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 160@100mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | NPN | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1500
(0+1180+320)In Stock | SS8050 | AnBon | 25V 225mW 200@100mA,1V 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C541705 | SOT-23 | Tape & Reel (TR) | 150nA | 25V | 225mW | 200@100mA,1V | 1.5A | - | 500mV@800mA,80mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
1400
(0+0+1400)In Stock | MMBT2222A | AnBon | SOT-23 Bipolar Transistors - BJT ROHS | C7421031 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
1300
(0+1200+100)In Stock | S9015 | AnBon | 45V 200mW 450@1mA,5V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C397183 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 450@1mA,5V | 100mA | 150MHz | 300mV@100mA,5mA | PNP | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
440
(0+360+80)In Stock | SS8550 | AnBon | 25V 225mW 200@100mA,1V 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C541706 | SOT-23 | Tape & Reel (TR) | 150nA | 25V | 225mW | 200@100mA,1V | 1.5A | - | 500mV@800mA,80mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
250
(0+0+250)In Stock | BC846B | AnBon | 65V 200mW 200@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C397191 | SOT-23 | Tape & Reel (TR) | 100nA | 65V | 200mW | 200@2mA,5V | 100mA | 100MHz | 500mV@100mA,5mA | NPN | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
120
(0+0+120)In Stock | MMBT5551 | AnBon | 160V 225mW 80@10mA,5V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C541669 | SOT-23 | Tape & Reel (TR) | 50nA | 160V | 225mW | 80@10mA,5V | 600mA | - | 200mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
100
(0+100+0)In Stock | S8050 | AnBon | 25V 225mW 200@100mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C397180 | SOT-23 | Tape & Reel (TR) | 150nA | 25V | 225mW | 200@100mA,1V | 500mA | - | 500mV@800mA,80mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
50
(0+0+50)In Stock | S8550 | AnBon | 25V 225mW 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C397181 | SOT-23 | Tape & Reel (TR) | - | 25V | 225mW | - | 500mA | - | - | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | BC847C | AnBon | 45V 200mW 420@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C397578 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 420@2mA,5V | 100mA | 100MHz | 500mV@100mA,5mA | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | BC856B | AnBon | 65V 225mW 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C397580 | SOT-23 | Tape & Reel (TR) | - | 65V | 225mW | - | 100mA | - | - | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | BC857B | AnBon | 45V 225mW 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C397581 | SOT-23 | Tape & Reel (TR) | - | 45V | 225mW | - | 100mA | - | - | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | BC847A | AnBon | 45V 200mW 110@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C397577 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 110@2mA,5V | 100mA | 100MHz | 500mV@100mA,5mA | NPN | - | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | BC807-40 | AnBon | 45V 300mW 250@100mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C397185 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 250@100mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | PNP | - | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | BC817-40 | AnBon | 45V 300mW 250@100mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C397189 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 250@100mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | S9014 | AnBon | 45V 225mW 450@1mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C541685 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 225mW | 450@1mA,5V | 100mA | - | 300mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | S9012 | AnBon | 25V 300mW 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C541684 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 500mA | 150MHz | 600mV@500mA,50mA | PNP | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| Discontinued at LCSC | MMBTA42 | AnBon | 300V 225mW 40@10mA,10V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C397179 | SOT-23 | Tape & Reel (TR) | 100nA | 300V | 225mW | 40@10mA,10V | 500mA | 50MHz | 500mV@20mA,2mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | S9013 | AnBon | 25V 225mW 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C397182 | SOT-23 | Tape & Reel (TR) | - | 25V | 225mW | - | 500mA | - | - | NPN | - |