Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
78120
(0+28600+49520)In Stock | S8550 | BORN | 25V 300mW 120@50mA,1V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C266593 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 120@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | PNP | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
47350
(0+35750+11600)In Stock | S9013 | BORN | 25V 300mW 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C511901 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
34250
(0+23650+10600)In Stock | MMST3904 | BORN | 40V 225mW 200mA NPN SOT-323-3 Bipolar Transistors - BJT ROHS | C2847224 | SOT-323-3 | Tape & Reel (TR) | 100nA | 40V | 225mW | - | 200mA | 300MHz | - | NPN | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
34000
(0+29150+4850)In Stock | SS8050 | BORN | 25V 300mW 120@100mA,1V 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C266594 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 120@100mA,1V | 1.5A | 100MHz | 500mV@800mA,80mA | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
30850
(0+21450+9400)In Stock | BC846B | BORN | 65V 200mW 450 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C7461193 | SOT-23 | Tape & Reel (TR) | 100nA | 65V | 200mW | 450 | 100mA | 100MHz | 500mV | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
30800
(0+15150+15650)In Stock | MMBT3906 | BORN | 40V 200mW 100@10mA,1V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C266589 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 100@10mA,1V | 200mA | 300MHz | 400mV@50mA,5mA | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
23350
(0+15050+8300)In Stock | MMBT5551 | BORN | 160V 300mW 100@10mA,5V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C511877 | SOT-23 | Tape & Reel (TR) | 50nA | 160V | 300mW | 100@10mA,5V | 600mA | 300MHz | 200mV@50mA,5mA | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
21500
(0+100+21400)In Stock | S8050 | BORN | 25V 300mW 120@50mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C266592 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 120@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
20180
(0+5720+14460)In Stock | MMBT5401 | BORN | 150V 300mW 100@10mA,5V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C511876 | SOT-23 | Tape & Reel (TR) | 100nA | 150V | 300mW | 100@10mA,5V | 600mA | 100MHz | 500mV@50mA,5mA | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
19100
(0+15000+4100)In Stock | S9018 | BORN | 15V 200mW 70@1mA,5V 50mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C511900 | SOT-23 | Tape & Reel (TR) | 50nA | 15V | 200mW | 70@1mA,5V | 50mA | 850MHz | 500mV@10mA,1mA | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
15450
(0+12650+2800)In Stock | MMBT2222A | BORN | 40V 250mW 100@150mA,10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C511875 | SOT-23 | Tape & Reel (TR) | 10nA | 40V | 250mW | 100@150mA,10V | 600mA | 300MHz | 1V@500mA,50mA | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
15000
(0+0+15000)In Stock | MMBT4403 | BORN | 40V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C20416656 | SOT-23 | Tape & Reel (TR) | - | 40V | - | - | 600mA | - | - | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
14300
(0+2200+12100)In Stock | MMBT3904 | BORN | 40V 200mW 100@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C266588 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 200mW | 100@10mA,1V | 200mA | 300MHz | 300mV@50mA,5mA | NPN | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
12940
(0+360+12580)In Stock | S9014 | BORN | 45V 200mW 200@1mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C920324 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 200@1mA,5V | 100mA | 150MHz | 300mV@100mA,5mA | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
12700
(0+11200+1500)In Stock | MMBT2907A | BORN | 60V 250mW 100@150mA,10V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C306857 | SOT-23 | Tape & Reel (TR) | 20nA | 60V | 250mW | 100@150mA,10V | 600mA | 200MHz | 1.6V@500mA,50mA | PNP | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
11980
(0+0+11980)In Stock | FMMT619 | BORN | SOT-23 Bipolar Transistors - BJT ROHS | C20416646 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
11950
(0+0+11950)In Stock | C1815 | BORN | 50V 150mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C20416658 | SOT-23 | Tape & Reel (TR) | - | 50V | - | - | 150mA | - | - | NPN | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
9640
(0+4580+5060)In Stock | SS8550 | BORN | 25V 300mW 120@100mA,1V 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C266595 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | 120@100mA,1V | 1.5A | 100MHz | 500mV@800mA,80mA | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
8900
(0+0+8900)In Stock | BC817-25 | BORN | 45V 300mW 400 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C7461190 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 400 | 500mA | 100MHz | 700mV | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
8550
(0+3000+5550)In Stock | S9015 | BORN | 45V 200mW 200@1mA,5V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C920322 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 200@1mA,5V | 100mA | 150MHz | 300mV@100mA,5mA | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
7900
(0+0+7900)In Stock | BC807-16 | BORN | 45V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C20416657 | SOT-23 | Tape & Reel (TR) | - | 45V | - | - | 500mA | - | - | PNP | - | |||
8% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
7700
(0+5850+1850)In Stock | BC856B | BORN | 65V 200mW 450 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C7461201 | SOT-23 | Tape & Reel (TR) | 100nA | 65V | 200mW | 450 | 100mA | 100MHz | 500mV | PNP | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
7630
(0+0+7630)In Stock | MMBTA94 | BORN | 400V 300mW 300 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C7461216 | SOT-23 | Tape & Reel (TR) | 100nA | 400V | 300mW | 300 | 200mA | 50MHz | 300mV | PNP | - | |||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
7600
(0+3500+4100)In Stock | M8550 | BORN | 25V 200mW 85@100mA,1V 800mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C266600 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 200mW | 85@100mA,1V | 800mA | 150MHz | 500mV@800mA,80mA | PNP | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
7550
(0+7550+0)In Stock | BC858B | BORN | 30V 200mW 450 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C7461206 | SOT-23 | Tape & Reel (TR) | 100nA | 30V | 200mW | 450 | 100mA | 100MHz | 500mV | PNP | - |