Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
8520
(0+4080+4440)In Stock | MMBT3904 RFG | Taiwan Semiconductor | 40V 300mW 100@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C483927 | SOT-23 | Tape & Reel (TR) | 50nA | 40V | 300mW | 100@10mA,1V | 200mA | 250MHz | 300mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
DEALS | Min: 20 Mult: 20
Full Reel: 3000
|
1840
(0+340+1500)In Stock | BC857C RFG | Taiwan Semiconductor | 45V 200mW 420@2mA,5V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C486132 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 420@2mA,5V | 100mA | 100MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | ||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
525
(0+255+270)In Stock | TSA1036CX RFG | Taiwan Semiconductor | 60V 225mW 100@150mA,10V 600mA NPN SOT-346 Bipolar Transistors - BJT ROHS | C486181 | SOT-346 | Tape & Reel (TR) | 10nA | 60V | 225mW | 100@150mA,10V | 600mA | 200MHz | 400mV@150mA,15mA | NPN | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
20
(0+0+20)In Stock | BC847A RFG | Taiwan Semiconductor | 45V 200mW 110@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C486131 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 110@2mA,5V | 100mA | 100MHz | 500mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
20
(0+0+20)In Stock | MMBT2907A RFG | Taiwan Semiconductor | 60V 350mW 100@150mA,10V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C483926 | SOT-23 | Tape & Reel (TR) | 50nA | 60V | 350mW | 100@150mA,10V | 600mA | 200MHz | 1.6V@500mA,50mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 4000
| 0 | BC547B A1G | Taiwan Semiconductor | 45V 500mW 200@2mA,5V 100mA NPN TO-92-2.54mm Bipolar Transistors - BJT ROHS | C486021 | TO-92-2.54mm | Tape & Reel (TR) | 15nA | 45V | 500mW | 200@2mA,5V | 100mA | - | - | NPN | -65℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | MMBT3904L RFG | Taiwan Semiconductor | 40V 300mW 100@10mA,1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C483928 | SOT-23 | Tape & Reel (TR) | 50nA | 40V | 300mW | 100@10mA,1V | 200mA | 250MHz | 300mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | MMBT2222A RFG | Taiwan Semiconductor | 40V 300mW 100@150mA,10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C483925 | SOT-23 | Tape & Reel (TR) | 10nA | 40V | 300mW | 100@150mA,10V | 600mA | 300MHz | 1V@500mA,50mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC857A RFG | Taiwan Semiconductor | 45V 200mW 125@2mA,5V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C6514193 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 125@2mA,5V | 100mA | 100MHz | 650mV@5mA,100mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC857B RFG | Taiwan Semiconductor | 45V 200mW 220@2mA,5V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C7085407 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 220@2mA,5V | 100mA | 100MHz | 650mV@5mA,100mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TSC4505CX RFG | Taiwan Semiconductor | 400V 225mW 100@10mA,10V 300mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C3199834 | SOT-23 | Tape & Reel (TR) | 10uA | 400V | 225mW | 100@10mA,10V | 300mA | 20MHz | 500mV@10mA,1mA | NPN | - | |||
Min: 1 Mult: 1 | 0 | KTC3198-Y A1G | Taiwan Semiconductor | 50V 500mW 70@2mA,6V 150mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201561 | TO-92 | Tape & Reel (TR) | 100nA | 50V | 500mW | 70@2mA,6V | 150mA | 80MHz | 250mV@100mA,10mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC817-16W RFG | Taiwan Semiconductor | 45V 200mW 100@100mA,1V 500mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C6868612 | SOT-323 | Tape & Reel (TR) | 100nA | 45V | 200mW | 100@100mA,1V | 500mA | 100MHz | 700mV@50mA,500mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC807-25W RFG | Taiwan Semiconductor | 45V 200mW 160@100mA,1V 500mA PNP SOT-323 Bipolar Transistors - BJT ROHS | C6868610 | SOT-323 | Tape & Reel (TR) | 100nA | 45V | 200mW | 160@100mA,1V | 500mA | 80MHz | 700mV@50mA,500mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSC966CW RPG | Taiwan Semiconductor | 400V 100@1mA,5V 300mA NPN SOT-223 Bipolar Transistors - BJT ROHS | C6560608 | SOT-223 | Tape & Reel (TR) | 1uA | 400V | - | 100@1mA,5V | 300mA | - | 500mV@5mA,50mA | NPN | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC847CW RFG | Taiwan Semiconductor | 45V 200mW 420@2mA,5V 100mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C6868628 | SOT-323 | Tape & Reel (TR) | 100nA | 45V | 200mW | 420@2mA,5V | 100mA | 100MHz | 600mV@5mA,100mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC850BW RFG | Taiwan Semiconductor | 45V 200mW 200@2mA,5V 100mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C6751450 | SOT-323 | Tape & Reel (TR) | 100nA | 45V | 200mW | 200@2mA,5V | 100mA | 100MHz | 600mV@5mA,100mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC847AW RFG | Taiwan Semiconductor | 45V 200mW 110@2mA,5V 100mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C7085365 | SOT-323 | Tape & Reel (TR) | 100nA | 45V | 200mW | 110@2mA,5V | 100mA | 100MHz | 600mV@5mA,100mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC846BW RFG | Taiwan Semiconductor | 65V 200mW 200@2mA,5V 100mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C6514156 | SOT-323 | Tape & Reel (TR) | 100nA | 65V | 200mW | 200@2mA,5V | 100mA | 100MHz | 600mV@5mA,100mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC858C RFG | Taiwan Semiconductor | 30V 200mW 420@2mA,5V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C5595612 | SOT-23 | Tape & Reel (TR) | 100nA | 30V | 200mW | 420@2mA,5V | 100mA | 100MHz | 650mV@5mA,100mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC846A RFG | Taiwan Semiconductor | 65V 200mW 110@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5576788 | SOT-23 | Tape & Reel (TR) | 100nA | 65V | 200mW | 110@2mA,5V | 100mA | 100MHz | 500mV@5mA,100mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC858B RFG | Taiwan Semiconductor | 30V 200mW 220@2mA,5V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C5951940 | SOT-23 | Tape & Reel (TR) | 100nA | 30V | 200mW | 220@2mA,5V | 100mA | 100MHz | 650mV@5mA,100mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC849BW RFG | Taiwan Semiconductor | 30V 200mW 200@2mA,5V 100mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C5576817 | SOT-323 | Tape & Reel (TR) | 100nA | 30V | 200mW | 200@2mA,5V | 100mA | 100MHz | 600mV@5mA,100mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC849CW RFG | Taiwan Semiconductor | 30V 200mW 420@2mA,5V 100mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C5557148 | SOT-323 | Tape & Reel (TR) | 100nA | 30V | 200mW | 420@2mA,5V | 100mA | 100MHz | 600mV@5mA,100mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC848AW RFG | Taiwan Semiconductor | 30V 200mW 110@2mA,5V 100mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C17344054 | SOT-323 | Tape & Reel (TR) | 100nA | 30V | 200mW | 110@2mA,5V | 100mA | 100MHz | 600mV@5mA,100mA | NPN | -55℃~+150℃@(Tj) |