Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | RHRU75100 | HARRIS | 1kV 3V@75A 75A TO-218 Avalanche Diodes ROHS | C4990245 | TO-218 | Bag-packed | 1kV | 3V@75A | 100ns | 75A | 500uA@1kV | - | |||
Min: 1 Mult: 1 | 0 | RURG1580CC | HARRIS | 800V Dual Common Cathode 1.8V@15A 15A TO-247 Avalanche Diodes ROHS | C4990249 | TO-247 | Bag-packed | 800V | 1.8V@15A | 125ns | 15A | 100uA@800V | Dual Common Cathode | |||
Min: 1 Mult: 1 | 0 | RHRP1590 | HARRIS | 900V 3V@15A 15A TO-220AC Avalanche Diodes ROHS | C4990258 | TO-220AC | Bag-packed | 900V | 3V@15A | 70ns | 15A | 100uA@900V | - | |||
Min: 1 Mult: 1 | 0 | RHRP6120CC | HARRIS | 1.2kV Dual Common Cathode 3.2V@6A 6A TO-220AB Avalanche Diodes ROHS | C4990259 | TO-220AB | Bag-packed | 1.2kV | 3.2V@6A | 65ns | 6A | 100uA@1.2kV | Dual Common Cathode | |||
Min: 1 Mult: 1 | 0 | RURP1580 | HARRIS | 800V 1.8V@15A 15A TO-220AC Avalanche Diodes ROHS | C4990266 | TO-220AC | Bag-packed | 800V | 1.8V@15A | 125ns | 15A | 100uA@800V | - | |||
Min: 1 Mult: 1 | 0 | RHRP850 | HARRIS | 500V 2.1V@8A 8A TO-220AC Avalanche Diodes ROHS | C4990173 | TO-220AC | Bag-packed | 500V | 2.1V@8A | 35ns | 8A | 100uA@500V | - | |||
Min: 1 Mult: 1 | 0 | RHRD650 | HARRIS | 500V 2.1V@6A 6A IPAK Avalanche Diodes ROHS | C4990194 | IPAK | Bag-packed | 500V | 2.1V@6A | 35ns | 6A | 100uA@500V | - | |||
Min: 1 Mult: 1 | 0 | RUR1550 | HARRIS | 500V 1.5V@15A 15A TO-220AC Avalanche Diodes ROHS | C4990216 | TO-220AC | Bag-packed | 500V | 1.5V@15A | 60ns | 15A | 10uA@500V | - | |||
Min: 1 Mult: 1 | 0 | RURH3010CC | HARRIS | 100V Dual Common Cathode 1V@30A 30A TO-218 Avalanche Diodes ROHS | C4990240 | TO-218 | Bag-packed | 100V | 1V@30A | 50ns | 30A | 500uA@100V | Dual Common Cathode | |||
Min: 1 Mult: 1 | 0 | RURG8080 | HARRIS | 800V 1.9V@80A 80A TO-247-2 Avalanche Diodes ROHS | C4990275 | TO-247-2 | Bag-packed | 800V | 1.9V@80A | 200ns | 80A | 500uA@800V | - | |||
Min: 1 Mult: 1 | 0 | RHRU50100 | HARRIS | 1kV 3V@50A 50A TO-218 Avalanche Diodes ROHS | C4990282 | TO-218 | Bag-packed | 1kV | 3V@50A | 95ns | 50A | 500uA@1kV | - | |||
Min: 1 Mult: 1 | 0 | RURD440 | HARRIS | 400V 1.5V@4A 4A TO-251 Avalanche Diodes ROHS | C4990293 | TO-251 | Bag-packed | 400V | 1.5V@4A | 60ns | 4A | 100uA@400V | - | |||
Min: 1 Mult: 1 | 0 | RURD3020 | HARRIS | 200V Dual Common Cathode 1V@30A 30A TO-218 Avalanche Diodes ROHS | C4990294 | TO-218 | Bag-packed | 200V | 1V@30A | 50ns | 30A | 30uA@200V | Dual Common Cathode | |||
Min: 1 Mult: 1 | 0 | RURH3040CC | HARRIS | 400V Dual Common Cathode 1.5V@30A 30A TO-218 Avalanche Diodes ROHS | C4990317 | TO-218 | Bag-packed | 400V | 1.5V@30A | 60ns | 30A | 500uA@400V | Dual Common Cathode | |||
Min: 1 Mult: 1 | 0 | RURD1550 | HARRIS | Dual Common Cathode 500V 1.5V@15A 15A TO-218 Avalanche Diodes ROHS | C4990330 | TO-218 | Bag-packed | 500V | 1.5V@15A | 60ns | 15A | 10uA@500V | Dual Common Cathode | |||
Min: 1 Mult: 1 | 0 | RURU8080 | HARRIS | 800V 1.9V@80A 80A TO-218 Avalanche Diodes ROHS | C4990376 | TO-218 | Bag-packed | 800V | 1.9V@80A | 200ns | 80A | 500uA@800V | - | |||
Min: 1 Mult: 1 | 0 | RHRP850CC | HARRIS | Dual Common Cathode 500V 2.1V@8A 8A TO-220-3 Avalanche Diodes ROHS | C4990388 | TO-220-3 | Bag-packed | 500V | 2.1V@8A | 35ns | 8A | 100uA@500V | Dual Common Cathode | |||
Min: 1 Mult: 1 | 0 | RURG5070 | HARRIS | 700V 1.9V@50A 50A TO-247-2 Avalanche Diodes ROHS | C4990176 | TO-247-2 | Bag-packed | 700V | 1.9V@50A | 200ns | 50A | 500uA@700V | - | |||
Min: 1 Mult: 1 | 0 | RHRU7540 | HARRIS | 400V 2.1V@75A 75A TO-218 Avalanche Diodes ROHS | C4990180 | TO-218 | Bag-packed | 400V | 2.1V@75A | 60ns | 75A | 500uA@400V | - | |||
Min: 1 Mult: 1 | 0 | RHRG3040 | HARRIS | 400V 2.1V@30A 30A TO-247-2 Avalanche Diodes ROHS | C4990191 | TO-247-2 | Bag-packed | 400V | 2.1V@30A | 45ns | 30A | 250uA@400V | - | |||
Min: 1 Mult: 1 | 0 | RUR3060 | HARRIS | 600V 1.5V@30A 30A TO-220AC Avalanche Diodes ROHS | C4990235 | TO-220AC | Bag-packed | 600V | 1.5V@30A | 60ns | 30A | 30uA@600V | - | |||
Min: 1 Mult: 1 | 0 | RHRP890 | HARRIS | 900V 3V@8A 8A TO-220AC Avalanche Diodes ROHS | C4990238 | TO-220AC | Bag-packed | 900V | 3V@8A | 65ns | 8A | 100uA@900V | - | |||
Min: 1 Mult: 1 | 0 | RURD640 | HARRIS | 400V 1.5V@6A 6A IPAK Avalanche Diodes ROHS | C4990250 | IPAK | Bag-packed | 400V | 1.5V@6A | 60ns | 6A | 100uA@400V | - | |||
Min: 1 Mult: 1 | 0 | RHRP870 | HARRIS | 700V 3V@8A 8A TO-220AC Avalanche Diodes ROHS | C4990254 | TO-220AC | Bag-packed | 700V | 3V@8A | 65ns | 8A | 100uA@700V | - | |||
Min: 1 Mult: 1 | 0 | RURP1540 | HARRIS | 400V 1.25V@15A 15A TO-220AC Avalanche Diodes ROHS | C4990284 | TO-220AC | Bag-packed | 400V | 1.25V@15A | 60ns | 15A | 100uA@400V | - |