Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SEK330M016ST | Galco Industrial Electronics | 33uF 16V 7.24Ω@120Hz ±20% 70mA@120Hz Plugin,D5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C4155503 | Plugin,D5xL13mm | Box-packed | 33uF | -55℃~+105℃ | 16V | 5mm | 13mm | 2mm | 7.24Ω@120Hz | ±20% | 70mA@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | SEK221M035ST | Galco Industrial Electronics | 220uF 35V 840mΩ@120Hz ±20% 315mA@120Hz Plugin,D10xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C4155511 | Plugin,D10xL15mm | Box-packed | 220uF | -55℃~+105℃ | 35V | 10mm | 15mm | 5mm | 840mΩ@120Hz | ±20% | 315mA@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | SEK2R2M050ST | Galco Industrial Electronics | 2.2uF 50V 72.38Ω@120Hz ±20% 18mA@120Hz Plugin,D5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C4155525 | Plugin,D5xL13mm | Box-packed | 2.2uF | -55℃~+105℃ | 50V | 5mm | 13mm | 2mm | 72.38Ω@120Hz | ±20% | 18mA@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | SEK100M050ST | Galco Industrial Electronics | 10uF 50V 15.92Ω@120Hz ±20% 50mA@120Hz Plugin,D5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C4155478 | Plugin,D5xL13mm | Box-packed | 10uF | -55℃~+105℃ | 50V | 5mm | 13mm | 2mm | 15.92Ω@120Hz | ±20% | 50mA@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | SEK222M025ST | Galco Industrial Electronics | 2200uF 25V 110mΩ@120Hz ±20% 1.23A@120Hz Plugin,D13xL28mm Aluminum Electrolytic Capacitors - Leaded ROHS | C4155510 | Plugin,D13xL28mm | Box-packed | 2200uF | -55℃~+105℃ | 25V | 13mm | 28mm | 5mm | 110mΩ@120Hz | ±20% | 1.23A@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | SEK330M063ST | Galco Industrial Electronics | 33uF 63V 4.02Ω@120Hz ±20% 110mA@120Hz Plugin,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C4155524 | Plugin,D6.3xL13mm | Box-packed | 33uF | -55℃~+105℃ | 63V | 6.3mm | 13mm | 2.5mm | 4.02Ω@120Hz | ±20% | 110mA@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | SK100M160ST | Galco Industrial Electronics | 10uF 160V 19.9Ω@120Hz ±20% 65mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5113160 | Plugin,D8xL13mm | Box-packed | 10uF | -25℃~+85℃ | 160V | 8mm | 13mm | 3.5mm | 19.9Ω@120Hz | ±20% | 65mA@120Hz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | SKA470M160 | Galco Industrial Electronics | 47uF 160V 5.65Ω@120Hz ±20% 180mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C3308172 | Plugin | Box-packed | 47uF | -40℃~+85℃ | 160V | - | - | - | 5.65Ω@120Hz | ±20% | 180mA@120Hz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | SKA2R2M063 | Galco Industrial Electronics | 2.2uF 63V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C3308621 | Plugin | Box-packed | 2.2uF | -40℃~+85℃ | 63V | - | - | - | - | ±20% | - | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | SEK330M025ST | Galco Industrial Electronics | 33uF 25V 6.43Ω@120Hz ±20% 75mA@120Hz Plugin,D5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C4155491 | Plugin,D5xL13mm | Box-packed | 33uF | -55℃~+105℃ | 25V | 5mm | 13mm | 2mm | 6.43Ω@120Hz | ±20% | 75mA@120Hz | 2000hrs@105℃ |