Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 5 Mult: 5 |
135985
(0+32665+103320)In Stock | 01EC1266 | KNSCHA | 470uF 35V 200mΩ@100kHz ±20% 1A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2831772 | Plugin,D10xL16mm | Bag-packed | 470uF | -55℃~+105℃ | 35V | 10mm | 16mm | 200mΩ@100kHz | 5mm | ±20% | 1A@100kHz | 10000hrs@105℃ | ||
5% OFF | Min: 10 Mult: 10 |
132250
(0+107810+24440)In Stock | 03EC0575 | KNSCHA | 470uF 25V 400mΩ@100kHz ±20% 470mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2831775 | Plugin,D8xL12mm | Bag-packed | 470uF | -55℃~+105℃ | 25V | 8mm | 12mm | 400mΩ@100kHz | 3.5mm | ±20% | 470mA@100kHz | 8000hrs@105℃ | ||
5% OFF | Min: 10 Mult: 10 |
130740
(0+71710+59030)In Stock | 87EC0068 | KNSCHA | 4.7uF 400V 3Ω@100kHz ±20% 150mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2687411 | Plugin,D8xL12mm | Bag-packed | 4.7uF | -25℃~+105℃ | 400V | 8mm | 12mm | 3Ω@100kHz | 3.5mm | ±20% | 150mA@100kHz | 10000hrs@105℃ | ||
5% OFF | Min: 10 Mult: 10 |
123260
(0+74580+48680)In Stock | 01EC4294SHC1000UF25V | KNSCHA | 1000uF 25V ±20% 450mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C503217 | Plugin,D10xL16mm | Bag-packed | 1000uF | - | 25V | 10mm | 16mm | - | 5mm | ±20% | 450mA@120Hz | 5000hrs@105℃ | ||
5% OFF | Min: 50 Mult: 50 |
118400
(0+83700+34700)In Stock | 152EC0400 | KNSCHA | 10uF 50V 54mA@100kHz ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718381 | Plugin,D5xL11mm | Bag-packed | 10uF | -40℃~+105℃ | 50V | 5mm | 11mm | - | 2mm | ±20% | 54mA@100kHz | 2000hrs@105℃ | ||
5% OFF | Min: 50 Mult: 50 |
110700
(0+9650+101050)In Stock | 152EC0407 | KNSCHA | 100uF 16V 145mA@100kHz ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718387 | Plugin,D5xL11mm | Bag-packed | 100uF | -40℃~+105℃ | 16V | 5mm | 11mm | - | 2mm | ±20% | 145mA@100kHz | 2000hrs@105℃ | ||
5% OFF | Min: 50 Mult: 50 |
81450
(0+81450+0)In Stock | 01EC1119 | KNSCHA | 47uF 35V 1Ω@100kHz ±20% 135mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2833295 | Plugin,D5xL11mm | Bag-packed | 47uF | -55℃~+105℃ | 35V | 5mm | 11mm | 1Ω@100kHz | 2mm | ±20% | 135mA@100kHz | 7000hrs@105℃ | ||
5% OFF | Min: 20 Mult: 20 |
78940
(0+37240+41700)In Stock | 03EC0571 | KNSCHA | 47uF 50V ±20% 180mA@100kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2831773 | Plugin,D6.3xL12mm | Bag-packed | 47uF | -40℃~+105℃ | 50V | 6.3mm | 12mm | - | 3.5mm | ±20% | 180mA@100kHz | 2000hrs@105℃ | ||
5% OFF | Min: 50 Mult: 50 |
76000
(0+19700+56300)In Stock | 01EC1385 | KNSCHA | 100uF 16V 700mΩ@100kHz ±20% 170mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2831771 | Plugin,D5xL11mm | Bag-packed | 100uF | -55℃~+105℃ | 16V | 5mm | 11mm | 700mΩ@100kHz | 2mm | ±20% | 170mA@100kHz | 7000hrs@105℃ | ||
5% OFF | Min: 20 Mult: 20 |
74700
(0+74700+0)In Stock | 01EC1801 | KNSCHA | 220uF 16V 1Ω@100kHz ±20% 135mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2833300 | Plugin,D6.3xL11mm | Bag-packed | 220uF | -55℃~+105℃ | 16V | 6.3mm | 11mm | 1Ω@100kHz | 2.5mm | ±20% | 135mA@100kHz | 7000hrs@105℃ | ||
5% OFF | Min: 10 Mult: 10 |
72040
(0+20670+51370)In Stock | 01EC1227SHC470UF25V | KNSCHA | 470uF 25V ±20% 250mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C503221 | Plugin,D8xL12mm | Bag-packed | 470uF | - | 25V | 8mm | 12mm | - | 3.5mm | ±20% | 250mA@100kHz | 2000hrs@105℃ | ||
5% OFF | Min: 10 Mult: 10 |
63630
(0+39140+24490)In Stock | 152EC0412 | KNSCHA | 100uF 50V 160mΩ@100kHz ±20% 560mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718392 | Plugin,D8xL11.5mm | Bag-packed | 100uF | -40℃~+105℃ | 50V | 8mm | 11.5mm | 160mΩ@100kHz | 3.5mm | ±20% | 560mA@100kHz | 6000hrs@105℃ | ||
5% OFF | Min: 20 Mult: 20 |
53920
(0+53920+0)In Stock | 03EC0593 | KNSCHA | 220uF 25V 180mΩ@100kHz ±20% 400mA@100kHz Plugin,D6.3xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2831777 | Plugin,D6.3xL11.5mm | Bag-packed | 220uF | -55℃~+105℃ | 25V | 6.3mm | 11.5mm | 180mΩ@100kHz | 2.5mm | ±20% | 400mA@100kHz | 7000hrs@105℃ | ||
5% OFF | Min: 20 Mult: 20 |
53020
(0+40640+12380)In Stock | 152EC0399 | KNSCHA | 470uF 16V ±20% 356mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718380 | Plugin,D8xL12mm | Bag-packed | 470uF | -40℃~+105℃ | 16V | 8mm | 12mm | - | 3.5mm | ±20% | 356mA@100kHz | 3000hrs@105℃ | ||
5% OFF | Min: 5 Mult: 5 |
50260
(0+17870+32390)In Stock | SHF220UF63V01EC6653 | KNSCHA | 220uF 63V ±20% Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2998038 | Plugin,D10xL13mm | Bag-packed | 220uF | -55℃~+105℃ | 63V | 10mm | 13mm | - | - | ±20% | - | 5000hrs@105℃ | ||
5% OFF | Min: 20 Mult: 20 |
50100
(0+0+50100)In Stock | 152EC0401 | KNSCHA | 220uF 16V 199mA@100kHz ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718382 | Plugin,D6.3xL11mm | Bag-packed | 220uF | -40℃~+105℃ | 16V | 6.3mm | 11mm | - | 2.5mm | ±20% | 199mA@100kHz | 2000hrs@105℃ | ||
5% OFF | Min: 20 Mult: 20 |
48800
(0+48800+0)In Stock | 03EC0776 | KNSCHA | 100uF 25V ±20% 125mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2761613 | Plugin,D5xL11mm | Bag-packed | 100uF | -40℃~+105℃ | 25V | 5mm | 11mm | - | 2mm | ±20% | 125mA@100kHz | 2000hrs@105℃ | ||
5% OFF | Min: 50 Mult: 50 |
44600
(0+29750+14850)In Stock | 152EC0403 | KNSCHA | 100uF 25V ±20% 151mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718384 | Plugin,D5xL11mm | Bag-packed | 100uF | -40℃~+105℃ | 25V | 5mm | 11mm | - | 2mm | ±20% | 151mA@100kHz | 2000hrs@105℃ | ||
5% OFF | Min: 20 Mult: 20 |
41580
(0+4480+37100)In Stock | 03EC0340 | KNSCHA | 47uF 50V 900mΩ@100kHz ±20% 150mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2760864 | Plugin,D6.3xL11mm | Bag-packed | 47uF | -55℃~+105℃ | 50V | 6.3mm | 11mm | 900mΩ@100kHz | 2.5mm | ±20% | 150mA@100kHz | 7000hrs@105℃ | ||
5% OFF | Min: 50 Mult: 50 |
40300
(0+23400+16900)In Stock | 01EC1809SHC10UF50V | KNSCHA | 10uF 50V ±20% 50mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C503219 | Plugin,D5xL11mm | Bag-packed | 10uF | - | 50V | 5mm | 11mm | - | 2mm | ±20% | 50mA@120Hz | 5000hrs@105℃ | ||
5% OFF | Min: 50 Mult: 50 |
39800
(0+0+39800)In Stock | 03EC0728 | KNSCHA | 100uF 25V ±20% 140mA@120kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2831782 | Plugin,D6.3xL12mm | Bag-packed | 100uF | -40℃~+105℃ | 25V | 6.3mm | 12mm | - | 2.5mm | ±20% | 140mA@120kHz | 2000hrs@105℃ | ||
5% OFF | Min: 10 Mult: 10 |
39690
(0+39690+0)In Stock | 03EC0563 | KNSCHA | 470uF 35V ±20% 480mA@120kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2687410 | Plugin,D10xL16mm | Bag-packed | 470uF | -40℃~+105℃ | 35V | 10mm | 16mm | - | 5mm | ±20% | 480mA@120kHz | 2000hrs@105℃ | ||
5% OFF | Min: 50 Mult: 50 |
39300
(0+39300+0)In Stock | 01EC1882SHG47uF16V | KNSCHA | 47uF 16V 2.5Ω@100kHz ±20% 95mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C503214 | Plugin,D5xL11mm | Bag-packed | 47uF | - | 16V | 5mm | 11mm | 2.5Ω@100kHz | 2mm | ±20% | 95mA@100kHz | 10000hrs@105℃ | ||
5% OFF | Min: 5 Mult: 5 |
36720
(0+11580+25140)In Stock | 03EC1734 | KNSCHA | 10uF 450V ±20% Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3975270 | Plugin,D10xL13mm | Bag-packed | 10uF | - | 450V | 10mm | 13mm | - | - | ±20% | - | 5000hrs@105℃ | ||
5% OFF | Min: 10 Mult: 10 |
36310
(0+36310+0)In Stock | 152EC0410 | KNSCHA | 100uF 50V 480mΩ@100kHz 317mA@100kHz ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718390 | Plugin,D6.3xL12mm | Bag-packed | 100uF | -40℃~+105℃ | 50V | 6.3mm | 12mm | 480mΩ@100kHz | 2.5mm | ±20% | 317mA@100kHz | 2000hrs@105℃ |