Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 |
5055
(0+5055+0)In Stock | EEUFR1H220 | PANASONIC | 22uF 50V 340mΩ@100kHz ±20% 250mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178705 | Plugin,D5xL11mm | Bag-packed | 22uF | -40℃~+105℃ | 50V | 5mm | 11mm | 2mm | 340mΩ@100kHz | ±20% | 250mA@100kHz | 5000hrs@105℃ | |||
Min: 5 Mult: 5 |
2800
(0+2800+0)In Stock | EEUFR1V471L | PANASONIC | 470uF 35V 30mΩ@100kHz ±20% 1.56A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178716 | Plugin,D8xL20mm | Bag-packed | 470uF | -40℃~+105℃ | 35V | 8mm | 20mm | 3.5mm | 30mΩ@100kHz | ±20% | 1.56A@100kHz | 9000hrs@105℃ | |||
Min: 5 Mult: 5 |
2675
(0+2500+175)In Stock | EEUFR1E470 | PANASONIC | 47uF 25V 300mΩ@100kHz ±20% 280mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407893 | Plugin,D5xL11mm | Bag-packed | 47uF | -40℃~+105℃ | 25V | 5mm | 11mm | 2mm | 300mΩ@100kHz | ±20% | 280mA@100kHz | 5000hrs@105℃ | |||
Min: 5 Mult: 5 |
2640
(0+2640+0)In Stock | EEUFR1H470 | PANASONIC | 47uF 50V 140mΩ@100kHz ±20% 405mA@100kHz Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407950 | Plugin,D6.3xL11.2mm | Bag-packed | 47uF | -40℃~+105℃ | 50V | 6.3mm | 11.2mm | 2.5mm | 140mΩ@100kHz | ±20% | 405mA@100kHz | 5000hrs@105℃ | |||
Min: 5 Mult: 5 |
2190
(0+2185+5)In Stock | EEUFR0J221 | PANASONIC | 220uF 6.3V 130mΩ@100kHz ±20% 455mA@100kHz Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407859 | Plugin,D6.3xL11.2mm | Bag-packed | 220uF | -40℃~+105℃ | 6.3V | 6.3mm | 11.2mm | 2.5mm | 130mΩ@100kHz | ±20% | 455mA@100kHz | 5000hrs@105℃ | |||
Min: 5 Mult: 5 |
1995
(0+0+1995)In Stock | ECA1CM101I | PANASONIC | 100uF 16V ±20% 180mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713149 | Plugin,D5xL11mm | Tape & Reel (TR) | 100uF | -40℃~+85℃ | 16V | 5mm | 12mm | 2.5mm | - | ±20% | 180mA@120Hz | 2000hrs@85℃ | |||
Min: 5 Mult: 5 |
1985
(0+1985+0)In Stock | EEUFC1V560H | PANASONIC | 56uF 35V 350mΩ@100kHz ±20% 290mA@100kHz Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178682 | Plugin,D6.3xL11.2mm | Tape & Reel (TR) | 56uF | -55℃~+105℃ | 35V | 6.3mm | 11.2mm | 2.5mm | 350mΩ@100kHz | ±20% | 290mA@100kHz | 1000hrs@105℃ | |||
Min: 5 Mult: 5 |
1970
(0+1585+385)In Stock | EEUFR1E471Y | PANASONIC | 470uF 25V 41mΩ@100kHz ±20% 1.24A@100kHz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C264062 | Plugin,D8xL15mm | Bag-packed | 470uF | -40℃~+105℃ | 25V | 8mm | 15mm | 3.5mm | 41mΩ@100kHz | ±20% | 1.24A@100kHz | 8000hrs@105℃ | |||
Min: 1 Mult: 1 |
1937
(0+1937+0)In Stock | ECA2AHG101 | PANASONIC | 100uF 100V ±20% 265mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713338 | Plugin,D10xL20mm | Bag-packed | 100uF | -55℃~+105℃ | 100V | 10mm | 22mm | 5mm | - | ±20% | 265mA@120Hz | 2000hrs@105℃ | |||
Min: 1 Mult: 1 |
1879
(0+1879+0)In Stock | ECA1JHG331 | PANASONIC | 330uF 63V 510mA@120Hz ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C264068 | Plugin,D10xL20mm | Bag-packed | 330uF | -55℃~+105℃ | 63V | 10mm | 20mm | 5mm | - | ±20% | 510mA@120Hz | 2000hrs@105℃ | |||
Min: 5 Mult: 5 |
1785
(0+1785+0)In Stock | EEUFS0J221 | PANASONIC | 220uF 6.3V 300mΩ@100kHz ±20% 280mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407962 | Plugin,D5xL11mm | Bag-packed | 220uF | -40℃~+105℃ | 6.3V | 5mm | 11mm | 2mm | 300mΩ@100kHz | ±20% | 280mA@100kHz | 5000hrs@105℃ | |||
Min: 5 Mult: 5 |
1770
(0+1770+0)In Stock | ECA1CHG471 | PANASONIC | 470uF 16V ±20% 310mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713146 | Plugin,D8xL11.5mm | Bag-packed | 470uF | -55℃~+105℃ | 16V | 8mm | 12.5mm | 3.5mm | - | ±20% | 310mA@120Hz | 1000hrs@105℃ | |||
Min: 1 Mult: 1 |
1686
(0+1686+0)In Stock | EEUFR1A102 | PANASONIC | 1000uF 10V 28mΩ@100kHz ±20% 1.79A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407868 | Plugin,D10xL16mm | Bag-packed | 1000uF | -40℃~+105℃ | 10V | 10mm | 16mm | 5mm | 28mΩ@100kHz | ±20% | 1.79A@100kHz | 8000hrs@105℃ | |||
Min: 5 Mult: 5 |
1685
(5+1595+85)In Stock | EEUFR1C101 | PANASONIC | 100uF 16V 300mΩ@100kHz ±20% 280mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C278532 | Plugin,D5xL11mm | Bag-packed | 100uF | -40℃~+105℃ | 16V | 5mm | 11mm | 2mm | 300mΩ@100kHz | ±20% | 280mA@100kHz | 5000hrs@105℃ | |||
Min: 5 Mult: 5 |
1645
(0+655+990)In Stock | ECA2AM470B | PANASONIC | 47uF 100V 180mA@120Hz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C242099 | Plugin,D8xL11.5mm | Box-packed | 47uF | -40℃~+85℃ | 100V | 8mm | 11.5mm | 3.5mm | - | ±20% | 180mA@120Hz | 2000hrs@85℃ | |||
Min: 5 Mult: 5 |
1615
(0+1615+0)In Stock | EEUFR0J102 | PANASONIC | 1000uF 6.3V 56mΩ@100kHz ±20% 950mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407858 | Plugin,D8xL11.5mm | Bag-packed | 1000uF | -40℃~+105℃ | 6.3V | 8mm | 11.5mm | 3.5mm | 56mΩ@100kHz | ±20% | 950mA@100kHz | 6000hrs@105℃ | |||
Min: 5 Mult: 5 |
1420
(0+1420+0)In Stock | EEUFC1E221 | PANASONIC | 220uF 25V 117mΩ@100kHz ±20% 555mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178666 | Plugin,D8xL11.5mm | Bag-packed | 220uF | -55℃~+105℃ | 25V | 8mm | 11.5mm | 3.5mm | 117mΩ@100kHz | ±20% | 555mA@100kHz | 2000hrs@105℃ | |||
Min: 5 Mult: 5 |
1150
(0+1150+0)In Stock | EEAGA1E100H | PANASONIC | 10uF 25V ±20% Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713351 | Plugin,D4xL7mm | Tape & Reel (TR) | 10uF | -55℃~+105℃ | 25V | - | - | 2.5mm | - | ±20% | - | 1000hrs@105℃ | |||
Min: 1 Mult: 1 |
1150
(0+966+184)In Stock | EEUFC1H681 | PANASONIC | 680uF 50V 48mΩ@100kHz ±20% 1.835A@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178674 | Plugin,D16xL20mm | Bag-packed | 680uF | -55℃~+105℃ | 50V | 16mm | 20mm | 7.5mm | 48mΩ@100kHz | ±20% | 1.835A@100kHz | 5000hrs@105℃ | |||
Min: 1 Mult: 1 |
1121
(0+738+383)In Stock | EEUFS1H331 | PANASONIC | 330uF 50V 23mΩ@100kHz ±20% 1.89A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178721 | Plugin,D10xL20mm | Bag-packed | 330uF | -40℃~+105℃ | 50V | 10mm | 20mm | 5mm | 23mΩ@100kHz | ±20% | 1.89A@100kHz | 10000hrs@105℃ | |||
Min: 5 Mult: 5 |
1095
(0+1095+0)In Stock | EEUFR1J101L | PANASONIC | 100uF 63V 68mΩ@100kHz ±20% 741mA@100kHz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407953 | Plugin,D8xL15mm | Bag-packed | 100uF | -40℃~+105℃ | 63V | 8mm | 15mm | 3.5mm | 68mΩ@100kHz | ±20% | 741mA@100kHz | 8000hrs@105℃ | |||
Min: 5 Mult: 5 |
1015
(0+1015+0)In Stock | EEUFM1V221L | PANASONIC | 220uF 35V ±20% 868mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713397 | Plugin,D8xL15mm | Bag-packed | 220uF | -40℃~+105℃ | 35V | 8mm | 16.5mm | 3.5mm | - | ±20% | 868mA@120Hz | 3000hrs@105℃ | |||
Min: 1 Mult: 1 |
994
(994+0+0)In Stock
Not recommended for new designs
| EEUFC1J101B | PANASONIC | 100uF 63V 256mΩ@100kHz ±20% 535mA@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178675 | Plugin,D10xL12.5mm | Tape & Reel (TR) | 100uF | -55℃~+105℃ | 63V | 10mm | 12.5mm | 5mm | 256mΩ@100kHz | ±20% | 535mA@100kHz | 3000hrs@105℃ | |||
Min: 5 Mult: 5 |
985
(0+0+985)In Stock | ECA2AHG100 | PANASONIC | 10uF 100V ±20% 54mA@120Hz Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713187 | Plugin,D6.3xL11.2mm | Bag-packed | 10uF | -55℃~+105℃ | 100V | 6.3mm | 12.2mm | 2.5mm | - | ±20% | 54mA@120Hz | 1000hrs@105℃ | |||
Min: 1 Mult: 1 |
937
(0+803+134)In Stock | EEUFS0J332 | PANASONIC | 3300uF 6.3V 20mΩ@100kHz ±20% 2.18A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407965 | Plugin,D10xL20mm | Bag-packed | 3300uF | -40℃~+105℃ | 6.3V | 10mm | 20mm | 5mm | 20mΩ@100kHz | ±20% | 2.18A@100kHz | 10000hrs@105℃ |