Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Tolerance
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Tolerance
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MLP113M050EB0D | Cornell Dubilier Electronics | 11000uF 50V 36mΩ@120Hz 9.6A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2648899 | Plugin | Bag-packed | 11000uF | -55℃~+85℃ | 50V | - | 12.7mm | 25.4mm | 36mΩ@120Hz | 9.6A@20kHz | ±20% | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLP332M063EA1D | Cornell Dubilier Electronics | 3300uF 63V 64mΩ@120Hz 5.8A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2622984 | Plugin | Bag-packed | 3300uF | -55℃~+85℃ | 63V | - | 12.7mm | 25.4mm | 64mΩ@120Hz | 5.8A@20kHz | ±20% | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | HVMLS331M200EK1D | Cornell Dubilier Electronics | 330uF 200V 426mΩ@120Hz ±20% 6.2A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623036 | Plugin | Bag-packed | 330uF | -55℃~+125℃ | 200V | - | - | 25.4mm | 426mΩ@120Hz | 6.2A@20kHz | ±20% | 10000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLP201M420EA1A | Cornell Dubilier Electronics | 200uF 420V 882mΩ@120Hz ±20% 1.6A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623039 | Plugin | Bag-packed | 200uF | -40℃~+85℃ | 420V | - | 12.7mm | 25.4mm | 882mΩ@120Hz | 1.6A@20kHz | ±20% | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLP201M420EA0C | Cornell Dubilier Electronics | 200uF 420V 882mΩ@120Hz ±20% 1.6A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623108 | Plugin | Bag-packed | 200uF | -40℃~+85℃ | 420V | - | - | 25.4mm | 882mΩ@120Hz | 1.6A@20kHz | ±20% | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | HVMLS331M200EK1C | Cornell Dubilier Electronics | 330uF 200V 426mΩ@120Hz ±20% 6.2A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623112 | Plugin | Bag-packed | 330uF | -55℃~+125℃ | 200V | - | - | 25.4mm | 426mΩ@120Hz | 6.2A@20kHz | ±20% | 10000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLS662M040EA1D | Cornell Dubilier Electronics | 6600uF 40V 62mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623122 | Plugin | Bag-packed | 6600uF | -55℃~+125℃ | 40V | - | 12.7mm | 25.4mm | 62mΩ@120Hz | 15A@20kHz | ±20% | 10000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLS162M075EA0A | Cornell Dubilier Electronics | 1600uF 75V 76mΩ@120Hz ±20% 13.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623125 | Plugin | Bag-packed | 1600uF | -55℃~+125℃ | 75V | - | 12.7mm | 25.4mm | 76mΩ@120Hz | 13.8A@20kHz | ±20% | 10000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | HVMLS133M010EK0C | Cornell Dubilier Electronics | 13000uF 10V 81mΩ@120Hz ±20% 12.2A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623143 | Plugin | Bag-packed | 13000uF | -55℃~+125℃ | 10V | - | - | 25.4mm | 81mΩ@120Hz | 12.2A@20kHz | ±20% | 10000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | HVMLS193M5R0EK1C | Cornell Dubilier Electronics | 19000uF 5V 76mΩ@120Hz ±20% 12.5A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623154 | Plugin | Bag-packed | 19000uF | -55℃~+125℃ | 5V | - | - | 25.4mm | 76mΩ@120Hz | 12.5A@20kHz | ±20% | 10000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | HVMLS221M250EK0D | Cornell Dubilier Electronics | 220uF 250V 597mΩ@120Hz ±20% 5.1A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623156 | Plugin | Bag-packed | 220uF | -55℃~+125℃ | 250V | - | - | 25.4mm | 597mΩ@120Hz | 5.1A@20kHz | ±20% | 10000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLS263M7R5EA0D | Cornell Dubilier Electronics | 26000uF 7.5V 51mΩ@120Hz 21.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623178 | Plugin | Bag-packed | 26000uF | -55℃~+125℃ | 7.5V | - | 12.7mm | 25.4mm | 51mΩ@120Hz | 21.1A@20kHz | ±20% | 10000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLS103M020EA1A | Cornell Dubilier Electronics | 10000uF 20V 56mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623181 | Plugin | Bag-packed | 10000uF | -55℃~+125℃ | 20V | - | 12.7mm | 25.4mm | 56mΩ@120Hz | 15A@20kHz | ±20% | 10000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLS103M020EA1D | Cornell Dubilier Electronics | 10000uF 20V 56mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623183 | Plugin | Bag-packed | 10000uF | -55℃~+125℃ | 20V | - | 12.7mm | 25.4mm | 56mΩ@120Hz | 15A@20kHz | ±20% | 10000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLP131M420EK1D | Cornell Dubilier Electronics | 130uF 420V 1.32Ω@120Hz ±20% 1.2A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623193 | Plugin | Bag-packed | 130uF | -40℃~+85℃ | 420V | - | 12.7mm | 25.4mm | 1.32Ω@120Hz | 1.2A@20kHz | ±20% | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLP131M420EK0D | Cornell Dubilier Electronics | 130uF 420V 1.32Ω@120Hz ±20% 1.2A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623201 | Plugin | Bag-packed | 130uF | -40℃~+85℃ | 420V | - | 12.7mm | 25.4mm | 1.32Ω@120Hz | 1.2A@20kHz | ±20% | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLP111M450EK1D | Cornell Dubilier Electronics | 110uF 450V 1.456Ω@120Hz 1.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623205 | Plugin | Bag-packed | 110uF | -40℃~+85℃ | 450V | - | 12.7mm | 25.4mm | 1.456Ω@120Hz | 1.1A@20kHz | ±20% | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLP131M400EK0D | Cornell Dubilier Electronics | 130uF 400V 1.32Ω@120Hz ±20% 1.2A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623206 | Plugin | Bag-packed | 130uF | -40℃~+85℃ | 400V | - | 12.7mm | 25.4mm | 1.32Ω@120Hz | 1.2A@20kHz | ±20% | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLP131M400EK1A | Cornell Dubilier Electronics | 130uF 400V 1.32Ω@120Hz ±20% 1.2A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623210 | Plugin | Bag-packed | 130uF | -40℃~+85℃ | 400V | - | 12.7mm | 25.4mm | 1.32Ω@120Hz | 1.2A@20kHz | ±20% | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLS491M200EA0D | Cornell Dubilier Electronics | 490uF 200V 285mΩ@120Hz 7.7A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623239 | Plugin | Bag-packed | 490uF | -55℃~+125℃ | 200V | - | 12.7mm | 25.4mm | 285mΩ@120Hz | 7.7A@20kHz | ±20% | 10000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLP221M300EK1C | Cornell Dubilier Electronics | 220uF 300V 597mΩ@120Hz ±20% 1.9A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623248 | Plugin | Bag-packed | 220uF | -55℃~+85℃ | 300V | - | - | 25.4mm | 597mΩ@120Hz | 1.9A@20kHz | ±20% | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | MLP131M420EK1A | Cornell Dubilier Electronics | 130uF 420V 1.32Ω@120Hz ±20% 1.2A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623250 | Plugin | Bag-packed | 130uF | -40℃~+85℃ | 420V | - | 12.7mm | 25.4mm | 1.32Ω@120Hz | 1.2A@20kHz | ±20% | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | THA102M075AB1C | Cornell Dubilier Electronics | 1000uF 75V 210mΩ@120Hz ±20% 1.82A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623259 | Plugin | Bag-packed | 1000uF | -55℃~+85℃ | 75V | - | - | 10mm | 210mΩ@120Hz | 1.82A@20kHz | ±20% | 5000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | THA462M030AB1C | Cornell Dubilier Electronics | 4600uF 30V 80mΩ@120Hz ±20% 2.64A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623273 | Plugin | Bag-packed | 4600uF | -55℃~+85℃ | 30V | - | - | 10mm | 80mΩ@120Hz | 2.64A@20kHz | ±20% | 5000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | THA451M150AB1C | Cornell Dubilier Electronics | 450uF 150V 580mΩ@120Hz ±20% 1.36A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2623278 | Plugin | Bag-packed | 450uF | -55℃~+85℃ | 150V | - | - | 10mm | 580mΩ@120Hz | 1.36A@20kHz | ±20% | 5000hrs@85℃ |