Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7% OFF | Min: 10 Mult: 10 |
37990
(0+20850+17140)In Stock | LKMC1101H101MF | Ymin | 100uF 50V 180mΩ@100kHz ±20% 687mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442995 | Plugin,D6.3xL11mm | Bag-packed | 100uF | 50V | 6.3mm | 11mm | 2.5mm | 180mΩ@100kHz | ±20% | 687mA@100kHz | 9000hrs@105℃ | ||
7% OFF | Min: 20 Mult: 20 |
14300
(0+10560+3740)In Stock | LKMB0901C101MF | Ymin | 100uF 16V ±20% 345mA@100kHz Plugin,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442567 | Plugin,D5xL9mm | Bag-packed | 100uF | 16V | 5mm | 9mm | 2mm | - | ±20% | 345mA@100kHz | 7000hrs@105℃ | ||
Min: 5 Mult: 5 |
13410
(0+11620+1790)In Stock | LKME1601J331MF | Ymin | 330uF 63V ±20% 1.58A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442946 | Plugin,D10xL16mm | Bag-packed | 330uF | 63V | 10mm | 16mm | 5mm | - | ±20% | 1.58A@100kHz | 10000hrs@105℃ | |||
Min: 10 Mult: 10 |
10730
(0+9730+1000)In Stock | LKMC1101K470MF | Ymin | 47uF 80V 630mΩ@100kHz ±20% 420mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443061 | Plugin,D6.3xL11mm | Bag-packed | 47uF | 80V | 6.3mm | 11mm | 2.5mm | 630mΩ@100kHz | ±20% | 420mA@100kHz | 9000hrs@105℃ | |||
7% OFF | Min: 20 Mult: 20 |
9440
(0+3540+5900)In Stock | LKMB0901H100MF | Ymin | 10uF 50V ±20% 101mA@100kHz Plugin,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442982 | Plugin,D5xL9mm | Bag-packed | 10uF | 50V | 5mm | 9mm | 2mm | - | ±20% | 101mA@100kHz | 7000hrs@105℃ | ||
3% OFF | Min: 10 Mult: 10 |
8940
(0+6990+1950)In Stock | LKMC1101J680MF | Ymin | 68uF 63V 240mΩ@100kHz ±20% 724mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442927 | Plugin,D6.3xL11mm | Bag-packed | 68uF | 63V | 6.3mm | 11mm | 2.5mm | 240mΩ@100kHz | ±20% | 724mA@100kHz | 9000hrs@105℃ | ||
Min: 1 Mult: 1 |
6636
(0+4990+1646)In Stock | LKML2502A331MF | Ymin | 330uF 100V 47mΩ@100kHz ±20% 2.14A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443153 | Plugin,D12.5xL25mm | Bag-packed | 330uF | 100V | 12.5mm | 25mm | 5mm | 47mΩ@100kHz | ±20% | 2.14A@100kHz | 10000hrs@105℃ | |||
Min: 10 Mult: 10 |
6610
(0+2700+3910)In Stock | LKMC0901E151MF | Ymin | 150uF 25V 280mΩ@100kHz ±20% 540mA@100kHz Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C269995 | Plugin,D6.3xL9mm | Bag-packed | 150uF | 25V | 6.3mm | 9mm | 2.5mm | 280mΩ@100kHz | ±20% | 540mA@100kHz | 9000hrs@105℃ | |||
7% OFF | Min: 10 Mult: 10 |
6430
(0+980+5450)In Stock | LKMC11H101MF | Ymin | 100uF 50V 180mΩ@100kHz ±20% 687mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C269996 | Plugin,D6.3xL11mm | Bag-packed | 100uF | 50V | 6.3mm | 11mm | 2.5mm | 180mΩ@100kHz | ±20% | 687mA@100kHz | 9000hrs@105℃ | ||
3% OFF | Min: 5 Mult: 5 |
5475
(0+2975+2500)In Stock | LKMD1151E471MF | Ymin | 470uF 25V 98mΩ@100kHz ±20% 1.33A@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442825 | Plugin,D8xL11.5mm | Bag-packed | 470uF | 25V | 8mm | 11.5mm | 3.5mm | 98mΩ@100kHz | ±20% | 1.33A@100kHz | 10000hrs@105℃ | ||
Min: 10 Mult: 10 |
4980
(0+2980+2000)In Stock | LKMC1101E221MF | Ymin | 220uF 25V 210mΩ@100kHz ±20% 660mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C269997 | Plugin,D6.3xL11mm | Bag-packed | 220uF | 25V | 6.3mm | 11mm | 2.5mm | 210mΩ@100kHz | ±20% | 660mA@100kHz | 9000hrs@105℃ | |||
Min: 5 Mult: 5 |
4930
(0+3945+985)In Stock | LKMC1202E100MF | Ymin | 10uF 250V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443243 | Plugin,D6.3xL12mm | Bag-packed | 10uF | 250V | 6.3mm | 12mm | 2.5mm | - | ±20% | - | 9000hrs@105℃ | |||
Min: 10 Mult: 10 |
4750
(0+3790+960)In Stock | LKMB0902W1R2MF | Ymin | 1.2uF 450V ±20% 78mA@100kHz Plugin,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443326 | Plugin,D5xL9mm | Bag-packed | 1.2uF | 450V | 5mm | 9mm | 2mm | - | ±20% | 78mA@100kHz | 7000hrs@105℃ | |||
Min: 5 Mult: 5 |
4655
(0+0+4655)In Stock | OLKD1151V221MF | Ymin | 220uF 35V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5289977 | Plugin,D8xL11.5mm | Bag-packed | 220uF | 35V | 8mm | 11.5mm | - | - | ±20% | - | - | |||
7% OFF | Min: 10 Mult: 10 |
4650
(0+4650+0)In Stock | LKMC0902A220MF | Ymin | 22uF 100V 630mΩ@100kHz ±20% 290mA@100kHz Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C269994 | Plugin,D6.3xL9mm | Bag-packed | 22uF | 100V | 6.3mm | 9mm | 2.5mm | 630mΩ@100kHz | ±20% | 290mA@100kHz | 9000hrs@105℃ | ||
3% OFF | Min: 10 Mult: 10 |
4570
(0+2530+2040)In Stock | LKMB1101H470MF | Ymin | 47uF 50V ±20% 344mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442989 | Plugin,D5xL11mm | Bag-packed | 47uF | 50V | 5mm | 11mm | 2mm | - | ±20% | 344mA@100kHz | 7000hrs@105℃ | ||
7% OFF | Min: 10 Mult: 10 |
4270
(0+30+4240)In Stock | LKMB0901E101MF | Ymin | 100uF 25V ±20% 443mA@100kHz Plugin,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442813 | Plugin,D5xL9mm | Bag-packed | 100uF | 25V | 5mm | 9mm | 2mm | - | ±20% | 443mA@100kHz | 7000hrs@105℃ | ||
Min: 10 Mult: 10 |
4260
(0+910+3350)In Stock | OLKC1101E221MF | Ymin | 220uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5290001 | Plugin,D6.3xL11mm | Bag-packed | 220uF | 25V | 6.3mm | 11mm | - | - | ±20% | - | - | |||
3% OFF | Min: 5 Mult: 5 |
3995
(0+3235+760)In Stock | LKME2001C222MF | Ymin | 2200uF 16V ±20% 2.48A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442592 | Plugin,D10xL20mm | Bag-packed | 2200uF | 16V | 10mm | 20mm | 5mm | - | ±20% | 2.48A@100kHz | 10000hrs@105℃ | ||
7% OFF | Min: 10 Mult: 10 |
3970
(0+1970+2000)In Stock | LKMC0901V101MF | Ymin | 100uF 35V 280mΩ@100kHz ±20% 550mA@100kHz Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442865 | Plugin,D6.3xL9mm | Bag-packed | 100uF | 35V | 6.3mm | 9mm | 2.5mm | 280mΩ@100kHz | ±20% | 550mA@100kHz | 9000hrs@105℃ | ||
7% OFF | Min: 5 Mult: 5 |
3965
(0+3930+35)In Stock | LKME1251J221MF | Ymin | 220uF 63V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442941 | Plugin,D10xL12.5mm | Bag-packed | 220uF | 63V | 10mm | 12.5mm | 5mm | - | ±20% | - | 10000hrs@105℃ | ||
3% OFF | Min: 5 Mult: 5 |
3950
(0+2990+960)In Stock | LKMD2001J221MF | Ymin | 220uF 63V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442940 | Plugin,D8xL20mm | Bag-packed | 220uF | 63V | 8mm | 20mm | 3.5mm | - | ±20% | - | 10000hrs@105℃ | ||
3% OFF | Min: 5 Mult: 5 |
3945
(0+2555+1390)In Stock | LKMD1401K101MF | Ymin | 100uF 80V 210mΩ@100kHz ±20% 735mA@100kHz Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443069 | Plugin,D8xL14mm | Bag-packed | 100uF | 80V | 8mm | 14mm | 3.5mm | 210mΩ@100kHz | ±20% | 735mA@100kHz | 10000hrs@105℃ | ||
3% OFF | Min: 5 Mult: 5 |
3860
(0+3250+610)In Stock | LKMD1401H181MF | Ymin | 180uF 50V 110mΩ@100kHz ±20% 1.19A@100kHz Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443001 | Plugin,D8xL14mm | Bag-packed | 180uF | 50V | 8mm | 14mm | 3.5mm | 110mΩ@100kHz | ±20% | 1.19A@100kHz | 10000hrs@105℃ | ||
Min: 5 Mult: 5 |
3840
(0+2430+1410)In Stock | LKMD1602W8R2MF | Ymin | 8.2uF 450V 8.05Ω@100kHz ±20% 220mA@100kHz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443344 | Plugin,D8xL16mm | Bag-packed | 8.2uF | 450V | 8mm | 16mm | 3.5mm | 8.05Ω@100kHz | ±20% | 220mA@100kHz | 10000hrs@105℃ |