Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
3
(0+0+3)In Stock | LNY2G123MSEJ | Nichicon | 400V 12000uF ±20% 36.4A@10kHz Bolt,D90xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587005 | Bolt,D90xL155mm | - | 2000hrs@85℃ | 400V | 12000uF | 31.8mm | ±20% | 36.4A@10kHz | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | LNY2W152MSEFBB | Nichicon | 450V 1500uF ±20% 9.52A@10kHz Bolt,D51xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497897 | Bolt,D51xL88mm | Bag-packed | 2000hrs@85℃ | 450V | 1500uF | 22mm | ±20% | 9.52A@10kHz | -40℃~+85℃ | - | 51mm | 88mm | |||
Min: 1 Mult: 1 | 0 | LNT2E333MSE | Nichicon | 250V 33000uF ±20% 20.4A@10kHz Bolt,D100xL254mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1499115 | Bolt,D100xL254mm | Bag-packed | 2000hrs@105℃ | 250V | 33000uF | 41.5mm | ±20% | 20.4A@10kHz | -25℃~+105℃ | - | 100mm | 254mm | |||
Min: 1 Mult: 1 | 0 | LNC2V183MSEJ | Nichicon | 350V 18000uF ±20% 54.88A@10kHz Bolt,D90xL168mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1499118 | Bolt,D90xL168mm | Bag-packed | 5000hrs@85℃ | 350V | 18000uF | 31.8mm | ±20% | 54.88A@10kHz | -40℃~+85℃ | - | 90mm | 168mm | |||
Min: 1 Mult: 1 | 0 | LNU2G103MSEJ | Nichicon | 400V 10000uF ±20% 36.26A@10kHz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1499123 | Bolt,D90xL148mm | Bag-packed | 5000hrs@105℃ | 400V | 10000uF | 31.8mm | ±20% | 36.26A@10kHz | -40℃~+105℃ | - | 90mm | 148mm | |||
Min: 1 Mult: 1 | 0 | LNC2G103MSEJ | Nichicon | 400V 10000uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1499124 | Bolt | Bag-packed | 5000hrs@85℃ | 400V | 10000uF | - | ±20% | - | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | LNR2E682MSE | Nichicon | 250V 6800uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586959 | Bolt | Bag-packed | 5000hrs@85℃ | 250V | 6800uF | - | ±20% | - | -25℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | LNY2W222MSEF | Nichicon | 450V 2200uF ±20% 9.2A@120Hz Bolt,D51xL125mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586966 | Bolt,D51xL125mm | Bag-packed | 2000hrs@85℃ | 450V | 2200uF | 22mm | ±20% | 9.2A@120Hz | -40℃~+85℃ | - | 51mm | 125mm | |||
Min: 1 Mult: 1 | 0 | LNK2H102MSEG | Nichicon | 500V 1000uF ±20% 4.2A@120Hz Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586976 | Bolt,D63.5xL80mm | Bag-packed | 5000hrs@85℃ | 500V | 1000uF | 28.6mm | ±20% | 4.2A@120Hz | -25℃~+85℃ | - | 63.5mm | 80mm | |||
Min: 1 Mult: 1 | 0 | LQR2G153MSEJ | Nichicon | 400V 15000uF ±20% 43A@120Hz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586982 | Bolt,D90xL223mm | Bag-packed | 5000hrs@85℃ | 400V | 15000uF | 31.8mm | ±20% | 43A@120Hz | -25℃~+85℃ | - | 90mm | 223mm | |||
Min: 1 Mult: 1 | 0 | LNR1C105MSE | Nichicon | 16V 1F ±20% 36A@120Hz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586991 | Bolt,D90xL223mm | Bag-packed | 5000hrs@85℃ | 16V | 1F | 31.8mm | ±20% | 36A@120Hz | -40℃~+85℃ | - | 90mm | 223mm | |||
Min: 1 Mult: 1 | 0 | LNT2H392MSEH | Nichicon | 500V 3900uF ±20% 19.74A@10kHz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587014 | Bolt,D76.2xL153mm | Bag-packed | 2000hrs@105℃ | 500V | 3900uF | 31.8mm | ±20% | 19.74A@10kHz | -25℃~+105℃ | - | 76.2mm | 153mm | |||
Min: 1 Mult: 1 | 0 | LNT2W822MSEJ | Nichicon | 450V 8200uF ±20% 32.5A@120Hz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587112 | Bolt,D90xL193mm | Bag-packed | 5000hrs@105℃ | 450V | 8200uF | 31.8mm | ±20% | 32.5A@120Hz | -25℃~+105℃ | - | 90mm | 193mm | |||
Min: 1 Mult: 1 | 0 | LNU2H122MSEF | Nichicon | 500V 1200uF ±20% 7.98A@10kHz Bolt,D51xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587123 | Bolt,D51xL118mm | Bag-packed | 5000hrs@105℃ | 500V | 1200uF | 22mm | ±20% | 7.98A@10kHz | -40℃~+105℃ | - | 51mm | 118mm | |||
Min: 1 Mult: 1 | 0 | LNR1A155MSE | Nichicon | 10V 1.5F ±20% 33.9A@120Hz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587124 | Bolt,D90xL223mm | Bag-packed | 5000hrs@85℃ | 10V | 1.5F | 31.8mm | ±20% | 33.9A@120Hz | -40℃~+85℃ | - | 90mm | 223mm | |||
Min: 1 Mult: 1 | 0 | LNC2G102MSEF | Nichicon | 400V 1000uF ±20% 12.04A@10kHz Bolt,D51xL63mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587150 | Bolt,D51xL63mm | Bag-packed | 5000hrs@85℃ | 400V | 1000uF | 22mm | ±20% | 12.04A@10kHz | -40℃~+85℃ | - | 51mm | 63mm | |||
Min: 1 Mult: 1 | 0 | LNR2C473MSE | Nichicon | 160V 47000uF ±20% 20.6A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587159 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 160V | 47000uF | 31.8mm | ±20% | 20.6A@120Hz | -25℃~+85℃ | - | 90mm | 173mm | |||
Min: 1 Mult: 1 | 0 | LNC2H562MSEJ | Nichicon | 500V 5600uF ±20% 36.96A@10kHz Bolt,D90xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587164 | Bolt,D90xL123mm | Bag-packed | 5000hrs@85℃ | 500V | 5600uF | 31.8mm | ±20% | 36.96A@10kHz | -40℃~+85℃ | - | 90mm | 123mm | |||
Min: 1 Mult: 1 | 0 | LNT2W562MSEH | Nichicon | 450V 5600uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587171 | Bolt | Bag-packed | 5000hrs@105℃ | 450V | 5600uF | - | ±20% | - | -25℃~+105℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | LNR1H334MSE | Nichicon | 50V 0.33F ±20% 25.3A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587191 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 50V | 0.33F | 31.8mm | ±20% | 25.3A@120Hz | -40℃~+85℃ | - | 90mm | 173mm | |||
Min: 1 Mult: 1 | 0 | LNT2W102MSEF | Nichicon | 450V 1000uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587237 | Bolt | Bag-packed | 5000hrs@105℃ | 450V | 1000uF | - | ±20% | - | -25℃~+105℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | LNT2W472MSEH | Nichicon | 450V 4700uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587259 | Bolt | Bag-packed | 5000hrs@105℃ | 450V | 4700uF | - | ±20% | - | -25℃~+105℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | LNT1E105MSE | Nichicon | 25V 1F ±20% 30.36A@10kHz Bolt,D100xL224mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587363 | Bolt,D100xL224mm | Bag-packed | 2000hrs@105℃ | 25V | 1F | 41.5mm | ±20% | 30.36A@10kHz | -40℃~+105℃ | - | 100mm | 224mm | |||
Min: 1 Mult: 1 | 0 | LNT1A155MSE | Nichicon | 10V 1.5F ±20% 25.415A@10kHz Bolt,D100xL224mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587382 | Bolt,D100xL224mm | Bag-packed | 2000hrs@105℃ | 10V | 1.5F | 41.5mm | ±20% | 25.415A@10kHz | -40℃~+105℃ | - | 100mm | 224mm | |||
Min: 1 Mult: 1 | 0 | LNT2V562MSEGBN | Nichicon | 350V 5600uF ±20% 31.78A@10kHz Bolt,D63.5xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619738 | Bolt,D63.5xL173mm | Bag-packed | 5000hrs@105℃ | 350V | 5600uF | 28.6mm | ±20% | 31.78A@10kHz | -25℃~+105℃ | - | 63.5mm | 173mm |