Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
φD
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 36D531F250AC2A | Vishay Intertech | 250V 530uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1337077 | Bolt | Bag-packed | 1000hrs@85℃ | 250V | 530uF | 12.7mm | -10%~+50% | -40℃~+85℃ | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 36DY332F350DC2A | Vishay Intertech | 350V 3300uF -10%~+50% 11.05A@1kHz 44mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497863 | Bolt | Bag-packed | 2000hrs@85℃ | 350V | 3300uF | 31.8mm | -10%~+50% | -40℃~+85℃ | 44mΩ@120Hz | 11.05A@1kHz | - | - | |||
Min: 1 Mult: 1 | 0 | 36DY123F150DE2A | Vishay Intertech | 150V 12000uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498924 | Bolt | Bag-packed | 2000hrs@85℃ | 150V | 12000uF | 31.8mm | -10%~+50% | -40℃~+85℃ | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAL210456152E3 | Vishay Intertech | 400V 1500uF ±20% 6A@100Hz 83mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619815 | Bolt,D50xL110.8mm | Bag-packed | 5000hrs@105℃ | 400V | 1500uF | 22.2mm | ±20% | -40℃~+105℃ | 83mΩ@100Hz | 6A@100Hz | 50mm | 110.8mm | |||
Min: 1 Mult: 1 | 0 | 36DE253G050BC2A | Vishay Intertech | 50V 25000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619818 | Plugin | Bag-packed | 1000hrs@85℃ | 50V | 25000uF | 22.22mm | -10%~+75% | -40℃~+95℃ | - | - | - | 108mm | |||
Min: 1 Mult: 1 | 0 | MAL210118473E3 | Vishay Intertech | 63V 47000uF ±20% 20.28A@10kHz 10mΩ@100Hz Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619819 | Bolt,D65xL105.8mm | Bag-packed | 15000hrs@85℃ | 63V | 47000uF | 28.5mm | ±20% | -40℃~+85℃ | 10mΩ@100Hz | 20.28A@10kHz | 65mm | 105.8mm | |||
Min: 1 Mult: 1 | 0 | MAL210463152E3 | Vishay Intertech | 250V 1500uF ±20% 5.9A@100Hz 76mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619840 | Bolt,D50xL88.8mm | Bag-packed | 5000hrs@105℃ | 250V | 1500uF | 22.2mm | ±20% | -40℃~+105℃ | 76mΩ@100Hz | 5.9A@100Hz | 50mm | 88.8mm | |||
Min: 1 Mult: 1 | 0 | MAL210445472E3 | Vishay Intertech | 350V 4700uF ±20% 20.55A@10kHz 30mΩ Bolt,D76.4xL151.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619856 | Bolt,D76.4xL151.2mm | Bag-packed | 5000hrs@105℃ | 350V | 4700uF | 31.8mm | ±20% | -40℃~+105℃ | 30mΩ | 20.55A@10kHz | 76.4mm | 151.2mm | |||
Min: 1 Mult: 1 | 0 | MAL210435472E3 | Vishay Intertech | 350V 4700uF ±20% 18.9A@10kHz 32mΩ Bolt,D76.4xL111.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619857 | Bolt,D76.4xL111.2mm | Bag-packed | 5000hrs@105℃ | 350V | 4700uF | 31.8mm | ±20% | -40℃~+105℃ | 32mΩ | 18.9A@10kHz | 76.4mm | 111.2mm | |||
Min: 1 Mult: 1 | 0 | MAL210475472E3 | Vishay Intertech | 350V 4700uF ±20% 12.6A@100Hz 32mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619859 | Bolt,D76xL111.7mm | Bag-packed | 5000hrs@105℃ | 350V | 4700uF | 31.8mm | ±20% | -40℃~+105℃ | 32mΩ@100Hz | 12.6A@100Hz | 76mm | 111.7mm | |||
Min: 1 Mult: 1 | 0 | 36DE453G075CF2A | Vishay Intertech | 75V 45000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619924 | Bolt | Bag-packed | 1000hrs@85℃ | 75V | 45000uF | 28.6mm | -10%~+75% | -40℃~+95℃ | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAL210263222E3 | Vishay Intertech | 250V 2200uF ±20% 8.7A@100Hz 57mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619933 | Bolt,D50xL110.8mm | Bag-packed | 10000hrs@85℃ | 250V | 2200uF | 22.2mm | ±20% | -40℃~+85℃ | 57mΩ@100Hz | 8.7A@100Hz | 50mm | 110.8mm | |||
Min: 1 Mult: 1 | 0 | MAL210213681E3 | Vishay Intertech | 250V 680uF ±20% 3.8A@100Hz 175mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613796 | Bolt,D35xL86.7mm | Bag-packed | 10000hrs@85℃ | 250V | 680uF | 12.8mm | ±20% | -40℃~+85℃ | 175mΩ@100Hz | 3.8A@100Hz | 35mm | 86.7mm | |||
Min: 1 Mult: 1 | 0 | MAL210456331E3 | Vishay Intertech | 400V 330uF ±20% 2.3A@100Hz 349mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613959 | Bolt,D35xL86.7mm | Bag-packed | 5000hrs@105℃ | 400V | 330uF | 12.8mm | ±20% | -40℃~+105℃ | 349mΩ@100Hz | 2.3A@100Hz | 35mm | 86.7mm | |||
Min: 1 Mult: 1 | 0 | MAL210129332E3 | Vishay Intertech | 100V 3300uF ±20% 6.6A@100Hz 35mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614111 | Bolt,D35xL86.7mm | Bag-packed | 10000hrs@85℃ | 100V | 3300uF | 12.8mm | ±20% | -40℃~+85℃ | 35mΩ@100Hz | 6.6A@100Hz | 35mm | 86.7mm | |||
Min: 1 Mult: 1 | 0 | MAL250054122E3 | Vishay Intertech | 420V 1200uF ±20% 12.4A@120Hz 90mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614292 | Bolt,D50xL89.8mm | Bag-packed | 3000hrs@85℃ | 420V | 1200uF | 22.2mm | ±20% | -40℃~+85℃ | 90mΩ@120Hz | 12.4A@120Hz | 50mm | 89.8mm | |||
Min: 1 Mult: 1 | 0 | MAL210253681E3 | Vishay Intertech | 250V 680uF ±20% 3.8A@100Hz 175mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614305 | Bolt,D35xL86.7mm | Bag-packed | 10000hrs@85℃ | 250V | 680uF | 12.8mm | ±20% | -40℃~+85℃ | 175mΩ@100Hz | 3.8A@100Hz | 35mm | 86.7mm | |||
Min: 1 Mult: 1 | 0 | 36DE203G025AB2A | Vishay Intertech | 25V 20000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614437 | Bolt | Bag-packed | 1000hrs@85℃ | 25V | 20000uF | 12.7mm | -10%~+75% | -40℃~+95℃ | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 36DX161F450AB2A | Vishay Intertech | 450V 160uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614446 | Bolt | Bag-packed | 1000hrs@85℃ | 450V | 160uF | 12.7mm | -10%~+50% | -40℃~+85℃ | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAL210657153E3 | Vishay Intertech | 40V 15000uF -10%~+30% 12.5A@100Hz 20mΩ@100Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614490 | Bolt,D50xL89.8mm | Bag-packed | 20000hrs@85℃ | 40V | 15000uF | 22.2mm | -10%~+30% | -40℃~+85℃ | 20mΩ@100Hz | 12.5A@100Hz | 50mm | 89.8mm | |||
Min: 1 Mult: 1 | 0 | 36DE143G025AB2B | Vishay Intertech | 25V 14000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614806 | Bolt | Bag-packed | 1000hrs@85℃ | 25V | 14000uF | 12.7mm | -10%~+75% | -40℃~+95℃ | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAL250046222E3 | Vishay Intertech | 400V 2200uF ±20% 19.9A@120Hz 58mΩ@120Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614829 | Bolt,D90xL155.4mm | Bag-packed | 3000hrs@85℃ | 400V | 2200uF | 31.8mm | ±20% | -40℃~+85℃ | 58mΩ@120Hz | 19.9A@120Hz | 90mm | 155.4mm | |||
Min: 1 Mult: 1 | 0 | MAL210222102E3 | Vishay Intertech | 200V 1000uF ±20% 4.7A@100Hz 140mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614878 | Bolt,D35xL108.7mm | Bag-packed | 10000hrs@85℃ | 200V | 1000uF | 12.8mm | ±20% | -40℃~+85℃ | 140mΩ@100Hz | 4.7A@100Hz | 35mm | 108.7mm | |||
Min: 1 Mult: 1 | 0 | 36DE643G015BC2B | Vishay Intertech | 15V 64000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614942 | Plugin | Bag-packed | 1000hrs@85℃ | 15V | 64000uF | 22.22mm | -10%~+75% | -40℃~+95℃ | - | - | - | 108mm | |||
Min: 1 Mult: 1 | 0 | 36DX343G015AF2B | Vishay Intertech | 15V 34000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614975 | Bolt | Bag-packed | 1000hrs@85℃ | 15V | 34000uF | 12.7mm | -10%~+75% | -40℃~+85℃ | - | - | - | - |